IC 10MHZ ESCC 44-PLCC - Z8523010VSG - Integrated Circuits (ICs)
Zilog Controller - Interface Integrated Circuit (ics) Serial Communications Controller Tube 9mA 4.5 V ~ 5.5 V Z8523010VSG
| Digi-Key Part Number | 269-3923-ND |
1 25 100 |
19.56000 14.67000 10.86000 |
Extended Price
19.56 366.75 1086.00 |
| Manufacturer Part Number | Z8523010VSG | |||
| Description | IC 10MHZ ESCC 44-PLCC | |||
| Quantity Available | 225 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Z8523010VSG |
| Vendor | Zilog |
| Category | Integrated Circuits (ICs) |
| Controller Type | Serial Communications Controller |
| Interface | Bus |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Current - Supply | 9mA |
| Package / Case | 44-PLCC |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Z8523010VSG Z8523010VSG 269 3923 ND 2693923ND 269-3923 |
Z8523010VSG Specification Sheet
IC 10MHZ ESCC 44-PLCC - Z8523010VSG (269-3923-ND) - Integrated Circuits (ICs)
Related parts Zilog Controller - Interface Integrated Circuit (ics) Serial Communications Controller Tube 9mA 4.5 V ~ 5.5 V Z8523010VSGIC 10MHZ ESCC 44-PLCC - Z8523010VSG
Order 'ic 10mhz escc 44-plcc - Z8523010VSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3923-ND.
IC 10MHZ ESCC 44-PLCC - Z8523010VSC
Order 'ic 10mhz escc 44-plcc - Z8523010VSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3051-ND.
IC 8MHZ ESCC 44-PLCC - Z8523008VSC
Order 'ic 8mhz escc 44-plcc - Z8523008VSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3047-ND.
IC 16MHZ ESCC 44-PLCC - Z8523016VSC
Order 'ic 16mhz escc 44-plcc - Z8523016VSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3055-ND.
IC 20MHZ ESCC 44-PLCC - Z8523020VSC
Order 'ic 20mhz escc 44-plcc - Z8523020VSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3057-ND.
IC 8MHZ ESCC 44-PLCC - Z8523008VSG
Order 'ic 8mhz escc 44-plcc - Z8523008VSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3919-ND.
IC 16MHZ ESCC 44-PLCC - Z8523016VSG
Order 'ic 16mhz escc 44-plcc - Z8523016VSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3927-ND.
IC 20MHZ ESCC 44-PLCC - Z8523020VSG
Order 'ic 20mhz escc 44-plcc - Z8523020VSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3928-ND.
IC BERT ENHANCED 44-PLCC - DS2174Q+
Order 'ic bert enhanced 44-plcc - DS2174Q+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2174Q+-ND.
IC BERT ENHANCED 44-PLCC - DS2174QN+
Order 'ic bert enhanced 44-plcc - DS2174QN+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2174QN+-ND.
IC BERT ENHANCED 44-PLCC - DS2174QN+T&R
Order 'ic bert enhanced 44-plcc - DS2174QN+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2174QN+T&R-ND.
IC BERT ENHANCED 44-PLCC - DS2174Q+T&R
Order 'ic bert enhanced 44-plcc - DS2174Q+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2174Q+T&R-ND.
IC 10MHZ ESCC XTEMP 44-PLCC - Z8523010VEC
Order 'ic 10mhz escc xtemp 44-plcc - Z8523010VEC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3050-ND.
IC 10MHZ ESCC XTEMP 44-PLCC - Z8523010VEG
Order 'ic 10mhz escc xtemp 44-plcc - Z8523010VEG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3922-ND.
IC 3 MB/SEC CMOS SCSI I 44-PLCC - Z53C8003VSC
Order 'ic 3 mb/sec cmos scsi i 44-plcc - Z53C8003VSC' online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number Z53C8003VSC-ND.
Options for Zilog Controller - Interface Integrated Circuit (ics) Serial Communications Controller Tube 9mA 4.5 V ~ 5.5 V Z8523010VSG
Send this link via E-Mail
Help With This Screen
