Zilog Controller - Interface Integrated Circuit (ics) Serial Communications Controller Tube 9mA 4.5 V ~ 5.5 V Z8523010PSG
IC 10MHZ ESCC 40-DIP - Z8523010PSG - Integrated Circuits (ICs)
| Digi-Key Part Number | 269-3921-ND |
1 25 100 |
19.56000 14.67000 10.86000 |
Extended Price
19.56 366.75 1086.00 |
| Manufacturer Part Number | Z8523010PSG | |||
| Description | IC 10MHZ ESCC 40-DIP | |||
| Quantity Available | 90 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Z8523010PSG |
| Vendor | Zilog |
| Category | Integrated Circuits (ICs) |
| Controller Type | Serial Communications Controller |
| Interface | Bus |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Current - Supply | 9mA |
| Package / Case | 40-DIP |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Z8523010PSG Z8523010PSG 269 3921 ND 2693921ND 269-3921 |
Z8523010PSG Specification Sheet
IC 10MHZ ESCC 40-DIP - Z8523010PSG (269-3921-ND) - Integrated Circuits (ICs)
Related parts Zilog Controller - Interface Integrated Circuit (ics) Serial Communications Controller Tube 9mA 4.5 V ~ 5.5 V Z8523010PSGZilog Controller - Interface Integrated Circuit (ics) Serial Communications Controller Tube 9mA 4.5 V ~ 5.5 V Z8523010PSG
Order 'ic 10mhz escc 40-dip - Z8523010PSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3921-ND.
Zilog Controller - Interface Integrated Circuit (ics) Serial Communications Controller Tube 9mA 4.5 V ~ 5.5 V Z8523010PSC
Order 'ic 10mhz escc 40-dip - Z8523010PSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3049-ND.
Zilog Controller - Interface Integrated Circuit (ics) Serial Communications Controller Tube 9mA 4.5 V ~ 5.5 V Z8523008PSC
Order 'ic 8mhz escc 40-dip - Z8523008PSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3045-ND.
Zilog Controller - Interface Integrated Circuit (ics) Serial Communications Controller Tube 9mA 4.5 V ~ 5.5 V Z8523016PSC
Order 'ic 16mhz escc 40-dip - Z8523016PSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3053-ND.
Zilog Controller - Interface Integrated Circuit (ics) Serial Communications Controller Tube 9mA 4.5 V ~ 5.5 V Z8523020PSC
Order 'ic 20mhz escc 40-dip - Z8523020PSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3056-ND.
Zilog Controller - Interface Integrated Circuit (ics) Serial Communications Controller Tube 9mA 4.5 V ~ 5.5 V Z8523008PSG
Order 'ic 8mhz escc 40-dip - Z8523008PSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3917-ND.
Zilog Controller - Interface Integrated Circuit (ics) Serial Communications Controller Tube 9mA 4.5 V ~ 5.5 V Z8523016PSG
Order 'ic 16mhz escc 40-dip - Z8523016PSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3925-ND.
Zilog Controller - Interface Integrated Circuit (ics) Serial Communications Controller Tube 9mA 4.5 V ~ 5.5 V Z8523020PSG
Order 'ic 20mhz escc 40-dip - Z8523020PSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8523020PSG-ND.
Zilog Controller - Interface Integrated Circuit (ics) Serial Communications Controller Tube 9mA 4.5 V ~ 5.5 V Z8523010PEC
Order 'ic 10mhz escc xtemp 40-dip - Z8523010PEC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3048-ND.
Zilog Controller - Interface Integrated Circuit (ics) Serial Communications Controller Tube 9mA 4.5 V ~ 5.5 V Z8523010PEG
Order 'ic 10mhz escc xtemp 40-dip - Z8523010PEG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3920-ND.
Zilog Controller - Interface Integrated Circuit (ics) Serial Communications Controller Tube - - Z8023010PSC
Order 'ic 10mhz z8000 cmos escc 40-dip - Z8023010PSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8023010PSC-ND.
Zilog Controller - Interface Integrated Circuit (ics) Serial Communications Controller Tube - - Z8023010PSG
Order 'ic 10mhz z8000 cmos escc 40-dip - Z8023010PSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8023010PSG-ND.
Zilog Controller - Interface Integrated Circuit (ics) Serial Communications Controller Tube - - Z8023016PSC
Order 'ic 16mhz z8000 cmos escc 40-dip - Z8023016PSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8023016PSC-ND.
Zilog Controller - Interface Integrated Circuit (ics) Serial Communications Controller Tube - - Z8023016PSG
Order 'ic 16mhz z8000 cmos escc 40-dip - Z8023016PSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8023016PSG-ND.
Through Hole Interface Ics, Integrated Circuits, Semiconductor Intersil 40-DIP CP82C50A-5
Order 'ic ace uart/brg 5v 10mhz 40-dip - CP82C50A-5' online from Digi-Key. Manufactured by Intersil. Digi-Key part number CP82C50A-5-ND.
Options for Zilog Controller - Interface Integrated Circuit (ics) Serial Communications Controller Tube 9mA 4.5 V ~ 5.5 V Z8523010PSG
Send this link via E-Mail
Help With This Screen
