IC 10MHZ ESCC XTEMP 40-DIP - Z8523010PEC - Integrated Circuits (ICs)
| Digi-Key Part Number | 269-3048-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | Z8523010PEC | |||
| Description | IC 10MHZ ESCC XTEMP 40-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | Z8523010PEC |
| Vendor | Zilog |
| Category | Integrated Circuits (ICs) |
| Controller Type | Serial Communications Controller |
| Interface | Bus |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Current - Supply | 9mA |
| Package / Case | 40-DIP |
| Packaging | Tube |
| Operating Temperature | -40°C ~ 100°C |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
Z8523010PEC Z8523010PEC 269 3048 ND 2693048ND 269-3048 |
Z8523010PEC Specification Sheet
IC 10MHZ ESCC XTEMP 40-DIP - Z8523010PEC (269-3048-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 10MHZ ESCC XTEMP 40-DIP - Z8523010PEC
Order 'ic 10mhz escc xtemp 40-dip - Z8523010PEC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3048-ND.
IC 10MHZ ESCC XTEMP 40-DIP - Z8523010PEG
Order 'ic 10mhz escc xtemp 40-dip - Z8523010PEG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3920-ND.
IC 8MHZ ESCC XTEMP 40-DIP - Z8523008PEC
Order 'ic 8mhz escc xtemp 40-dip - Z8523008PEC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3044-ND.
IC 16MHZ ESCC XTEMP 40-DIP - Z8523016PEC
Order 'ic 16mhz escc xtemp 40-dip - Z8523016PEC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3052-ND.
IC 8MHZ ESCC XTEMP 40-DIP - Z8523008PEG
Order 'ic 8mhz escc xtemp 40-dip - Z8523008PEG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3916-ND.
IC 16MHZ ESCC XTEMP 40-DIP - Z8523016PEG
Order 'ic 16mhz escc xtemp 40-dip - Z8523016PEG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3924-ND.
IC 10MHZ Z16C00 CMOS 40-DIP - Z16C0110PSG
Order 'ic 10mhz z16c00 cmos 40-dip - Z16C0110PSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z16C0110PSG-ND.
IC 10MHZ Z16C00 CMOS 40-DIP - Z16C0210PEG
Order 'ic 10mhz z16c00 cmos 40-dip - Z16C0210PEG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z16C0210PEG-ND.
IC 10MHZ Z16C00 CMOS 40-DIP - Z16C0210PSG
Order 'ic 10mhz z16c00 cmos 40-dip - Z16C0210PSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z16C0210PSG-ND.
IC 10MHZ Z16C00 CMOS 40-DIP - Z16C0110PSC
Order 'ic 10mhz z16c00 cmos 40-dip - Z16C0110PSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z16C0110PSC-ND.
IC 10MHZ Z16C00 CMOS 40-DIP - Z16C0210PEC
Order 'ic 10mhz z16c00 cmos 40-dip - Z16C0210PEC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z16C0210PEC-ND.
IC 10MHZ Z16C00 CMOS 40-DIP - Z16C0210PSC
Order 'ic 10mhz z16c00 cmos 40-dip - Z16C0210PSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z16C0210PSC-ND.
IC 10MHZ ESCC 40-DIP - Z8523010PSC
Order 'ic 10mhz escc 40-dip - Z8523010PSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3049-ND.
IC 10MHZ ESCC 40-DIP - Z8523010PSG
Order 'ic 10mhz escc 40-dip - Z8523010PSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3921-ND.
IC 10MHZ ESCC XTEMP 44-PLCC - Z8523010VEC
Order 'ic 10mhz escc xtemp 44-plcc - Z8523010VEC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3050-ND.
Send this link via E-Mail
Help With This Screen
