IC AMP VIDEO FILTER 16-QSOP - MAX9508AEE+T - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | MAX9508AEE+T-ND |
2500 |
.67900 |
Extended Price
1697.50 |
| Manufacturer Part Number | MAX9508AEE+T | |||
| Description | IC AMP VIDEO FILTER 16-QSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX9508AEE+T |
| Vendor | Maxim |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 16-QSOP |
| Number of Filters / Drivers | 3/3 |
| Input Type | CV |
| Input Type | Y/C S-Video |
| Output Type | CV |
| Output Type | Y/C S-Video |
| Cutoff Frequency | 6.75 MHz [Nom] |
| Gain | 6.0 dB [Typ] |
| Packaging | Tape & Reel |
| Coupling In / Out | DC/AC |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX9508AEE+T MAX9508AEE+T |
MAX9508AEE+T Specification Sheet
IC AMP VIDEO FILTER 16-QSOP - MAX9508AEE+T (MAX9508AEE+T-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC AMP VIDEO FILTER 16-QSOP - MAX9508AEE+
Order 'ic amp video filter 16-qsop - MAX9508AEE+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX9508AEE+-ND.
IC AMP VIDEO FILTER 16-QSOP - MAX9508AEE+T
Order 'ic amp video filter 16-qsop - MAX9508AEE+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX9508AEE+T-ND.
IC AMP VIDEO FILTER 16-QSOP - MAX9512AEE+
Order 'ic amp video filter 16-qsop - MAX9512AEE+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX9512AEE+-ND.
IC AMP VIDEO FILTER 16-QSOP - MAX9512AEE+T
Order 'ic amp video filter 16-qsop - MAX9512AEE+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX9512AEE+T-ND.
IC AMP VIDEO FILTER 16-TQFN - MAX9508ATE+
Order 'ic amp video filter 16-tqfn - MAX9508ATE+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX9508ATE+-ND.
IC AMP VIDEO FILTER 16-TQFN - MAX9508ATE+T
Order 'ic amp video filter 16-tqfn - MAX9508ATE+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX9508ATE+T-ND.
IC AMP VIDEO FILTER 16-TQFN - MAX9512ATE+
Order 'ic amp video filter 16-tqfn - MAX9512ATE+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX9512ATE+-ND.
IC AMP VIDEO FILTER 16-TQFN - MAX9513ATE+
Order 'ic amp video filter 16-tqfn - MAX9513ATE+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX9513ATE+-ND.
IC AMP VIDEO FILTER 16-TQFN - MAX9513ATE+T
Order 'ic amp video filter 16-tqfn - MAX9513ATE+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX9513ATE+T-ND.
IC MUX/AMP VIDEO 2CHAN 16-QSOP - MAX4159EEE
Order 'ic mux/amp video 2chan 16-qsop - MAX4159EEE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4159EEE-ND.
IC AMP VIDEO FILTER 8-TDFN - MAX9509ATA+T
Order 'ic amp video filter 8-tdfn - MAX9509ATA+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX9509ATA+T-ND.
IC AMP VIDEO FILTER 8-UMAX - MAX9510AUA+
Order 'ic amp video filter 8-umax - MAX9510AUA+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX9510AUA+-ND.
IC AMP VIDEO FILTER 8-UMAX - MAX9510AUA+T
Order 'ic amp video filter 8-umax - MAX9510AUA+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX9510AUA+T-ND.
IC AMP VIDEO MUX 16-QSOP - MAX4311EEE+
Order 'ic amp video mux 16-qsop - MAX4311EEE+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX4311EEE+-ND.
IC AMP VIDEO MUX 16-QSOP - MAX4311EEE+T
Order 'ic amp video mux 16-qsop - MAX4311EEE+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX4311EEE+T-ND.
Send this link via E-Mail
Help With This Screen