CAP 12000UF 6.3V ELECT FC RADIAL - EEU-FC0J123L - Capacitors
12000µF Aluminum Capacitor Panasonic - ECG Radial 6.3V EEU-FC0J123L
| Digi-Key Part Number | P11179-ND |
1 10 100 1000 5000 10000 25000 |
3.76000 2.29300 1.61700 .88200 .76400 .73500 .70600 |
Extended Price
3.76 22.93 161.70 882.00 3820.00 7350.00 17650.00 |
| Manufacturer Part Number | EEU-FC0J123L | |||
| Description | CAP 12000UF 6.3V ELECT FC RADIAL | |||
| Quantity Available | 1442 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 12000µF Aluminum Capacitor Panasonic - ECG Radial 6.3V EEU-FC0J123L
| Technical/Catalog Information | EEU-FC0J123L |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 12000µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 5000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | 0.630" Dia x 1.575" H (16.00mm x 40.00mm) |
| Lead Spacing | 0.295" (7.50mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 6.3V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EEU FC0J123L EEUFC0J123L P11179 ND P11179ND P11179 |
EEU-FC0J123L Specification Sheet
CAP 12000UF 6.3V ELECT FC RADIAL - EEU-FC0J123L (P11179-ND) - Capacitors
Related parts 12000µF Aluminum Capacitor Panasonic - ECG Radial 6.3V EEU-FC0J123LCAP 12000UF 6.3V ELECT FC RADIAL - EEU-FC0J123L
Order 'cap 12000uf 6.3v elect fc radial - EEU-FC0J123L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11179-ND.
CAP 12000UF 6.3V ELECT FC RADIAL - EEU-FC0J123
Order 'cap 12000uf 6.3v elect fc radial - EEU-FC0J123' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11178-ND.
CAP 100UF 6.3V ELECT FC RADIAL - EEU-FC0J101
Order 'cap 100uf 6.3v elect fc radial - EEU-FC0J101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10195-ND.
CAP 150UF 6.3V ELECT FC RADIAL - EEU-FC0J151
Order 'cap 150uf 6.3v elect fc radial - EEU-FC0J151' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10196-ND.
CAP 330UF 6.3V ELECT FC RADIAL - EEU-FC0J331S
Order 'cap 330uf 6.3v elect fc radial - EEU-FC0J331S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10197-ND.
CAP 820UF 6.3V ELECT FC RADIAL - EEU-FC0J821L
Order 'cap 820uf 6.3v elect fc radial - EEU-FC0J821L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10198-ND.
CAP 1000UF 6.3V ELECT FC RADIAL - EEU-FC0J102
Order 'cap 1000uf 6.3v elect fc radial - EEU-FC0J102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10199-ND.
CAP 1200UF 6.3V ELECT FC RADIAL - EEU-FC0J122L
Order 'cap 1200uf 6.3v elect fc radial - EEU-FC0J122L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10200-ND.
CAP 1200UF 6.3V ELECT FC RADIAL - EEU-FC0J122
Order 'cap 1200uf 6.3v elect fc radial - EEU-FC0J122' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10201-ND.
CAP 1500UF 6.3V ELECT FC RADIAL - EEU-FC0J152
Order 'cap 1500uf 6.3v elect fc radial - EEU-FC0J152' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10202-ND.
CAP 1500UF 6.3V ELECT FC RADIAL - EEU-FC0J152S
Order 'cap 1500uf 6.3v elect fc radial - EEU-FC0J152S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10203-ND.
CAP 2200UF 6.3V ELECT FC RADIAL - EEU-FC0J222
Order 'cap 2200uf 6.3v elect fc radial - EEU-FC0J222' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10204-ND.
CAP 2200UF 6.3V ELECT FC RADIAL - EEU-FC0J222S
Order 'cap 2200uf 6.3v elect fc radial - EEU-FC0J222S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10205-ND.
CAP 3300UF 6.3V ELECT FC RADIAL - EEU-FC0J332
Order 'cap 3300uf 6.3v elect fc radial - EEU-FC0J332' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10206-ND.
CAP 3300UF 6.3V ELECT FC RADIAL - EEU-FC0J332S
Order 'cap 3300uf 6.3v elect fc radial - EEU-FC0J332S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10207-ND.
Options for 12000µF Aluminum Capacitor Panasonic - ECG Radial 6.3V EEU-FC0J123L
Send this link via E-Mail
Help With This Screen
