IC FILTER HI-FREQ VAR Q QSOP-16 - ZXF103Q16TC - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | ZXF103Q16TC-ND |
2500 |
3.18750 |
Extended Price
7968.75 |
| Manufacturer Part Number | ZXF103Q16TC | |||
| Description | IC FILTER HI-FREQ VAR Q QSOP-16 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ZXF103Q16TC |
| Vendor | Zetex Semiconductors |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 16-QSOP |
| Filter Type | Bandpass |
| Number of Elements | 1 [Nom] |
| Single Supply Voltage Typical | 7V |
| Supply Current | 4.000 mA [Typ] |
| Packaging | Tape & Reel, 13" |
| Operating Frequency | 1 MHz [Max] |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ZXF103Q16TC ZXF103Q16TC |
IC FILTER HI-FREQ VAR Q QSOP-16 - ZXF103Q16TC (ZXF103Q16TC-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC FILTER HI-FREQ VAR Q QSOP-16 - ZXF103Q16TC
Order 'ic filter hi-freq var q qsop-16 - ZXF103Q16TC' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZXF103Q16TC-ND.
IC FILTER SW CAP DUAL 16-QSOP - MAX7490CEE+
Order 'ic filter sw cap dual 16-qsop - MAX7490CEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7490CEE+-ND.
IC FILTER SW CAP DUAL 16-QSOP - MAX7490CEE+T
Order 'ic filter sw cap dual 16-qsop - MAX7490CEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7490CEE+T-ND.
IC FILTER SW CAP DUAL 16-QSOP - MAX7490EEE+
Order 'ic filter sw cap dual 16-qsop - MAX7490EEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7490EEE+-ND.
IC FILTER SW CAP DUAL 16-QSOP - MAX7490EEE+T
Order 'ic filter sw cap dual 16-qsop - MAX7490EEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7490EEE+T-ND.
IC FILTER SW CAP DUAL 16-QSOP - MAX7491CEE+
Order 'ic filter sw cap dual 16-qsop - MAX7491CEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7491CEE+-ND.
IC FILTER SW CAP DUAL 16-QSOP - MAX7491CEE+T
Order 'ic filter sw cap dual 16-qsop - MAX7491CEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7491CEE+T-ND.
IC FILTER SW CAP DUAL 16-QSOP - MAX7491EEE+
Order 'ic filter sw cap dual 16-qsop - MAX7491EEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7491EEE+-ND.
IC FILTER SW CAP DUAL 16-QSOP - MAX7491EEE+T
Order 'ic filter sw cap dual 16-qsop - MAX7491EEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7491EEE+T-ND.
IC FILTER HDTV 16-QSOP - MAX9500EEE+
Order 'ic filter hdtv 16-qsop - MAX9500EEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9500EEE+-ND.
IC FILTER HDTV 16-QSOP - MAX9500EEE+T
Order 'ic filter hdtv 16-qsop - MAX9500EEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9500EEE+T-ND.
IC FILTER HDTV 16-QSOP - MAX9501EEE+
Order 'ic filter hdtv 16-qsop - MAX9501EEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9501EEE+-ND.
IC FILTER HDTV 16-QSOP - MAX9501EEE+T
Order 'ic filter hdtv 16-qsop - MAX9501EEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9501EEE+T-ND.
IC FILTER LCVF 6CH SD/PS 20TSSOP - FMS6246MTC20
Order 'ic filter lcvf 6ch sd/ps 20tssop - FMS6246MTC20' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FMS6246MTC20-ND.
IC FILTER LP 5TH ORDER 16-SOIC - LTC1062CSW#TR
Order 'ic filter lp 5th order 16-soic - LTC1062CSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1062CSW#TR-ND.
Send this link via E-Mail
Help With This Screen
