CAP 8200UF 6.3V ELECT FC RADIAL - EEU-FC0J822 - Capacitors
8200µF Aluminum Capacitor Panasonic - ECG Radial 6.3V EEU-FC0J822
| Digi-Key Part Number | P11177-ND |
1 10 100 1000 5000 10000 25000 |
3.23000 1.81900 1.28230 .69900 .60600 .58300 .56000 |
Extended Price
3.23 18.19 128.23 699.00 3030.00 5830.00 14000.00 |
| Manufacturer Part Number | EEU-FC0J822 | |||
| Description | CAP 8200UF 6.3V ELECT FC RADIAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEU-FC0J822 |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 8200µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 5000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | 0.630" Dia x 1.240" H (16.00mm x 31.50mm) |
| Lead Spacing | 0.295" (7.50mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 6.3V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEU FC0J822 EEUFC0J822 P11177 ND P11177ND P11177 |
EEU-FC0J822 Specification Sheet
CAP 8200UF 6.3V ELECT FC RADIAL - EEU-FC0J822 (P11177-ND) - Capacitors
Related parts 8200µF Aluminum Capacitor Panasonic - ECG Radial 6.3V EEU-FC0J822CAP 8200UF 6.3V ELECT FC RADIAL - EEU-FC0J822
Order 'cap 8200uf 6.3v elect fc radial - EEU-FC0J822' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11177-ND.
CAP 100UF 6.3V ELECT FC RADIAL - EEU-FC0J101
Order 'cap 100uf 6.3v elect fc radial - EEU-FC0J101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10195-ND.
CAP 150UF 6.3V ELECT FC RADIAL - EEU-FC0J151
Order 'cap 150uf 6.3v elect fc radial - EEU-FC0J151' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10196-ND.
CAP 330UF 6.3V ELECT FC RADIAL - EEU-FC0J331S
Order 'cap 330uf 6.3v elect fc radial - EEU-FC0J331S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10197-ND.
CAP 820UF 6.3V ELECT FC RADIAL - EEU-FC0J821L
Order 'cap 820uf 6.3v elect fc radial - EEU-FC0J821L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10198-ND.
CAP 1000UF 6.3V ELECT FC RADIAL - EEU-FC0J102
Order 'cap 1000uf 6.3v elect fc radial - EEU-FC0J102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10199-ND.
CAP 1200UF 6.3V ELECT FC RADIAL - EEU-FC0J122L
Order 'cap 1200uf 6.3v elect fc radial - EEU-FC0J122L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10200-ND.
CAP 1200UF 6.3V ELECT FC RADIAL - EEU-FC0J122
Order 'cap 1200uf 6.3v elect fc radial - EEU-FC0J122' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10201-ND.
CAP 1500UF 6.3V ELECT FC RADIAL - EEU-FC0J152
Order 'cap 1500uf 6.3v elect fc radial - EEU-FC0J152' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10202-ND.
CAP 1500UF 6.3V ELECT FC RADIAL - EEU-FC0J152S
Order 'cap 1500uf 6.3v elect fc radial - EEU-FC0J152S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10203-ND.
CAP 2200UF 6.3V ELECT FC RADIAL - EEU-FC0J222
Order 'cap 2200uf 6.3v elect fc radial - EEU-FC0J222' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10204-ND.
CAP 2200UF 6.3V ELECT FC RADIAL - EEU-FC0J222S
Order 'cap 2200uf 6.3v elect fc radial - EEU-FC0J222S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10205-ND.
CAP 3300UF 6.3V ELECT FC RADIAL - EEU-FC0J332
Order 'cap 3300uf 6.3v elect fc radial - EEU-FC0J332' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10206-ND.
CAP 3300UF 6.3V ELECT FC RADIAL - EEU-FC0J332S
Order 'cap 3300uf 6.3v elect fc radial - EEU-FC0J332S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10207-ND.
CAP 3900UF 6.3V ELECT FC RADIAL - EEU-FC0J392
Order 'cap 3900uf 6.3v elect fc radial - EEU-FC0J392' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10208-ND.
Options for 8200µF Aluminum Capacitor Panasonic - ECG Radial 6.3V EEU-FC0J822
Send this link via E-Mail
Help With This Screen
