22UF 16V ALUM ELECT CAP - ECE-A1CN220S - Capacitors
22µF Aluminum Capacitor Panasonic - ECG Radial 16V ECE-A1CN220S
| Digi-Key Part Number | P1116-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ECE-A1CN220S | |||
| Description | 22UF 16V ALUM ELECT CAP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 22µF Aluminum Capacitor Panasonic - ECG Radial 16V ECE-A1CN220S
| Technical/Catalog Information | ECE-A1CN220S |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 22µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.248" Dia x 0.441" H (6.30mm x 11.20mm) |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECE A1CN220S ECEA1CN220S P1116 ND P1116ND P1116 |
22UF 16V ALUM ELECT CAP - ECE-A1CN220S (P1116-ND) - Capacitors
Related parts 22µF Aluminum Capacitor Panasonic - ECG Radial 16V ECE-A1CN220S22UF 16V ALUM ELECT CAP - ECE-A1CN220S
Order '22uf 16v alum elect cap - ECE-A1CN220S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1116-ND.
10UF 16V ALUM ELECT CAP - ECE-A1CN100S
Order '10uf 16v alum elect cap - ECE-A1CN100S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1115-ND.
33UF 16V ALUM ELECT CAP - ECE-A1CN330S
Order '33uf 16v alum elect cap - ECE-A1CN330S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1117-ND.
47UF 16V ALUM ELECT CAP - ECE-A1CN470S
Order '47uf 16v alum elect cap - ECE-A1CN470S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1118-ND.
100UF 16V ALUM ELECT CAP - ECE-A1CN101S
Order '100uf 16v alum elect cap - ECE-A1CN101S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1119-ND.
220UF 16V ALUM ELECT CAP - ECE-A1CN221S
Order '220uf 16v alum elect cap - ECE-A1CN221S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1120-ND.
330UF 16V ALUM ELECT CAP - ECE-A1CN331S
Order '330uf 16v alum elect cap - ECE-A1CN331S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1121-ND.
470UF 16V ALUM ELECT CAP - ECE-A1CN471S
Order '470uf 16v alum elect cap - ECE-A1CN471S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1122-ND.
1000UF 16V ALUM ELECT CAP - ECE-A1CN102S
Order '1000uf 16v alum elect cap - ECE-A1CN102S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1123-ND.
22000UF 16V ALUM ELECT CAP - ECE-S1CU223N
Order '22000uf 16v alum elect cap - ECE-S1CU223N' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6420-ND.
33000UF 16V ALUM ELECT CAP - ECE-S1CU333U
Order '33000uf 16v alum elect cap - ECE-S1CU333U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6421-ND.
47000UF 16V ALUM ELECT CAP - ECE-S1CU473Z
Order '47000uf 16v alum elect cap - ECE-S1CU473Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6422-ND.
4700UF 16V ALUM ELECT CAP - ECE-S1CG472E
Order '4700uf 16v alum elect cap - ECE-S1CG472E' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6450-ND.
6800UF 16V ALUM ELECT CAP - ECE-S1CG682G
Order '6800uf 16v alum elect cap - ECE-S1CG682G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6451-ND.
10000UF 16V ALUM ELECT CAP - ECE-S1CG103M
Order '10000uf 16v alum elect cap - ECE-S1CG103M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6452-ND.
Options for 22µF Aluminum Capacitor Panasonic - ECG Radial 16V ECE-A1CN220S
Send this link via E-Mail
Help With This Screen
