1000UF 10V ALUM ELECT CAP - ECE-A1AN102S - Capacitors
| Digi-Key Part Number | P1114-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ECE-A1AN102S | |||
| Description | 1000UF 10V ALUM ELECT CAP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ECE-A1AN102S |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 1000µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | - |
| Maximum Temperature | - |
| Size / Dimension | - |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 10V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECE A1AN102S ECEA1AN102S P1114 ND P1114ND P1114 |
1000UF 10V ALUM ELECT CAP - ECE-A1AN102S (P1114-ND) - Capacitors
Related parts Capacitors :1000UF 10V ALUM ELECT CAP - ECE-A1AN102S
Order '1000uf 10v alum elect cap - ECE-A1AN102S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1114-ND.
47UF 10V ALUM ELECT CAP - ECE-A1AN470S
Order '47uf 10v alum elect cap - ECE-A1AN470S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1109-ND.
100UF 10V ALUM ELECT CAP - ECE-A1AN101S
Order '100uf 10v alum elect cap - ECE-A1AN101S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1110-ND.
220UF 10V ALUM ELECT CAP - ECE-A1AN221S
Order '220uf 10v alum elect cap - ECE-A1AN221S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1111-ND.
330UF 10V ALUM ELECT CAP - ECE-A1AN331S
Order '330uf 10v alum elect cap - ECE-A1AN331S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1112-ND.
470UF 10V ALUM ELECT CAP - ECE-A1AN471S
Order '470uf 10v alum elect cap - ECE-A1AN471S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1113-ND.
1000UF 16V ALUM ELECT CAP - ECE-A1CN102S
Order '1000uf 16v alum elect cap - ECE-A1CN102S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1123-ND.
1000UF 250V ALUM ELECT CAP - ECE-S2EU102Z
Order '1000uf 250v alum elect cap - ECE-S2EU102Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6431-ND.
1000UF 100V ALUM ELECT CAP - ECE-S2AG102M
Order '1000uf 100v alum elect cap - ECE-S2AG102M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6476-ND.
1000UF 10V MIN ALUM ELECT CAP - ECE-A1AU102
Order '1000uf 10v min alum elect cap - ECE-A1AU102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6218-ND.
10V 22UF ALUM ELECT CAP - ECE-A1AN220S
Order '10v 22uf alum elect cap - ECE-A1AN220S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1107-ND.
10V 33UF ALUM ELECT CAP - ECE-A1AN330S
Order '10v 33uf alum elect cap - ECE-A1AN330S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1108-ND.
33UF 10V MIN ALUM ELECT CAP - ECE-A1AU330
Order '33uf 10v min alum elect cap - ECE-A1AU330' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6212-ND.
47UF 10V MIN ALUM ELECT CAP - ECE-A1AU470
Order '47uf 10v min alum elect cap - ECE-A1AU470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6213-ND.
100UF 10V MIN ALUM ELECT CAP - ECE-A1AU101
Order '100uf 10v min alum elect cap - ECE-A1AU101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6214-ND.
Send this link via E-Mail
Help With This Screen
