IC ANTIALIASING FILTER 16-SSOP - LTC1564CG
| Digi-Key Part Number | LTC1564CG-ND |
308 |
9.50000 |
Extended Price
2926.00 |
| Manufacturer Part Number | LTC1564CG | |||
| Description | IC ANTIALIASING FILTER 16-SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LTC1564CG |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Package / Case | 16-SSOP |
| Filter Type | Antialiasing |
| Voltage - Supply | 2.7 V ~ 10.5 V |
| Number of Filters | 1 |
| Max-Order | 8th |
| Frequency - Cutoff or Center | 150kHz |
| Packaging | Tube |
| Drawing Number | 161; 05-08-1640; G; 16 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1564CG LTC1564CG |
LTC1564CG Specification Sheet
IC ANTIALIASING FILTER 16-SSOP - LTC1564CG (LTC1564CG-ND)
Related parts :IC ANTIALIASING FILTER 16-SSOP - LTC1564CG
Order 'ic antialiasing filter 16-ssop - LTC1564CG' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1564CG-ND.
IC ANTIALIASING FILTER 16-SSOP - LTC1564CG#PBF
Order 'ic antialiasing filter 16-ssop - LTC1564CG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1564CG#PBF-ND.
IC ANTIALIASING FILTER 16-SSOP - LTC1564CG#TR
Order 'ic antialiasing filter 16-ssop - LTC1564CG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1564CGTR-ND.
IC ANTIALIASING FILTER 16-SSOP - LTC1564CG#TRPBF
Order 'ic antialiasing filter 16-ssop - LTC1564CG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1564CG#TRPBF-ND.
IC ANTIALIASING FILTER 16-SSOP - LTC1564IG#PBF
Order 'ic antialiasing filter 16-ssop - LTC1564IG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1564IG#PBF-ND.
IC ANTIALIASING FILTER 16-SSOP - LTC1564IG#TR
Order 'ic antialiasing filter 16-ssop - LTC1564IG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1564IGTR-ND.
IC ANTIALIASING FILTER 16-SSOP - LTC1564IG#TRPBF
Order 'ic antialiasing filter 16-ssop - LTC1564IG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1564IG#TRPBF-ND.
IC LEVEL TRANSLATOR 16-SSOP - LTC1555CGN
Order 'ic level translator 16-ssop - LTC1555CGN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1555CGN-ND.
IC LEVEL TRANSLATOR 16-SSOP - LTC1555CGN#PBF
Order 'ic level translator 16-ssop - LTC1555CGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1555CGN#PBF-ND.
IC LEVEL TRANSLATOR 16-SSOP - LTC1555CGN#TRPBF
Order 'ic level translator 16-ssop - LTC1555CGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1555CGN#TRPBF-ND.
IC LEVEL TRANSLATOR 16-SSOP - LTC1555IGN
Order 'ic level translator 16-ssop - LTC1555IGN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1555IGN-ND.
IC LEVEL TRANSLATOR 16-SSOP - LTC1555IGN#PBF
Order 'ic level translator 16-ssop - LTC1555IGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1555IGN#PBF-ND.
IC LEVEL TRANSLATOR 16-SSOP - LTC1555IGN#TRPBF
Order 'ic level translator 16-ssop - LTC1555IGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1555IGN#TRPBF-ND.
IC LEVEL TRANSLATER 16-SSOP - LTC1555LEGN-1.8
Order 'ic level translater 16-ssop - LTC1555LEGN-1.8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1555LEGN-1.8-ND.
IC LEVEL TRANSLATOR 16-SSOP - LTC1555LEGN-1.8#PBF
Order 'ic level translator 16-ssop - LTC1555LEGN-1.8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1555LEGN-1.8#PBF-ND.
Send this link via E-Mail
Help With This Screen
