IC FILTER LOPASS 4TH ORD 16-SSOP - LTC1563-2CGN - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | LTC1563-2CGN-ND |
1 25 100 |
4.13000 2.73920 2.10000 |
Extended Price
4.13 68.48 210.00 |
| Manufacturer Part Number | LTC1563-2CGN | |||
| Description | IC FILTER LOPASS 4TH ORD 16-SSOP | |||
| Quantity Available | 318 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LTC1563-2CGN |
| Vendor | Linear Technology |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 16-SSOP |
| Filter Type | Lowpass |
| Filter Order | 4 [Max] |
| Number of Elements | 1 [Nom] |
| Single Supply Voltage Typical | 3.3V |
| Dual Supply Voltage Typical (±) | 5.00 V [Typ] |
| Supply Current | 15.000 mA [Typ] |
| Packaging | Bulk |
| Operating Frequency | 0 kHz [Min] |
| Operating Frequency | 256 kHz [Max] |
| Single Supply Voltage | 3.00 V [Min] |
| Single Supply Voltage | 11.00 V [Max] |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1563 2CGN LTC15632CGN |
LTC1563-2CGN Specification Sheet
IC FILTER LOPASS 4TH ORD 16-SSOP - LTC1563-2CGN (LTC1563-2CGN-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC FILTER LOPASS 4TH ORD 16-SSOP - LTC1563-2CGN
Order 'ic filter lopass 4th ord 16-ssop - LTC1563-2CGN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1563-2CGN-ND.
IC FILTER LP 5TH ORDER 16-SOIC - LTC1062CSW#TR
Order 'ic filter lp 5th order 16-soic - LTC1062CSW#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1062CSW#TR-ND.
IC FILTER LP 5TH ORDER 16-SOIC - LTC1063CSW#TR
Order 'ic filter lp 5th order 16-soic - LTC1063CSW#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1063CSW#TR-ND.
IC FILTER LP 8TH ORD LIN 16SOIC - LTC1064-7CSW#TR
Order 'ic filter lp 8th ord lin 16soic - LTC1064-7CSW#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1064-7CSW#TR-ND.
IC FILTER LP 5TH ORD LIN 16SOIC - LTC1065CSW#TR
Order 'ic filter lp 5th ord lin 16soic - LTC1065CSW#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1065CSW#TR-ND.
IC FILTER LP 5TH ORD LIN 16SOIC - LTC1065ISW#TR
Order 'ic filter lp 5th ord lin 16soic - LTC1065ISW#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1065ISW#TR-ND.
IC FILTER LP 8TH ORD LOPWR 8SOIC - LTC1069-1CS8#TR
Order 'ic filter lp 8th ord lopwr 8soic - LTC1069-1CS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1069-1CS8#TR-ND.
IC FILTER LP 8TH ORD LOPWR 8SOIC - LTC1069-1IS8#TR
Order 'ic filter lp 8th ord lopwr 8soic - LTC1069-1IS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1069-1IS8#TR-ND.
IC FILTER LP 10TH ORD LPWR 8SOIC - LTC1069-6CS8#TR
Order 'ic filter lp 10th ord lpwr 8soic - LTC1069-6CS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1069-6CS8#TR-ND.
IC FILTER LP 10TH ORD LPWR 8SOIC - LTC1069-6IS8#TR
Order 'ic filter lp 10th ord lpwr 8soic - LTC1069-6IS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1069-6IS8#TR-ND.
IC FILTER LP 10TH ORD LIN 8SOIC - LTC1069-7CS8#TR
Order 'ic filter lp 10th ord lin 8soic - LTC1069-7CS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1069-7CS8#TR-ND.
IC FILTER LP 10TH ORD LIN 8SOIC - LTC1069-7IS8#TR
Order 'ic filter lp 10th ord lin 8soic - LTC1069-7IS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1069-7IS8#TR-ND.
IC FILTER LP 2ND ORD QUAD 24SOIC - LTC1164ACSW#TR
Order 'ic filter lp 2nd ord quad 24soic - LTC1164ACSW#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1164ACSW#TR-ND.
IC FILTER LP 2ND ORD QUAD 24SOIC - LTC1164CSW#TR
Order 'ic filter lp 2nd ord quad 24soic - LTC1164CSW#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1164CSW#TR-ND.
IC FILTER LP 10TH ORD LIN 8SOIC - LTC1569CS8-6#TR
Order 'ic filter lp 10th ord lin 8soic - LTC1569CS8-6#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1569CS8-6#TR-ND.
Send this link via E-Mail
Help With This Screen