IC FILTR BLD BLK DUAL R-R 16SSOP - LTC1067-50CGN#TR - Integrated Circuits (ICs)
Linear Technology Filter - Active Integrated Circuit (ics) Universal Switched Capacitor Tape & Reel (TR) 2.7 V ~ 11 V, ±2.7 V ~ 5.5 V LTC1067-50CGN#TR
| Digi-Key Part Number | LTC1067-50CGN#TR-ND |
2500 |
3.96394 |
Extended Price
9909.85 |
| Manufacturer Part Number | LTC1067-50CGN#TR | |||
| Description | IC FILTR BLD BLK DUAL R-R 16SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Linear Technology Filter - Active Integrated Circuit (ics) Universal Switched Capacitor Tape & Reel (TR) 2.7 V ~ 11 V, ±2.7 V ~ 5.5 V LTC1067-50CGN#TR
| Technical/Catalog Information | LTC1067-50CGN#TR |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Package / Case | 16-SSOP |
| Filter Type | Universal Switched Capacitor |
| Voltage - Supply | 2.7 V ~ 11 V, ±2.7 V ~ 5.5 V |
| Number of Filters | 2 |
| Max-Order | 4th |
| Frequency - Cutoff or Center | 40kHz |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 161; 05-08-1641; GN; 16. 28 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1067 50CGN#TR LTC106750CGN#TR |
LTC1067-50CGN#TR Specification Sheet
IC FILTR BLD BLK DUAL R-R 16SSOP - LTC1067-50CGN#TR (LTC1067-50CGN#TR-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Filter - Active Integrated Circuit (ics) Universal Switched Capacitor Tape & Reel (TR) 2.7 V ~ 11 V, ±2.7 V ~ 5.5 V LTC1067-50CGN#TRIC FILTR BLD BLK DUAL R-R 16SSOP - LTC1067-50CGN#TR
Order 'ic filtr bld blk dual r-r 16ssop - LTC1067-50CGN#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1067-50CGN#TR-ND.
IC FILTR BLD BLK DUAL R-R 16SSOP - LTC1067-50IGN#TR
Order 'ic filtr bld blk dual r-r 16ssop - LTC1067-50IGN#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1067-50IGN#TR-ND.
IC FILTR BLD BLK DUAL R-R 16SOIC - LTC1067-50CS#TR
Order 'ic filtr bld blk dual r-r 16soic - LTC1067-50CS#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1067-50CS#TR-ND.
IC FILTR BLD BLK DUAL R-R 16SOIC - LTC1067-50IS#TR
Order 'ic filtr bld blk dual r-r 16soic - LTC1067-50IS#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1067-50IS#TR-ND.
IC FILTR BLD BLK DUAL R-R 16SSOP - LTC1067CGN#TR
Order 'ic filtr bld blk dual r-r 16ssop - LTC1067CGN#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1067CGN#TR-ND.
IC FILTR BLD BLK DUAL R-R 16SSOP - LTC1067IGN#TR
Order 'ic filtr bld blk dual r-r 16ssop - LTC1067IGN#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1067IGN#TR-ND.
IC FILTR BLD BLK DUAL R-R 16SOIC - LTC1067CS#TR
Order 'ic filtr bld blk dual r-r 16soic - LTC1067CS#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1067CS#TR-ND.
IC FILTR BLD BLK DUAL R-R 16SOIC - LTC1067IS#TR
Order 'ic filtr bld blk dual r-r 16soic - LTC1067IS#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1067IS#TR-ND.
IC FILTR BUILDNG BLK TRPL 20SOIC - LTC1061CSW
Order 'ic filtr buildng blk trpl 20soic - LTC1061CSW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1061CSW-ND.
IC FILTR BUILDNG BLK TRPL 20SOIC - LTC1061CSW#PBF
Order 'ic filtr buildng blk trpl 20soic - LTC1061CSW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1061CSW#PBF-ND.
IC FILTR BUILDNG BLK TRPL 20SOIC - LTC1061CSW#TRPBF
Order 'ic filtr buildng blk trpl 20soic - LTC1061CSW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1061CSW#TRPBF-ND.
IC FILTR BUILDNG BLK QUAD 24SOIC - LTC1064CSW
Order 'ic filtr buildng blk quad 24soic - LTC1064CSW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1064CSW-ND.
IC FILTR BUILDNG BLK QUAD 24SOIC - LTC1064CSW#PBF
Order 'ic filtr buildng blk quad 24soic - LTC1064CSW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1064CSW#PBF-ND.
IC FILTR BUILDNG BLK QUAD 24SOIC - LTC1064CSW#TRPBF
Order 'ic filtr buildng blk quad 24soic - LTC1064CSW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1064CSW#TRPBF-ND.
IC FILTR BUILDNG BLK QUAD 28SSOP - LTC1068-200CG
Order 'ic filtr buildng blk quad 28ssop - LTC1068-200CG' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1068-200CG-ND.
Options for Linear Technology Filter - Active Integrated Circuit (ics) Universal Switched Capacitor Tape & Reel (TR) 2.7 V ~ 11 V, ±2.7 V ~ 5.5 V LTC1067-50CGN#TR
Send this link via E-Mail
Help With This Screen
