Linear Technology Filter - Active Integrated Circuit (ics) Universal Switched Capacitor Tape & Reel (TR) ±2.375 V ~ 8 V LTC1064CSW#TR
IC FILTER LP BLD BLK QUAD 24SOIC - LTC1064CSW#TR - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC1064CSW#TR-ND |
1000 |
9.61557 |
Extended Price
9615.57 |
| Manufacturer Part Number | LTC1064CSW#TR | |||
| Description | IC FILTER LP BLD BLK QUAD 24SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Linear Technology Filter - Active Integrated Circuit (ics) Universal Switched Capacitor Tape & Reel (TR) ±2.375 V ~ 8 V LTC1064CSW#TR
| Technical/Catalog Information | LTC1064CSW#TR |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Package / Case | 24-SOIC (7.5mm Width) |
| Filter Type | Universal Switched Capacitor |
| Voltage - Supply | ±2.375 V ~ 8 V |
| Number of Filters | 4 |
| Max-Order | 8th |
| Frequency - Cutoff or Center | 140kHz |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 161; 05-08-1620; SW; 16 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1064CSW#TR LTC1064CSW#TR |
LTC1064CSW#TR Specification Sheet
IC FILTER LP BLD BLK QUAD 24SOIC - LTC1064CSW#TR (LTC1064CSW#TR-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Filter - Active Integrated Circuit (ics) Universal Switched Capacitor Tape & Reel (TR) ±2.375 V ~ 8 V LTC1064CSW#TRLinear Technology Filter - Active Integrated Circuit (ics) Universal Switched Capacitor Tape & Reel (TR) ±2.375 V ~ 8 V LTC1064CSW#TR
Order 'ic filter lp bld blk quad 24soic - LTC1064CSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1064CSW#TR-ND.
Linear Technology Filter - Active Integrated Circuit (ics) Universal Switched Capacitor Tape & Reel (TR) ±2.37 V ~ 8 V LTC1164ACSW#TR
Order 'ic filter lp 2nd ord quad 24soic - LTC1164ACSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1164ACSW#TR-ND.
Linear Technology Filter - Active Integrated Circuit (ics) Universal Switched Capacitor Tape & Reel (TR) ±2.37 V ~ 8 V LTC1164CSW#TR
Order 'ic filter lp 2nd ord quad 24soic - LTC1164CSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1164CSW#TR-ND.
Linear Technology Filter - Active Integrated Circuit (ics) Linear Phase, Lowpass Switched Capacitor Tape & Reel (TR) ±2.375 V ~ 8 V LTC1064-7CSW#TR
Order 'ic filter lp 8th ord lin 16soic - LTC1064-7CSW#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1064-7CSW#TR-ND.
Linear Technology Filter - Active Integrated Circuit (ics) Universal Switched Capacitor Tube ±2.375 V ~ 8 V LTC1064CSW
Order 'ic filtr buildng blk quad 24soic - LTC1064CSW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1064CSW-ND.
Linear Technology Filter - Active Integrated Circuit (ics) Universal Switched Capacitor Tube ±2.375 V ~ 8 V LTC1064CSW#PBF
Order 'ic filtr buildng blk quad 24soic - LTC1064CSW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1064CSW#PBF-ND.
Linear Technology Filter - Active Integrated Circuit (ics) Universal Switched Capacitor Tape & Reel (TR) ±2.375 V ~ 8 V LTC1064CSW#TRPBF
Order 'ic filtr buildng blk quad 24soic - LTC1064CSW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1064CSW#TRPBF-ND.
Linear Technology Filter - Active Integrated Circuit (ics) Linear Phase, Lowpass Switched Capacitor Tape & Reel (TR) ±5 V, 5 V LTC1069-7CS8#TR
Order 'ic filter lp 10th ord lin 8soic - LTC1069-7CS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1069-7CS8#TR-ND.
Linear Technology Filter - Active Integrated Circuit (ics) Linear Phase, Lowpass Switched Capacitor Tape & Reel (TR) ±5 V, 5 V LTC1069-7IS8#TR
Order 'ic filter lp 10th ord lin 8soic - LTC1069-7IS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1069-7IS8#TR-ND.
Linear Technology Filter - Active Integrated Circuit (ics) Linear Phase, Lowpass Switched Capacitor Tape & Reel (TR) 4.75 V ~ 16 V, ±2.375 V ~ 8 V LTC1164-7CSW#TR
Order 'ic filter lp 8th order 16soic - LTC1164-7CSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1164-7CSW#TR-ND.
Linear Technology Filter - Active Integrated Circuit (ics) Linear Phase, Lowpass Switched Capacitor Tape & Reel (TR) ±2.375 V ~ 8 V LTC1264-7CSW#TR
Order 'ic filter lp 8ord 250khz 16soic - LTC1264-7CSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1264-7CSW#TR-ND.
Linear Technology Filter - Active Integrated Circuit (ics) Linear Phase, Lowpass Switched Capacitor Tape & Reel (TR) - LTC1569CS8-6#TR
Order 'ic filter lp 10th ord lin 8soic - LTC1569CS8-6#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1569CS8-6#TR-ND.
Linear Technology Filter - Active Integrated Circuit (ics) Linear Phase, Lowpass Switched Capacitor Tape & Reel (TR) - LTC1569CS8-7#TR
Order 'ic filter lp 10th ord lin 8soic - LTC1569CS8-7#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1569CS8-7#TR-ND.
Linear Technology Filter - Active Integrated Circuit (ics) Linear Phase, Lowpass Switched Capacitor Tape & Reel (TR) - LTC1569IS8-6#TR
Order 'ic filter lp 10th ord lin 8soic - LTC1569IS8-6#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1569IS8-6#TR-ND.
Linear Technology Filter - Active Integrated Circuit (ics) Linear Phase, Lowpass Switched Capacitor Tube - LTC1569IS8-7
Order 'ic filter lp 10th ord lin 8soic - LTC1569IS8-7' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1569IS8-7-ND.
Options for Linear Technology Filter - Active Integrated Circuit (ics) Universal Switched Capacitor Tape & Reel (TR) ±2.375 V ~ 8 V LTC1064CSW#TR
Send this link via E-Mail
Help With This Screen
