IC FILTER BUILDNG BLK TRPL 20DIP - LTC1061ACN - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC1061ACN-ND |
216 |
14.50000 |
Extended Price
3132.00 |
| Manufacturer Part Number | LTC1061ACN | |||
| Description | IC FILTER BUILDNG BLK TRPL 20DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LTC1061ACN |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Package / Case | 20-DIP (300 mil) |
| Filter Type | Universal Switched Capacitor |
| Voltage - Supply | 4.74 V ~ 16 V, ±2.37 V ~ 8 V |
| Number of Filters | 3 |
| Max-Order | 6th |
| Frequency - Cutoff or Center | 35kHz |
| Packaging | Tube |
| Drawing Number | 161; 05-08-1510; N, N8; 8, 14 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1061ACN LTC1061ACN |
LTC1061ACN Specification Sheet
IC FILTER BUILDNG BLK TRPL 20DIP - LTC1061ACN (LTC1061ACN-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FILTER BUILDNG BLK TRPL 20DIP - LTC1061ACN
Order 'ic filter buildng blk trpl 20dip - LTC1061ACN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1061ACN-ND.
IC FILTER BUILDNG BLK TRPL 20DIP - LTC1061ACN#PBF
Order 'ic filter buildng blk trpl 20dip - LTC1061ACN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1061ACN#PBF-ND.
IC FILTER BUILDNG BLK TRPL 20DIP - LTC1061CN
Order 'ic filter buildng blk trpl 20dip - LTC1061CN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1061CN-ND.
IC FILTER BUILDNG BLK TRPL 20DIP - LTC1061CN#PBF
Order 'ic filter buildng blk trpl 20dip - LTC1061CN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1061CN#PBF-ND.
IC FILTR BUILDNG BLK TRPL 20SOIC - LTC1061CSW
Order 'ic filtr buildng blk trpl 20soic - LTC1061CSW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1061CSW-ND.
IC FILTR BUILDNG BLK TRPL 20SOIC - LTC1061CSW#PBF
Order 'ic filtr buildng blk trpl 20soic - LTC1061CSW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1061CSW#PBF-ND.
IC FILTR BUILDNG BLK TRPL 20SOIC - LTC1061CSW#TRPBF
Order 'ic filtr buildng blk trpl 20soic - LTC1061CSW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1061CSW#TRPBF-ND.
IC FILTER BUILDNG BLK QUAD 24DIP - LTC1064CN
Order 'ic filter buildng blk quad 24dip - LTC1064CN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1064CN-ND.
IC FILTER BUILDNG BLK QUAD 24DIP - LTC1064CN#PBF
Order 'ic filter buildng blk quad 24dip - LTC1064CN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1064CN#PBF-ND.
IC FILTR BUILDNG BLK QUAD 24SOIC - LTC1064CSW
Order 'ic filtr buildng blk quad 24soic - LTC1064CSW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1064CSW-ND.
IC FILTR BUILDNG BLK QUAD 24SOIC - LTC1064CSW#PBF
Order 'ic filtr buildng blk quad 24soic - LTC1064CSW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1064CSW#PBF-ND.
IC FILTR BUILDNG BLK QUAD 24SOIC - LTC1064CSW#TRPBF
Order 'ic filtr buildng blk quad 24soic - LTC1064CSW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1064CSW#TRPBF-ND.
IC FILTR BUILDNG BLK QUAD 28SSOP - LTC1068-200CG
Order 'ic filtr buildng blk quad 28ssop - LTC1068-200CG' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1068-200CG-ND.
IC FILTR BUILDNG BLK QUAD 28SSOP - LTC1068-200CG#PBF
Order 'ic filtr buildng blk quad 28ssop - LTC1068-200CG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1068-200CG#PBF-ND.
IC FILTER BUILDG BLK QUAD 28SSOP - LTC1068-200CG#TR
Order 'ic filter buildg blk quad 28ssop - LTC1068-200CG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1068-200CG#TR-ND.
Send this link via E-Mail
Help With This Screen
