IC FILTER BUILDING BLOCK 20-SOIC - LTC1060CSW - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC1060CSW-ND |
1 25 100 |
8.10000 5.37840 4.25000 |
Extended Price
8.10 134.46 425.00 |
| Manufacturer Part Number | LTC1060CSW | |||
| Description | IC FILTER BUILDING BLOCK 20-SOIC | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LTC1060CSW |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Package / Case | 20-SOIC (7.5mm Width) |
| Filter Type | Universal Switched Capacitor |
| Voltage - Supply | ±2.37 V ~ 5 V |
| Number of Filters | 2 |
| Max-Order | 4th |
| Frequency - Cutoff or Center | 30kHz |
| Packaging | Tube |
| Drawing Number | 161; 05-08-1620; SW; 16 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1060CSW LTC1060CSW |
LTC1060CSW Specification Sheet
IC FILTER BUILDING BLOCK 20-SOIC - LTC1060CSW (LTC1060CSW-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FILTER BUILDING BLOCK 20-SOIC - LTC1060CSW
Order 'ic filter building block 20-soic - LTC1060CSW' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1060CSW-ND.
IC FILTER BUILDING BLOCK 20-SOIC - LTC1060CSW#PBF
Order 'ic filter building block 20-soic - LTC1060CSW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1060CSW#PBF-ND.
IC FILTER BUILDING BLOCK 20-SOIC - LTC1060CSW#TRPBF
Order 'ic filter building block 20-soic - LTC1060CSW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1060CSW#TRPBF-ND.
IC FILTER DUAL SWITCH 20-SOIC - MF10BWP+
Order 'ic filter dual switch 20-soic - MF10BWP+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MF10BWP+-ND.
IC FILTER DUAL SWITCH 20-SOIC - MF10BWP+T
Order 'ic filter dual switch 20-soic - MF10BWP+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MF10BWP+T-ND.
IC FILTER DUAL SWITCH 20-SOIC - MF10CWP+
Order 'ic filter dual switch 20-soic - MF10CWP+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MF10CWP+-ND.
IC FILTER DUAL SWITCH 20-SOIC - MF10CWP+T
Order 'ic filter dual switch 20-soic - MF10CWP+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MF10CWP+T-ND.
IC FILTER LOWPASS PROG 20-SOIC - MAX270CWP+
Order 'ic filter lowpass prog 20-soic - MAX270CWP+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX270CWP+-ND.
IC FILTER BUILDING BLOCK 14-SOIC - LTC1059CS
Order 'ic filter building block 14-soic - LTC1059CS' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1059CS-ND.
IC FILTER BUILDING BLOCK 14-SOIC - LTC1059CS#PBF
Order 'ic filter building block 14-soic - LTC1059CS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1059CS#PBF-ND.
IC FILTER BUILDING BLOCK 14-SOIC - LTC1059CS#TRPBF
Order 'ic filter building block 14-soic - LTC1059CS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1059CS#TRPBF-ND.
IC FILTER BUILDING BLOCK 20-DIP - LTC1060ACN
Order 'ic filter building block 20-dip - LTC1060ACN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1060ACN-ND.
IC FILTER BUILDING BLOCK 20-DIP - LTC1060ACN#PBF
Order 'ic filter building block 20-dip - LTC1060ACN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1060ACN#PBF-ND.
IC FILTER BUILDING BLOCK 20-DIP - LTC1060CN
Order 'ic filter building block 20-dip - LTC1060CN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1060CN-ND.
IC FILTER BUILDING BLOCK 20-DIP - LTC1060CN#PBF
Order 'ic filter building block 20-dip - LTC1060CN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1060CN#PBF-ND.
Send this link via E-Mail
Help With This Screen
