IC FILTER BUILDING BLOCK 20-DIP - LTC1060ACN#PBF
| Digi-Key Part Number | LTC1060ACN#PBF-ND |
1 25 100 |
15.30000 10.15920 8.00000 |
Extended Price
15.30 253.98 800.00 |
| Manufacturer Part Number | LTC1060ACN#PBF | |||
| Description | IC FILTER BUILDING BLOCK 20-DIP | |||
| Quantity Available | 126 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC1060ACN#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Package / Case | 20-DIP (300 mil) |
| Filter Type | Universal Switched Capacitor |
| Voltage - Supply | ±2.37 V ~ 5 V |
| Number of Filters | 2 |
| Max-Order | 4th |
| Frequency - Cutoff or Center | 30kHz |
| Packaging | Tube |
| Drawing Number | 161; 05-08-1510; N, N8; 8, 14 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC1060ACN#PBF LTC1060ACN#PBF |
LTC1060ACN#PBF Specification Sheet
IC FILTER BUILDING BLOCK 20-DIP - LTC1060ACN#PBF (LTC1060ACN#PBF-ND)
Related parts :IC FILTER BUILDING BLOCK 20-DIP - LTC1060ACN#PBF
Order 'ic filter building block 20-dip - LTC1060ACN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1060ACN#PBF-ND.
IC FILTER BUILDING BLOCK 20-DIP - LTC1060ACN
Order 'ic filter building block 20-dip - LTC1060ACN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1060ACN-ND.
IC FILTER BUILDING BLOCK 20-DIP - LTC1060CN
Order 'ic filter building block 20-dip - LTC1060CN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1060CN-ND.
IC FILTER BUILDING BLOCK 20-DIP - LTC1060CN#PBF
Order 'ic filter building block 20-dip - LTC1060CN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1060CN#PBF-ND.
IC FILTER DUAL SWITCH 20-DIP - MF10BN+
Order 'ic filter dual switch 20-dip - MF10BN+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MF10BN+-ND.
IC FILTER DUAL SWITCH 20-DIP - MF10CN+
Order 'ic filter dual switch 20-dip - MF10CN+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MF10CN+-ND.
IC FILTER BUILDING BLOCK 14-DIP - LTC1059CN
Order 'ic filter building block 14-dip - LTC1059CN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1059CN-ND.
IC FILTER BUILDING BLOCK 14-DIP - LTC1059CN#PBF
Order 'ic filter building block 14-dip - LTC1059CN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1059CN#PBF-ND.
IC FILTER BUILDING BLOCK 20-SOIC - LTC1060CSW
Order 'ic filter building block 20-soic - LTC1060CSW' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1060CSW-ND.
IC FILTER BUILDING BLOCK 20-SOIC - LTC1060CSW#PBF
Order 'ic filter building block 20-soic - LTC1060CSW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1060CSW#PBF-ND.
IC FILTER BUILDING BLOCK 20-SOIC - LTC1060CSW#TRPBF
Order 'ic filter building block 20-soic - LTC1060CSW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1060CSW#TRPBF-ND.
IC FILTER BUILDING BLOCK 24-DIP - LTC1164ACN
Order 'ic filter building block 24-dip - LTC1164ACN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1164ACN-ND.
IC FILTER BUILDING BLOCK 24-DIP - LTC1164ACN#PBF
Order 'ic filter building block 24-dip - LTC1164ACN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1164ACN#PBF-ND.
IC FILTER BUILDING BLOCK 24-DIP - LTC1164CN
Order 'ic filter building block 24-dip - LTC1164CN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1164CN-ND.
IC FILTER BUILDING BLOCK 24-DIP - LTC1164CN#PBF
Order 'ic filter building block 24-dip - LTC1164CN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1164CN#PBF-ND.
Send this link via E-Mail
Help With This Screen
