IC FILTER BUILDING BLOCK 14-SOIC - LTC1059CS#PBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC1059CS#PBF-ND |
1 25 100 |
6.25000 4.20000 3.40000 |
Extended Price
6.25 105.00 340.00 |
| Manufacturer Part Number | LTC1059CS#PBF | |||
| Description | IC FILTER BUILDING BLOCK 14-SOIC | |||
| Quantity Available | 69 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC1059CS#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Filter Type | Universal Switched Capacitor |
| Voltage - Supply | ±2.37 V ~ 5 V |
| Number of Filters | 1 |
| Max-Order | 2nd |
| Frequency - Cutoff or Center | 40kHz |
| Packaging | Tube |
| Drawing Number | 161; 05-08-1610; S, S8; 8, 14, 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC1059CS#PBF LTC1059CS#PBF |
LTC1059CS#PBF Specification Sheet
IC FILTER BUILDING BLOCK 14-SOIC - LTC1059CS#PBF (LTC1059CS#PBF-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FILTER BUILDING BLOCK 14-SOIC - LTC1059CS#PBF
Order 'ic filter building block 14-soic - LTC1059CS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1059CS#PBF-ND.
IC FILTER BUILDING BLOCK 14-SOIC - LTC1059CS
Order 'ic filter building block 14-soic - LTC1059CS' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1059CS-ND.
IC FILTER BUILDING BLOCK 14-SOIC - LTC1059CS#TRPBF
Order 'ic filter building block 14-soic - LTC1059CS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1059CS#TRPBF-ND.
IC FILTER BUILDING BLOCK 14-DIP - LTC1059CN
Order 'ic filter building block 14-dip - LTC1059CN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1059CN-ND.
IC FILTER BUILDING BLOCK 14-DIP - LTC1059CN#PBF
Order 'ic filter building block 14-dip - LTC1059CN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1059CN#PBF-ND.
IC FILTER BUILDING BLOCK 20-SOIC - LTC1060CSW
Order 'ic filter building block 20-soic - LTC1060CSW' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1060CSW-ND.
IC FILTER BUILDING BLOCK 20-SOIC - LTC1060CSW#PBF
Order 'ic filter building block 20-soic - LTC1060CSW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1060CSW#PBF-ND.
IC FILTER BUILDING BLOCK 20-SOIC - LTC1060CSW#TRPBF
Order 'ic filter building block 20-soic - LTC1060CSW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1060CSW#TRPBF-ND.
IC FILTER BUILDING BLOCK 24-SOIC - LTC1164ACSW
Order 'ic filter building block 24-soic - LTC1164ACSW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1164ACSW-ND.
IC FILTER BUILDING BLOCK 24-SOIC - LTC1164ACSW#PBF
Order 'ic filter building block 24-soic - LTC1164ACSW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1164ACSW#PBF-ND.
IC FILTER BUILDING BLOCK 24-SOIC - LTC1164ACSW#TRPBF
Order 'ic filter building block 24-soic - LTC1164ACSW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1164ACSW#TRPBF-ND.
IC FILTER BUILDING BLOCK 24-SOIC - LTC1164CSW
Order 'ic filter building block 24-soic - LTC1164CSW' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1164CSW-ND.
IC FILTER BUILDING BLOCK 24-SOIC - LTC1164CSW#PBF
Order 'ic filter building block 24-soic - LTC1164CSW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1164CSW#PBF-ND.
IC FILTER BUILDING BLOCK 24-SOIC - LTC1164CSW#TRPBF
Order 'ic filter building block 24-soic - LTC1164CSW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1164CSW#TRPBF-ND.
IC FILTER BUILDING BLOCK 20-DIP - LTC1060ACN
Order 'ic filter building block 20-dip - LTC1060ACN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1060ACN-ND.
Send this link via E-Mail
Help With This Screen
