IC BLOCK BUILD FLTR LONOS 16SSOP - LT1568IGN#TRPBF - Integrated Circuits (ICs)
Linear Technology Filter - Active Integrated Circuit (ics) Bandpass Tape & Reel (TR) 2.7 V ~ 11 V, ±2.7 V ~ 5.5 V LT1568IGN#TRPBF
| Digi-Key Part Number | LT1568IGN#TRPBF-ND |
2500 |
5.73657 |
Extended Price
14341.42 |
| Manufacturer Part Number | LT1568IGN#TRPBF | |||
| Description | IC BLOCK BUILD FLTR LONOS 16SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LT1568IGN#TRPBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Package / Case | 16-SSOP |
| Filter Type | Bandpass |
| Voltage - Supply | 2.7 V ~ 11 V, ±2.7 V ~ 5.5 V |
| Number of Filters | 2 |
| Max-Order | 2nd |
| Frequency - Cutoff or Center | 200kHz |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 161; 05-08-1641; GN; 16. 28 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LT1568IGN#TRPBF LT1568IGN#TRPBF |
LT1568IGN#TRPBF Specification Sheet
IC BLOCK BUILD FLTR LONOS 16SSOP - LT1568IGN#TRPBF (LT1568IGN#TRPBF-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Filter - Active Integrated Circuit (ics) Bandpass Tape & Reel (TR) 2.7 V ~ 11 V, ±2.7 V ~ 5.5 V LT1568IGN#TRPBFIC BLOCK BUILD FLTR LONOS 16SSOP - LT1568IGN#TRPBF
Order 'ic block build fltr lonos 16ssop - LT1568IGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1568IGN#TRPBF-ND.
IC BLOCK BUILD FLTR LONOS 16SSOP - LT1568CGN#TR
Order 'ic block build fltr lonos 16ssop - LT1568CGN#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1568CGN#TR-ND.
IC BLOCK BUILD FLTR LONOS 16SSOP - LT1568CGN#TRPBF
Order 'ic block build fltr lonos 16ssop - LT1568CGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1568CGN#TRPBF-ND.
IC BLOCK BUILD FLTR LONOS 16SSOP - LT1568IGN
Order 'ic block build fltr lonos 16ssop - LT1568IGN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1568IGN-ND.
IC BLOCK BUILD FLTR LONOS 16SSOP - LT1568IGN#PBF
Order 'ic block build fltr lonos 16ssop - LT1568IGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1568IGN#PBF-ND.
IC BLOCK BUILD FLTR LONOS 16SSOP - LT1568IGN#TR
Order 'ic block build fltr lonos 16ssop - LT1568IGN#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1568IGN#TR-ND.
IC BLOCK BUILD FLTR LONOIS 8MSOP - LT1567IMS8
Order 'ic block build fltr lonois 8msop - LT1567IMS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1567IMS8-ND.
IC BLOCK BUILD FLTR LONOIS 8MSOP - LT1567IMS8#PBF
Order 'ic block build fltr lonois 8msop - LT1567IMS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1567IMS8#PBF-ND.
IC BLOCK BUILD FLTR LONOIS 8MSOP - LT1567IMS8#TR
Order 'ic block build fltr lonois 8msop - LT1567IMS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1567IMS8#TR-ND.
IC BLOCK BUILD FLTR LONOIS 8MSOP - LT1567IMS8#TRPBF
Order 'ic block build fltr lonois 8msop - LT1567IMS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1567IMS8#TRPBF-ND.
IC FILTER BUILDING BLOCK 16SSOP - LT1568CGN
Order 'ic filter building block 16ssop - LT1568CGN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1568CGN-ND.
IC FILTER BUILDING BLOCK 16SSOP - LT1568CGN#PBF
Order 'ic filter building block 16ssop - LT1568CGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1568CGN#PBF-ND.
IC BUILDNG BLK SWCAP DUAL 16SSOP - LTC6943CGN#PBF
Order 'ic buildng blk swcap dual 16ssop - LTC6943CGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6943CGN#PBF-ND.
IC BUILDNG BLK SWCAP DUAL 16SSOP - LTC6943CGN#TRPBF
Order 'ic buildng blk swcap dual 16ssop - LTC6943CGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6943CGN#TRPBF-ND.
IC BUILDNG BLK SWCAP DUAL 16SSOP - LTC6943HGN#PBF
Order 'ic buildng blk swcap dual 16ssop - LTC6943HGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6943HGN#PBF-ND.
Options for Linear Technology Filter - Active Integrated Circuit (ics) Bandpass Tape & Reel (TR) 2.7 V ~ 11 V, ±2.7 V ~ 5.5 V LT1568IGN#TRPBF
Send this link via E-Mail
Help With This Screen
