IC BLOCK BUILD FLTR LONOS 16SSOP - LT1568CGN#TR - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | LT1568CGN#TR-ND |
2500 |
4.75000 |
Extended Price
11875.00 |
| Manufacturer Part Number | LT1568CGN#TR | |||
| Description | IC BLOCK BUILD FLTR LONOS 16SSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LT1568CGN#TR |
| Vendor | Linear Technology |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 16-SSOP |
| Filter Type | Bandpass |
| Filter Type | Butterworth |
| Filter Order | 2 [Max] |
| Number of Elements | 2 [Nom] |
| Single Supply Voltage Typical | 3V |
| Dual Supply Voltage Typical (±) | 5.00 V [Typ] |
| Supply Current | 28.000 mA [Typ] |
| Packaging | Tape & Reel |
| Operating Frequency | 200 kHz [Min] |
| Operating Frequency | 10 MHz [Max] |
| Single Supply Voltage | 2.70 V [Min] |
| Single Supply Voltage | 11.00 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT1568CGN#TR LT1568CGN#TR |
LT1568CGN#TR Specification Sheet
IC BLOCK BUILD FLTR LONOS 16SSOP - LT1568CGN#TR (LT1568CGN#TR-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC BLOCK BUILD FLTR LONOS 16SSOP - LT1568CGN#TR
Order 'ic block build fltr lonos 16ssop - LT1568CGN#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1568CGN#TR-ND.
IC BLOCK BUILD FLTR LONOS 16SSOP - LT1568CGN#TRPBF
Order 'ic block build fltr lonos 16ssop - LT1568CGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1568CGN#TRPBF-ND.
IC BLOCK BUILD FLTR LONOS 16SSOP - LT1568IGN
Order 'ic block build fltr lonos 16ssop - LT1568IGN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1568IGN-ND.
IC BLOCK BUILD FLTR LONOS 16SSOP - LT1568IGN#PBF
Order 'ic block build fltr lonos 16ssop - LT1568IGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1568IGN#PBF-ND.
IC BLOCK BUILD FLTR LONOS 16SSOP - LT1568IGN#TR
Order 'ic block build fltr lonos 16ssop - LT1568IGN#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1568IGN#TR-ND.
IC BLOCK BUILD FLTR LONOS 16SSOP - LT1568IGN#TRPBF
Order 'ic block build fltr lonos 16ssop - LT1568IGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1568IGN#TRPBF-ND.
IC BLOCK BUILD FLTR LONOIS 8MSOP - LT1567IMS8
Order 'ic block build fltr lonois 8msop - LT1567IMS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1567IMS8-ND.
IC BLOCK BUILD FLTR LONOIS 8MSOP - LT1567IMS8#PBF
Order 'ic block build fltr lonois 8msop - LT1567IMS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1567IMS8#PBF-ND.
IC BLOCK BUILD FLTR LONOIS 8MSOP - LT1567IMS8#TR
Order 'ic block build fltr lonois 8msop - LT1567IMS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1567IMS8#TR-ND.
IC BLOCK BUILD FLTR LONOIS 8MSOP - LT1567IMS8#TRPBF
Order 'ic block build fltr lonois 8msop - LT1567IMS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1567IMS8#TRPBF-ND.
IC FILTER BUILDING BLOCK 16SSOP - LT1568CGN
Order 'ic filter building block 16ssop - LT1568CGN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1568CGN-ND.
IC FILTER BUILDING BLOCK 16SSOP - LT1568CGN#PBF
Order 'ic filter building block 16ssop - LT1568CGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1568CGN#PBF-ND.
IC SW-CAP FILTR BUILD BLK 24CDIP - LTC1064CJ
Order 'ic sw-cap filtr build blk 24cdip - LTC1064CJ' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1064CJ-ND.
IC FILTR BLD BLK DUAL R-R 16SSOP - LTC1067-50CGN#TR
Order 'ic filtr bld blk dual r-r 16ssop - LTC1067-50CGN#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1067-50CGN#TR-ND.
IC FILTR BLD BLK DUAL R-R 16SSOP - LTC1067-50IGN#TR
Order 'ic filtr bld blk dual r-r 16ssop - LTC1067-50IGN#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1067-50IGN#TR-ND.
Send this link via E-Mail
Help With This Screen