IC ADC 4 1/2DGT 28-PLCC - TC7135CLI713 - Integrated Circuits (ICs)
| Digi-Key Part Number | TC7135CLI713-ND |
750 |
8.92000 |
Extended Price
6690.00 |
| Manufacturer Part Number | TC7135CLI713 | |||
| Description | IC ADC 4 1/2DGT 28-PLCC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TC7135CLI713 |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Package / Case | 28-PLCC |
| Packaging | Tape & Reel (TR) |
| Current - Output/Channel | * |
| Number of Outputs | * |
| Type | * |
| Voltage - Supply | * |
| Voltage - Output | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TC7135CLI713 TC7135CLI713 |
TC7135CLI713 Specification Sheet
IC ADC 4 1/2DGT 28-PLCC - TC7135CLI713 (TC7135CLI713-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ADC 4 1/2DGT 28-PLCC - TC7135CLI713
Order 'ic adc 4 1/2dgt 28-plcc - TC7135CLI713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7135CLI713-ND.
IC ADC 4 1/2DGT 28-PLCC - TC7135CLI
Order 'ic adc 4 1/2dgt 28-plcc - TC7135CLI' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7135CLI-ND.
IC ADC 4 1/2DGT 28-DIP - TC7135CPI
Order 'ic adc 4 1/2dgt 28-dip - TC7135CPI' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7135CPI-ND.
IC ADC 4 1/2DGT LCD DVR 44-PLCC - TC7129CLW713
Order 'ic adc 4 1/2dgt lcd dvr 44-plcc - TC7129CLW713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7129CLW713-ND.
IC ADC 4 1/2DGT LCD DVR 44-PLCC - TC7129CLW
Order 'ic adc 4 1/2dgt lcd dvr 44-plcc - TC7129CLW' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7129CLW-ND.
IC ADC 4 1/2DGT BCD 28-DIP - TC835CPI
Order 'ic adc 4 1/2dgt bcd 28-dip - TC835CPI' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC835CPI-ND.
IC ADC 4 1/2DGT LCD DVR 44-PQFP - TC7129CKW713
Order 'ic adc 4 1/2dgt lcd dvr 44-pqfp - TC7129CKW713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7129CKW713-ND.
IC ADC 4 1/2DGT LCD DVR 44-PQFP - TC7129CKW
Order 'ic adc 4 1/2dgt lcd dvr 44-pqfp - TC7129CKW' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7129CKW-ND.
IC ADC 4 1/2DGT LCD DVR 40-DIP - TC7129CPL
Order 'ic adc 4 1/2dgt lcd dvr 40-dip - TC7129CPL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7129CPL-ND.
IC ADC 4 1/2DGT 64-PQFP - TC7135CBU713
Order 'ic adc 4 1/2dgt 64-pqfp - TC7135CBU713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7135CBU713-ND.
IC ADC 4 1/2DGT 64-PQFP - TC7135CBU
Order 'ic adc 4 1/2dgt 64-pqfp - TC7135CBU' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7135CBU-ND.
IC ADC 4 1/2DGT BCD 64-PQFP - TC835CBU713
Order 'ic adc 4 1/2dgt bcd 64-pqfp - TC835CBU713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC835CBU713-ND.
IC ADC 4 1/2DGT BCD 64-PQFP - TC835CBU
Order 'ic adc 4 1/2dgt bcd 64-pqfp - TC835CBU' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC835CBU-ND.
IC ADC 4 1/2DGT BCD 44-PQFP - TC835CKW713
Order 'ic adc 4 1/2dgt bcd 44-pqfp - TC835CKW713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC835CKW713-ND.
IC ADC 4 1/2DGT BCD 44-PQFP - TC835CKW
Order 'ic adc 4 1/2dgt bcd 44-pqfp - TC835CKW' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC835CKW-ND.
Send this link via E-Mail
Help With This Screen