IC ADC 3 1/2DGT LCD DVR 40-DIP - TC7106IPL
| Digi-Key Part Number | TC7106IPL-ND |
80 |
7.36000 |
Extended Price
588.80 |
| Manufacturer Part Number | TC7106IPL | |||
| Description | IC ADC 3 1/2DGT LCD DVR 40-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TC7106IPL |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Package / Case | 40-DIP (600 mil) |
| Digits or Characters | A/D 3.5 Digits |
| Configuration | 7 Segment |
| Display Type | LCD |
| Interface | - |
| Packaging | Tube |
| Current - Supply | 800µA |
| Voltage - Supply | 15V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TC7106IPL TC7106IPL |
TC7106IPL Specification Sheet
IC ADC 3 1/2DGT LCD DVR 40-DIP - TC7106IPL (TC7106IPL-ND)
Related parts :IC ADC 3 1/2DGT LCD DVR 40-DIP - TC7106IPL
Order 'ic adc 3 1/2dgt lcd dvr 40-dip - TC7106IPL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7106IPL-ND.
IC ADC 3 1/2DGT LCD DVR 40-DIP - TC7106ACPL
Order 'ic adc 3 1/2dgt lcd dvr 40-dip - TC7106ACPL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7106ACPL-ND.
IC ADC 3 1/2DGT LCD DVR 40-DIP - TC7106CPL
Order 'ic adc 3 1/2dgt lcd dvr 40-dip - TC7106CPL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7106CPL-ND.
IC ADC 3 1/2DGT LCD DVR 40-DIP - TC7116ACPL
Order 'ic adc 3 1/2dgt lcd dvr 40-dip - TC7116ACPL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7116ACPL-ND.
IC ADC 3 1/2DGT LCD DVR 40-DIP - TC7116CPL
Order 'ic adc 3 1/2dgt lcd dvr 40-dip - TC7116CPL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7116CPL-ND.
IC ADC 3 1/2DGT LCD DVR 40-DIP - TC7126ACPL
Order 'ic adc 3 1/2dgt lcd dvr 40-dip - TC7126ACPL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7126ACPL-ND.
IC ADC 3 1/2DGT LCD DVR 40-DIP - TC7126CPL
Order 'ic adc 3 1/2dgt lcd dvr 40-dip - TC7126CPL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7126CPL-ND.
IC ADC 3 1/2DGT LCD DVR 40-DIP - TC7126IPL
Order 'ic adc 3 1/2dgt lcd dvr 40-dip - TC7126IPL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7126IPL-ND.
IC ADC 3 1/2DGT LCD DVR 40-CDIP - TC7106AIJL
Order 'ic adc 3 1/2dgt lcd dvr 40-cdip - TC7106AIJL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7106AIJL-ND.
IC ADC 3 1/2DGT LCD DVR 40-CDIP - TC7106IJL
Order 'ic adc 3 1/2dgt lcd dvr 40-cdip - TC7106IJL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7106IJL-ND.
IC ADC 3 1/2DGT LED DVR 40-DIP - TC7107ACPL
Order 'ic adc 3 1/2dgt led dvr 40-dip - TC7107ACPL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7107ACPL-ND.
IC ADC 3 1/2DGT LED DVR 40-DIP - TC7107AIPL
Order 'ic adc 3 1/2dgt led dvr 40-dip - TC7107AIPL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7107AIPL-ND.
IC ADC 3 1/2DGT LED DVR 40-DIP - TC7107CPL
Order 'ic adc 3 1/2dgt led dvr 40-dip - TC7107CPL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7107CPL-ND.
IC ADC 3 1/2DGT LED DVR 40-DIP - TC7107IPL
Order 'ic adc 3 1/2dgt led dvr 40-dip - TC7107IPL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7107IPL-ND.
IC ADC 3 1/2DGT LCD DVR 40-CDIP - TC7116AIJL
Order 'ic adc 3 1/2dgt lcd dvr 40-cdip - TC7116AIJL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7116AIJL-ND.
Send this link via E-Mail
Help With This Screen