IC ADC 3 1/2DGT LCD DVR 44-PLCC - TC7106CLW713
| Digi-Key Part Number | TC7106CLW713-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TC7106CLW713 | |||
| Description | IC ADC 3 1/2DGT LCD DVR 44-PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TC7106CLW713 |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Package / Case | 44-PLCC |
| Digits or Characters | A/D 3.5 Digits |
| Configuration | 7 Segment |
| Display Type | LCD |
| Interface | - |
| Packaging | Tape & Reel (TR) |
| Current - Supply | 800µA |
| Voltage - Supply | 9V |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | 150; C04-048; L, LW; 44 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 32mm |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
TC7106CLW713 TC7106CLW713 |
IC ADC 3 1/2DGT LCD DVR 44-PLCC - TC7106CLW713 (TC7106CLW713-ND)
Related partsIC ADC 3 1/2DGT LCD DVR 44-PLCC - TC7106CLW713
Order 'ic adc 3 1/2dgt lcd dvr 44-plcc - TC7106CLW713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7106CLW713-ND.
IC ADC 3 1/2DGT LCD DVR 44-PLCC - TC7106ACLW713
Order 'ic adc 3 1/2dgt lcd dvr 44-plcc - TC7106ACLW713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7106ACLW713-ND.
IC ADC 3 1/2DGT LCD DVR 44-PLCC - TC7106ACLW
Order 'ic adc 3 1/2dgt lcd dvr 44-plcc - TC7106ACLW' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7106ACLW-ND.
IC ADC 3 1/2DGT LCD DVR 44-PLCC - TC7106CLW
Order 'ic adc 3 1/2dgt lcd dvr 44-plcc - TC7106CLW' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7106CLW-ND.
IC ADC 3 1/2DGT LCD DVR 44-PLCC - TC7116ACLW713
Order 'ic adc 3 1/2dgt lcd dvr 44-plcc - TC7116ACLW713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7116ACLW713-ND.
IC ADC 3 1/2DGT LCD DVR 44-PLCC - TC7116ACLW
Order 'ic adc 3 1/2dgt lcd dvr 44-plcc - TC7116ACLW' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7116ACLW-ND.
IC ADC 3 1/2DGT LCD DVR 44-PLCC - TC7116CLW713
Order 'ic adc 3 1/2dgt lcd dvr 44-plcc - TC7116CLW713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7116CLW713-ND.
IC ADC 3 1/2DGT LCD DVR 44-PLCC - TC7116CLW
Order 'ic adc 3 1/2dgt lcd dvr 44-plcc - TC7116CLW' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7116CLW-ND.
IC ADC 3 1/2DGT LCD DVR 44-PLCC - TC7126ACLW713
Order 'ic adc 3 1/2dgt lcd dvr 44-plcc - TC7126ACLW713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7126ACLW713-ND.
IC ADC 3 1/2DGT LCD DVR 44-PLCC - TC7126ACLW
Order 'ic adc 3 1/2dgt lcd dvr 44-plcc - TC7126ACLW' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7126ACLW-ND.
IC ADC 3 1/2DGT LCD DVR 44-PLCC - TC7126CLW713
Order 'ic adc 3 1/2dgt lcd dvr 44-plcc - TC7126CLW713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7126CLW713-ND.
IC ADC 3 1/2DGT LCD DVR 44-PLCC - TC7126CLW
Order 'ic adc 3 1/2dgt lcd dvr 44-plcc - TC7126CLW' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7126CLW-ND.
IC ADC 4 1/2DGT LCD DVR 44-PLCC - TC7129CLW713
Order 'ic adc 4 1/2dgt lcd dvr 44-plcc - TC7129CLW713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7129CLW713-ND.
IC ADC 4 1/2DGT LCD DVR 44-PLCC - TC7129CLW
Order 'ic adc 4 1/2dgt lcd dvr 44-plcc - TC7129CLW' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7129CLW-ND.
IC ADC 3 1/2DGT LED DVR 44-PLCC - TC7107ACLW713
Order 'ic adc 3 1/2dgt led dvr 44-plcc - TC7107ACLW713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7107ACLW713-ND.
Options for
Send this link via E-Mail
Help With This Screen
