Keywords:





IC LCD CTRLR 32K B/W STN 64-TQFP - S1D13700F01A100 - Integrated Circuits (ICs)

Digi-Key Part Number S1D13700F01A100-ND
Price Break
1
25
100
Unit Price
8.52000
6.81600
5.75100
Extended Price
8.52
170.40
575.10
Manufacturer Part NumberS1D13700F01A100
DescriptionIC LCD CTRLR 32K B/W STN 64-TQFP
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationS1D13700F01A100
VendorEpson Electronics America Inc-Semiconductor Div
CategoryIntegrated Circuits (ICs)
Package / Case64-TQFP
Digits or Characters-
Configuration-
Display TypeLCD - Monochrome
Interface-
PackagingTray
Current - Supply-
Voltage - Supply3 V ~ 3.6 V
Operating Temperature-40°C ~ 85°C
Drawing Number*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names S1D13700F01A100
S1D13700F01A100


Image of IC LCD CTRLR 32K B/W STN 64-TQFP - S1D13700F01A100

IC LCD CTRLR 32K B/W STN 64-TQFP - S1D13700F01A100 (S1D13700F01A100-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC LCD CTRLR 32K B/W STN 64-TQFP - S1D13700F01A100
 Order 'ic lcd ctrlr 32k b/w stn 64-tqfp - S1D13700F01A100' online from Digi-Key. Manufactured by Epson Electronics America Inc-Semiconductor Div. Digi-Key part number S1D13700F01A100-ND.
IC SERIALIZER VID DGTL 64-TQFP - LMH0030VS/NOPB
 Order 'ic serializer vid dgtl 64-tqfp - LMH0030VS/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH0030VS-ND.
IC MCU 16BIT 60KB FLASH 64-TQFP - MSP430F149IPAG
 Order 'ic mcu 16bit 60kb flash 64-tqfp - MSP430F149IPAG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13102-ND.
IC AVR MCU 128K 16MHZ 64-TQFP - ATMEGA128-16AI
 Order 'ic avr mcu 128k 16mhz 64-tqfp - ATMEGA128-16AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA128-16AI-ND.
IC 8051 MCU 32K FLASH 64TQFP - C8051F005-GQ
 Order 'ic 8051 mcu 32k flash 64tqfp - C8051F005-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1187-ND.
IC 8051 MCU 32K FLASH 48TQFP - C8051F006-GQ
 Order 'ic 8051 mcu 32k flash 48tqfp - C8051F006-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1189-ND.
IC MCU 8MHZ 32K FLASH 44-QFP - MC68HC908GP32CFB
 Order 'ic mcu 8mhz 32k flash 44-qfp - MC68HC908GP32CFB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908GP32CFB-ND.
IC PWM CTRLR STEP-UP 1.8V 10UMAX - MAX668EUB+
 Order 'ic pwm ctrlr step-up 1.8v 10umax - MAX668EUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX668EUB+-ND.
IC ADC 16BIT 130MSPS 64-QFN - LTC2208CUP#PBF
 Order 'ic adc 16bit 130msps 64-qfn - LTC2208CUP#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2208CUP#PBF-ND.
IC 16-BIT GP DSP CODEC 48-TQFP - TLV320AIC10CPFB
 Order 'ic 16-bit gp dsp codec 48-tqfp - TLV320AIC10CPFB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2214-ND.
IC CTRLR BRIDGE USB-UART 28MLP - CP2101-GM
 Order 'ic ctrlr bridge usb-uart 28mlp - CP2101-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1162-ND.
IC CTRLR BRIDGE USB-UART 28QFN - CP2103-GM
 Order 'ic ctrlr bridge usb-uart 28qfn - CP2103-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1164-ND.
IC CTRLR NV W/BATT MON 3V 8-SOIC - DS1314S-2+
 Order 'ic ctrlr nv w/batt mon 3v 8-soic - DS1314S-2+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1314S-2+-ND.
IC CTRLR NV W/BATT MON 5V 16SOIC - DS1321S+
 Order 'ic ctrlr nv w/batt mon 5v 16soic - DS1321S+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1321S+-ND.
IC MCU 16BIT 32KB FLASH 64-LQFP - MSP430F147IPM
 Order 'ic mcu 16bit 32kb flash 64-lqfp - MSP430F147IPM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9613-ND.

Send this link via E-Mail
Help With This Screen

IC LCD CTRLR 32K B/W STN 64-TQFP - S1D13700F01A100
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: IC OPAMP ISO 50KHZ SGL 28SOIC - ISO124U Next: IC ISOL AMP 120KHZ 44-SIP - AD215BY
IC LCD CTRLR 32K B/W STN 64-TQFP - S1D13700F01A100