IC LCD DVR UNVRSL LOW-MUX 56VSOP - PCF8576CTD - Integrated Circuits (ICs)
| Digi-Key Part Number | PCF8576CTD-ND |
616 |
1.20784 |
Extended Price
744.03 |
| Manufacturer Part Number | PCF8576CTD | |||
| Description | IC LCD DVR UNVRSL LOW-MUX 56VSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PCF8576CTD |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Package / Case | 56-VSOP |
| Digits or Characters | - |
| Configuration | 7 Segment, Static |
| Display Type | LCD |
| Interface | I²C |
| Packaging | Bulk |
| Current - Supply | - |
| Voltage - Supply | 2 V ~ 6 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PCF8576CTD PCF8576CTD |
PCF8576CTD Specification Sheet
IC LCD DVR UNVRSL LOW-MUX 56VSOP - PCF8576CTD (PCF8576CTD-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LCD DVR UNVRSL LOW-MUX 56VSOP - PCF8576CTD-T
Order 'ic lcd dvr unvrsl low-mux 56vsop - PCF8576CTD-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1080-1-ND.
IC LCD DVR UNVRSL LOW-MUX 56VSOP - PCF8576CTD-T
Order 'ic lcd dvr unvrsl low-mux 56vsop - PCF8576CTD-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1080-2-ND.
IC LCD DVR UNVRSL LOW-MUX 56VSOP - PCF8576CTD
Order 'ic lcd dvr unvrsl low-mux 56vsop - PCF8576CTD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCF8576CTD-ND.
IC LCD DVR UNVRSL LOW-MUX 56VSOP - PCF8576TD
Order 'ic lcd dvr unvrsl low-mux 56vsop - PCF8576TD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3560-5-ND.
IC LCD DVR UNVRSL LOW-MUX 40-DIP - PCF8566PN
Order 'ic lcd dvr unvrsl low-mux 40-dip - PCF8566PN' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1069-5-ND.
IC LCD DVR UNVRSL LOW-MUX 40VSOP - PCF8566TD-T
Order 'ic lcd dvr unvrsl low-mux 40vsop - PCF8566TD-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1070-1-ND.
IC LCD DVR UNVRSL LOW-MUX 40VSOP - PCF8566TD-T
Order 'ic lcd dvr unvrsl low-mux 40vsop - PCF8566TD-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1070-2-ND.
IC LCD DVR UNVRSL LOW-MUX 40VSOP - PCF8566TD
Order 'ic lcd dvr unvrsl low-mux 40vsop - PCF8566TD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCF8566TD-ND.
IC LCD DVR UNVRSL LOW-MUX 56VSO - PCF8576TD-T
Order 'ic lcd dvr unvrsl low-mux 56vso - PCF8576TD-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCF8576TD-T-ND.
IC BUFF/DVR 16BIT 3ST 48TSSOP - 74ABT162244DG
Order 'ic buff/dvr 16bit 3st 48tssop - 74ABT162244DG' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 74ABT162244DG-ND.
IC BUFF/DVR 16BIT 3ST 48TSSOP - 74ABT162244DG-T
Order 'ic buff/dvr 16bit 3st 48tssop - 74ABT162244DG-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 74ABT162244DG-T-ND.
IC BUFF/DVR 16BIT 3ST 48SSOP - 74ABT162244DL
Order 'ic buff/dvr 16bit 3st 48ssop - 74ABT162244DL' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 74ABT162244DL-ND.
IC BUFF/DVR 16BIT 3ST 48SSOP - 74ABT162244DL-T
Order 'ic buff/dvr 16bit 3st 48ssop - 74ABT162244DL-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 74ABT162244DL-T-ND.
IC BUFF/DVR 16BIT 3ST 48TSSOP - 74ABT16244ADG
Order 'ic buff/dvr 16bit 3st 48tssop - 74ABT16244ADG' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 74ABT16244ADG-ND.
IC BUFF/DVR 16BIT 3ST 48TSSOP - 74ABT16244ADG-T
Order 'ic buff/dvr 16bit 3st 48tssop - 74ABT16244ADG-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 74ABT16244ADG-T-ND.
Send this link via E-Mail
Help With This Screen