IC LED DRVR WHITE BCKLGT 20-SSOP - NJU6051V-TE1#
| Digi-Key Part Number | NJU6051V-TE1#-ND |
2000 |
2.28000 |
Extended Price
4560.00 |
| Manufacturer Part Number | NJU6051V-TE1# | |||
| Description | IC LED DRVR WHITE BCKLGT 20-SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NJU6051V-TE1# |
| Vendor | NJR |
| Category | Integrated Circuits (ICs) |
| Package / Case | 20-SSOP |
| Packaging | Tape & Reel (TR) |
| Current - Output / Channel | 30mA |
| Number of Outputs | 1 |
| Type | Backlight, White LED |
| Voltage - Supply | 3 V ~ 5.5 V |
| Voltage - Output | 17.5V |
| Topology | Switched Inductor, Step-Up (Boost) |
| Frequency | 500kHz |
| Operating Temperature | -40°C ~ 85°C |
| Efficiency | - |
| Drawing Number | * |
| Mfr Reel Diameter | 10" (254mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NJU6051V TE1# NJU6051VTE1# |
NJU6051V-TE1# Specification Sheet
IC LED DRVR WHITE BCKLGT 20-SSOP - NJU6051V-TE1# (NJU6051V-TE1#-ND)
Related parts :IC LED DRVR WHITE BCKLGT 20-SSOP - NJU6051V-TE1
Order 'ic led drvr white bcklgt 20-ssop - NJU6051V-TE1' online from Digi-Key. Manufactured by NJR (VA). Digi-Key part number NJU6051V-TE1CT-ND.
IC LED DRVR WHITE BCKLGT 20-SSOP - NJU6051V-TE1#
Order 'ic led drvr white bcklgt 20-ssop - NJU6051V-TE1#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU6051V-TE1#-ND.
IC LED DRVR WHITE BCKLGT 20-SSOP - NJU6051V-TE1
Order 'ic led drvr white bcklgt 20-ssop - NJU6051V-TE1' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU6051V-TE1TR-ND.
IC LED DRVR WHITE BCKLGT 20-SSOP - NJU6052V-TE1
Order 'ic led drvr white bcklgt 20-ssop - NJU6052V-TE1' online from Digi-Key. Manufactured by NJR (VA). Digi-Key part number NJU6052V-TE1CT-ND.
IC LED DRVR WHITE BCKLGT 20-SSOP - NJU6052V-TE1#
Order 'ic led drvr white bcklgt 20-ssop - NJU6052V-TE1#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU6052V-TE1#-ND.
IC LED DRVR WHITE BCKLGT 20-SSOP - NJU6052V-TE1
Order 'ic led drvr white bcklgt 20-ssop - NJU6052V-TE1' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU6052V-TE1TR-ND.
IC LED DRVR WHITE BCKLGT 20-SSOP - TB62754AFNG(O,EL)
Order 'ic led drvr white bcklgt 20-ssop - TB62754AFNG(O,EL)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TB62754AFNGCT-ND.
IC LED DRVR WHITE BCKLGT 20-SSOP - TB62754AFNG(O,EL)
Order 'ic led drvr white bcklgt 20-ssop - TB62754AFNG(O,EL)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TB62754AFNGDKR-ND.
IC LED DRVR WHITE BCKLGT 20-SSOP - TB62754AFNG(O,EL)
Order 'ic led drvr white bcklgt 20-ssop - TB62754AFNG(O,EL)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TB62754AFNGTR-ND.
IC LED DRVR WHITE BCKLGT SOT23-5 - NJU6048F-TE1
Order 'ic led drvr white bcklgt sot23-5 - NJU6048F-TE1' online from Digi-Key. Manufactured by NJR (VA). Digi-Key part number NJU6048F-TE1CT-ND.
IC LED DRVR WHITE BCKLGT SOT23-5 - NJU6048F-TE1#
Order 'ic led drvr white bcklgt sot23-5 - NJU6048F-TE1#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU6048F-TE1#-ND.
IC LED DRVR WHITE BCKLGT SOT23-5 - NJU6048F-TE1
Order 'ic led drvr white bcklgt sot23-5 - NJU6048F-TE1' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU6048F-TE1TR-ND.
IC LED DRVR WHITE BCKLGT 20-TQFN - MAX8790ETP+
Order 'ic led drvr white bcklgt 20-tqfn - MAX8790ETP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8790ETP+-ND.
IC LED DRVR WHITE BCKLGT 20-TQFN - MAX8790ETP+T
Order 'ic led drvr white bcklgt 20-tqfn - MAX8790ETP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8790ETP+T-ND.
IC LED DRVR WHITE BCKLGT 20-TQFN - MAX8790AETP+
Order 'ic led drvr white bcklgt 20-tqfn - MAX8790AETP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8790AETP+-ND.
Send this link via E-Mail
Help With This Screen
