IC LED DRIVER RGB 28-SOIC - MIC5400BWM TR
| Digi-Key Part Number | MIC5400BWM TR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MIC5400BWM TR | |||
| Description | IC LED DRIVER RGB 28-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC5400BWM TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Package / Case | 28-SOIC (7.5mm Width) |
| Packaging | Tape & Reel (TR) |
| Current - Output / Channel | 30mA |
| Number of Outputs | 16 |
| Type | RGB LED Driver |
| Voltage - Supply | 4.75 V ~ 5.5 V |
| Voltage - Output | - |
| Topology | Smart |
| Frequency | - |
| Operating Temperature | -40°C ~ 125°C |
| Efficiency | - |
| Drawing Number | 576; PD0043A02; ; 28 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 32mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC5400BWM TR MIC5400BWM TR |
MIC5400BWM TR Specification Sheet
IC LED DRIVER RGB 28-SOIC - MIC5400BWM TR (MIC5400BWM TR-ND)
Related parts :IC LED DRIVER RGB 28-SOIC - MIC5400BWM TR
Order 'ic led driver rgb 28-soic - MIC5400BWM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5400BWM TR-ND.
IC LED DRIVER RGB 28-SOIC - MIC5400YWM TR
Order 'ic led driver rgb 28-soic - MIC5400YWM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1300-2-ND.
IC LED DRIVER RGB 28-SOIC - MIC5400YWM TR
Order 'ic led driver rgb 28-soic - MIC5400YWM TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1300-1-ND.
IC LED DRIVER RGB 28-SOIC - MIC5400BWM
Order 'ic led driver rgb 28-soic - MIC5400BWM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5400BWM-ND.
IC LED DRIVER RGB 28-SOIC - MIC5400YWM TR
Order 'ic led driver rgb 28-soic - MIC5400YWM TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1300-6-ND.
IC LED DRIVER RGB 28-SOIC - MIC5400YWM
Order 'ic led driver rgb 28-soic - MIC5400YWM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5400YWM-ND.
IC LED DRIVER RGB 16-SOIC - CAT4109V-GT2
Order 'ic led driver rgb 16-soic - CAT4109V-GT2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT4109V-GT2TR-ND.
IC LED DRIVER RGB 8-SOIC - PCA9530D,118
Order 'ic led driver rgb 8-soic - PCA9530D,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1830-2-ND.
IC LED DRIVER RGB 16-SOIC - PCA9531D,118
Order 'ic led driver rgb 16-soic - PCA9531D,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCA9531D,118-ND.
IC LED DRIVER RGB 24-SOIC - PCA9532D,118
Order 'ic led driver rgb 24-soic - PCA9532D,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCA9532D,118-ND.
IC LED DRIVER RGB 8-SOIC - PCA9533D/01,118
Order 'ic led driver rgb 8-soic - PCA9533D/01,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCA9533D/01,118-ND.
IC LED DRIVER RGB 8-SOIC - PCA9533D/02,118
Order 'ic led driver rgb 8-soic - PCA9533D/02,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCA9533D/02,118-ND.
IC LED DRIVER RGB 28-QFN - BU8770KN-E2
Order 'ic led driver rgb 28-qfn - BU8770KN-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BU8770KN-E2-ND.
IC LED DRIVER RGB 16-SOIC - CAT4103V-GT2
Order 'ic led driver rgb 16-soic - CAT4103V-GT2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT4103V-GT2CT-ND.
IC LED DRIVER RGB 16-SOIC - CAT4103V-GT2
Order 'ic led driver rgb 16-soic - CAT4103V-GT2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT4103V-GT2DKR-ND.
Send this link via E-Mail
Help With This Screen
