ON Semiconductor Led Driver Integrated Circuit (ics) Linear (Non-Switching) Tube 100mA +5V, -5.2V MC10SX1130D
IC LED DRIVER LINEAR 16-SOIC - MC10SX1130D - Integrated Circuits (ICs)
| Digi-Key Part Number | MC10SX1130DOS-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MC10SX1130D | |||
| Description | IC LED DRIVER LINEAR 16-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for ON Semiconductor Led Driver Integrated Circuit (ics) Linear (Non-Switching) Tube 100mA +5V, -5.2V MC10SX1130D
| Technical/Catalog Information | MC10SX1130D |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tube |
| Current - Output / Channel | 100mA |
| Number of Outputs | 1 |
| Type | Linear (Non-Switching) |
| Voltage - Supply | +5V, -5.2V |
| Voltage - Output | - |
| Topology | Smart |
| Frequency | 300MHz |
| Operating Temperature | -40°C ~ 85°C |
| Efficiency | - |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MC10SX1130D MC10SX1130D MC10SX1130DOS ND MC10SX1130DOSND MC10SX1130DOS |
MC10SX1130D Specification Sheet
IC LED DRIVER LINEAR 16-SOIC - MC10SX1130D (MC10SX1130DOS-ND) - Integrated Circuits (ICs)
Related parts ON Semiconductor Led Driver Integrated Circuit (ics) Linear (Non-Switching) Tube 100mA +5V, -5.2V MC10SX1130DON Semiconductor Led Driver Integrated Circuit (ics) Linear (Non-Switching) Tube 100mA +5V, -5.2V MC10SX1130D
Order 'ic led driver linear 16-soic - MC10SX1130D' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10SX1130DOS-ND.
ON Semiconductor Led Driver Integrated Circuit (ics) Linear (Non-Switching) Tube 100mA +5V, -5.2V MC10SX1130DG
Order 'ic led driver linear 16-soic - MC10SX1130DG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10SX1130DGOS-ND.
ON Semiconductor Led Driver Integrated Circuit (ics) Linear (Non-Switching) Tape & Reel (TR) 100mA +5V, -5.2V MC10SX1130DR2G
Order 'ic led driver linear 16-soic - MC10SX1130DR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10SX1130DR2G-ND.
ON Semiconductor Led Driver Integrated Circuit (ics) Linear (Non-Switching) Tape & Reel (TR) 100mA +5V, -5.2V MC10SX1130DR2
Order 'ic led driver linear 16-soic - MC10SX1130DR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10SX1130DR2-ND.
Catalyst Semiconductor Inc (VA) Led Driver Integrated Circuit (ics) Linear (Serial Interface) Cut Tape (CT) 80mA 3 V ~ 5.5 V CAT4008V-T1
Order 'ic led driver linear 16-soic - CAT4008V-T1' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT4008V-T1CT-ND.
Catalyst Semiconductor Inc (VA) Led Driver Integrated Circuit (ics) Linear (Serial Interface) Digi-Reel® 80mA 3 V ~ 5.5 V CAT4008V-T1
Order 'ic led driver linear 16-soic - CAT4008V-T1' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT4008V-T1DKR-ND.
Catalyst Semiconductor Inc Led Driver Integrated Circuit (ics) Linear (Serial Interface) Tape & Reel (TR) 80mA 3 V ~ 5.5 V CAT4008V-T1
Order 'ic led driver linear 16-soic - CAT4008V-T1' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT4008V-T1TR-ND.
Catalyst Semiconductor Inc (VA) Led Driver Integrated Circuit (ics) Linear (Serial Interface) Cut Tape (CT) 80mA 3 V ~ 5.5 V CAT4008W-T2
Order 'ic led driver linear 16-soic - CAT4008W-T2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT4008W-T2CT-ND.
Catalyst Semiconductor Inc (VA) Led Driver Integrated Circuit (ics) Linear (Serial Interface) Digi-Reel® 80mA 3 V ~ 5.5 V CAT4008W-T2
Order 'ic led driver linear 16-soic - CAT4008W-T2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT4008W-T2DKR-ND.
ON Semiconductor Led Driver Integrated Circuit (ics) Linear (Serial Interface) Tape & Reel (TR) 80mA 3 V ~ 5.5 V CAT4008W-T2
Order 'ic led driver linear 16-soic - CAT4008W-T2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CAT4008W-T2TR-ND.
Texas Instruments Led Driver Integrated Circuit (ics) Linear (I²C Interface) Tube 100mA 3 V ~ 5.5 V TPIC2810D
Order 'ic led driver linear 16-soic - TPIC2810D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13746-5-ND.
Texas Instruments Led Driver Integrated Circuit (ics) Linear (I²C Interface) Tube 100mA 3 V ~ 5.5 V TPIC2810DG4
Order 'ic led driver linear 16-soic - TPIC2810DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21426-5-ND.
STMicroelectronics (VA) Led Driver Integrated Circuit (ics) Linear (Serial Interface) Cut Tape (CT) 90mA 3 V ~ 3.6 V STP08CL596MTR
Order 'ic led driver linear 16-soic - STP08CL596MTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3872-1-ND.
STMicroelectronics Led Driver Integrated Circuit (ics) Linear (Serial Interface) Tape & Reel (TR) 90mA 3 V ~ 3.6 V STP08CL596MTR
Order 'ic led driver linear 16-soic - STP08CL596MTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3872-2-ND.
STMicroelectronics (VA) Led Driver Integrated Circuit (ics) Linear (Serial Interface) Cut Tape (CT) 120mA 4.5 V ~ 5.5 V STP08C596MTR
Order 'ic led driver linear 16-soic - STP08C596MTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4367-1-ND.
Options for ON Semiconductor Led Driver Integrated Circuit (ics) Linear (Non-Switching) Tube 100mA +5V, -5.2V MC10SX1130D
Send this link via E-Mail
Help With This Screen
