ON Semiconductor Led Driver Integrated Circuit (ics) Linear (Non-Switching) Tube 100mA +5V, -5.2V MC10SX1130DG
IC LED DRIVER LINEAR 16-SOIC - MC10SX1130DG
| Digi-Key Part Number | MC10SX1130DGOS-ND |
1 25 100 250 500 1000 |
12.65000 10.92520 9.54500 8.62500 7.76250 7.47500 |
Extended Price
12.65 273.13 954.50 2156.25 3881.25 7475.00 |
| Manufacturer Part Number | MC10SX1130DG | |||
| Description | IC LED DRIVER LINEAR 16-SOIC | |||
| Quantity Available | 288 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC10SX1130DG |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tube |
| Current - Output / Channel | 100mA |
| Number of Outputs | 1 |
| Type | Linear (Non-Switching) |
| Voltage - Supply | +5V, -5.2V |
| Voltage - Output | - |
| Topology | Smart |
| Frequency | 300MHz |
| Operating Temperature | -40°C ~ 85°C |
| Efficiency | - |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC10SX1130DG MC10SX1130DG MC10SX1130DGOS ND MC10SX1130DGOSND MC10SX1130DGOS |
MC10SX1130DG Specification Sheet
IC LED DRIVER LINEAR 16-SOIC - MC10SX1130DG (MC10SX1130DGOS-ND)
Related parts ON Semiconductor Led Driver Integrated Circuit (ics) Linear (Non-Switching) Tube 100mA +5V, -5.2V MC10SX1130DGON Semiconductor Led Driver Integrated Circuit (ics) Linear (Non-Switching) Tube 100mA +5V, -5.2V MC10SX1130DG
Order 'ic led driver linear 16-soic - MC10SX1130DG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10SX1130DGOS-ND.
ON Semiconductor Led Driver Integrated Circuit (ics) Linear (Non-Switching) Tube 100mA +5V, -5.2V MC10SX1130D
Order 'ic led driver linear 16-soic - MC10SX1130D' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10SX1130DOS-ND.
ON Semiconductor Led Driver Integrated Circuit (ics) Linear (Non-Switching) Tape & Reel (TR) 100mA +5V, -5.2V MC10SX1130DR2G
Order 'ic led driver linear 16-soic - MC10SX1130DR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10SX1130DR2G-ND.
ON Semiconductor Led Driver Integrated Circuit (ics) Linear (Non-Switching) Tape & Reel (TR) 100mA +5V, -5.2V MC10SX1130DR2
Order 'ic led driver linear 16-soic - MC10SX1130DR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10SX1130DR2-ND.
Catalyst Semiconductor Inc (VA) Led Driver Integrated Circuit (ics) Linear (Serial Interface) Cut Tape (CT) 80mA 3 V ~ 5.5 V CAT4008V-T1
Order 'ic led driver linear 16-soic - CAT4008V-T1' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT4008V-T1CT-ND.
Catalyst Semiconductor Inc (VA) Led Driver Integrated Circuit (ics) Linear (Serial Interface) Digi-Reel® 80mA 3 V ~ 5.5 V CAT4008V-T1
Order 'ic led driver linear 16-soic - CAT4008V-T1' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT4008V-T1DKR-ND.
Catalyst Semiconductor Inc Led Driver Integrated Circuit (ics) Linear (Serial Interface) Tape & Reel (TR) 80mA 3 V ~ 5.5 V CAT4008V-T1
Order 'ic led driver linear 16-soic - CAT4008V-T1' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT4008V-T1TR-ND.
Catalyst Semiconductor Inc (VA) Led Driver Integrated Circuit (ics) Linear (Serial Interface) Cut Tape (CT) 80mA 3 V ~ 5.5 V CAT4008W-T2
Order 'ic led driver linear 16-soic - CAT4008W-T2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT4008W-T2CT-ND.
Catalyst Semiconductor Inc (VA) Led Driver Integrated Circuit (ics) Linear (Serial Interface) Digi-Reel® 80mA 3 V ~ 5.5 V CAT4008W-T2
Order 'ic led driver linear 16-soic - CAT4008W-T2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT4008W-T2DKR-ND.
ON Semiconductor Led Driver Integrated Circuit (ics) Linear (Serial Interface) Tape & Reel (TR) 80mA 3 V ~ 5.5 V CAT4008W-T2
Order 'ic led driver linear 16-soic - CAT4008W-T2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CAT4008W-T2TR-ND.
Texas Instruments Led Driver Integrated Circuit (ics) Linear (I²C Interface) Tube 100mA 3 V ~ 5.5 V TPIC2810D
Order 'ic led driver linear 16-soic - TPIC2810D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13746-5-ND.
Texas Instruments Led Driver Integrated Circuit (ics) Linear (I²C Interface) Tube 100mA 3 V ~ 5.5 V TPIC2810DG4
Order 'ic led driver linear 16-soic - TPIC2810DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21426-5-ND.
STMicroelectronics (VA) Led Driver Integrated Circuit (ics) Linear (Serial Interface) Cut Tape (CT) 90mA 3 V ~ 3.6 V STP08CL596MTR
Order 'ic led driver linear 16-soic - STP08CL596MTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3872-1-ND.
STMicroelectronics Led Driver Integrated Circuit (ics) Linear (Serial Interface) Tape & Reel (TR) 90mA 3 V ~ 3.6 V STP08CL596MTR
Order 'ic led driver linear 16-soic - STP08CL596MTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3872-2-ND.
STMicroelectronics (VA) Led Driver Integrated Circuit (ics) Linear (Serial Interface) Cut Tape (CT) 120mA 4.5 V ~ 5.5 V STP08C596MTR
Order 'ic led driver linear 16-soic - STP08C596MTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4367-1-ND.
Options for ON Semiconductor Led Driver Integrated Circuit (ics) Linear (Non-Switching) Tube 100mA +5V, -5.2V MC10SX1130DG
Send this link via E-Mail
Help With This Screen
