IC DRIVER LED DISP 8DGT 24-SOIC - MAX7221CWG+ - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX7221CWG+-ND |
1 25 50 100 |
10.81000 8.16000 6.52560 5.43620 |
Extended Price
10.81 204.00 326.28 543.62 |
| Manufacturer Part Number | MAX7221CWG+ | |||
| Description | IC DRIVER LED DISP 8DGT 24-SOIC | |||
| Quantity Available | 198 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX7221CWG+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Package / Case | 24-SOIC (7.5mm Width) |
| Digits or Characters | 8 Digits |
| Configuration | 7 Segment + DP |
| Display Type | LED |
| Interface | 4-Wire Serial |
| Packaging | Tube |
| Current - Supply | 330mA |
| Voltage - Supply | 4 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | 175; 21-0042; AR, BR, CM, CS, HS, JR, KR, QI, TP, WE, WG, WI, WN, WP; 16, 20, 24, 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX7221CWG+ MAX7221CWG+ |
MAX7221CWG+ Specification Sheet
IC DRIVER LED DISP 8DGT 24-SOIC - MAX7221CWG+ (MAX7221CWG+-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DRIVER LED DISP 8DGT 24-SOIC - MAX7221CWG+
Order 'ic driver led disp 8dgt 24-soic - MAX7221CWG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7221CWG+-ND.
IC DRIVER LED DISP 8DGT 24-SOIC - MAX7219CWG+
Order 'ic driver led disp 8dgt 24-soic - MAX7219CWG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7219CWG+-ND.
IC DRIVER LED DISPLAY 8DGT 24DIP - MAX7219CNG+
Order 'ic driver led display 8dgt 24dip - MAX7219CNG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7219CNG+-ND.
IC TXRX RS485/RS422 60V 8-SOIC - LT1785IS8
Order 'ic txrx rs485/rs422 60v 8-soic - LT1785IS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1785IS8-ND.
IC 2DVR/2RCVR RS232 5V 16-SOIC - MAX232ACSE+
Order 'ic 2dvr/2rcvr rs232 5v 16-soic - MAX232ACSE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX232ACSE+-ND.
IC 2DVR/2RCVR RS232 5V 20-SOIC - MAX233ACWP
Order 'ic 2dvr/2rcvr rs232 5v 20-soic - MAX233ACWP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX233ACWP-ND.
IC TXRX DUAL RS232 5V 20-SOIC - MAX233AEWP
Order 'ic txrx dual rs232 5v 20-soic - MAX233AEWP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX233AEWP-ND.
IC TXRX RS232 1MBPS LP 16-SOIC - MAX3232CSE+
Order 'ic txrx rs232 1mbps lp 16-soic - MAX3232CSE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3232CSE+-ND.
IC TRANSCEIVER CAN HI-SPD 8-SOIC - MCP2551-I/SN
Order 'ic transceiver can hi-spd 8-soic - MCP2551-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP2551-I/SN-ND.
IC TRANSCEIVER RS485 3.3V 8-SOIC - SN65HVD12D
Order 'ic transceiver rs485 3.3v 8-soic - SN65HVD12D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12647-5-ND.
IC LO-PWR RS-485 TXRX 8-SOIC - SN65HVD3082ED
Order 'ic lo-pwr rs-485 txrx 8-soic - SN65HVD3082ED' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14640-5-ND.
IC PIN DRIVER W/INHIBIT 20-PSOP - AD53040KRP
Order 'ic pin driver w/inhibit 20-psop - AD53040KRP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD53040KRP-ND.
IC LINE DRVR W/SENSOR 1-W 8-SOIC - DS2480B+
Order 'ic line drvr w/sensor 1-w 8-soic - DS2480B+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2480B+-ND.
IC DRIVER FULL BRIDGE 20-PWRSOIC - E-L6201PSTR
Order 'ic driver full bridge 20-pwrsoic - E-L6201PSTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4568-2-ND.
IC OPAMP PREC JFET LN 8-SOIC - AD8620BR
Order 'ic opamp prec jfet ln 8-soic - AD8620BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8620BR-ND.
Send this link via E-Mail
Help With This Screen
