Keywords:





IC LED DISPLAY DVR 8DGT 24-SOIC - MAX7219EWG+ - Integrated Circuits (ICs)

Digi-Key Part Number MAX7219EWG+-ND
Price Break
1
25
50
100
Unit Price
14.05000
10.60000
7.32000
6.20100
Extended Price
14.05
265.00
366.00
620.10
Manufacturer Part NumberMAX7219EWG+
DescriptionIC LED DISPLAY DVR 8DGT 24-SOIC
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMAX7219EWG+
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
Package / Case24-SOIC (7.5mm Width)
Digits or Characters8 Digits
Configuration7 Segment + DP
Display TypeLED
Interface4-Wire Serial
PackagingTube
Current - Supply330mA
Voltage - Supply4 V ~ 5.5 V
Operating Temperature-40°C ~ 85°C
Drawing Number175; 21-0042; AR, BR, CM, CS, HS, JR, KR, QI, TP, WE, WG, WI, WN, WP; 16, 20, 24, 28
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX7219EWG+
MAX7219EWG+

MAX7219EWG+ Specification Sheet

Image of IC LED DISPLAY DVR 8DGT 24-SOIC - MAX7219EWG+

IC LED DISPLAY DVR 8DGT 24-SOIC - MAX7219EWG+ (MAX7219EWG+-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC LED DISPLAY DVR 8DGT 24-SOIC - MAX7219EWG
 Order 'ic led display dvr 8dgt 24-soic - MAX7219EWG' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7219EWG-ND.
IC LED DISPLAY DVR 8DGT 24-SOIC - MAX7219EWG+
 Order 'ic led display dvr 8dgt 24-soic - MAX7219EWG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7219EWG+-ND.
IC DRIVER LED DISP 8DGT 24-SOIC - MAX7219CWG
 Order 'ic driver led disp 8dgt 24-soic - MAX7219CWG' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7219CWG-ND.
IC DRIVER LED DISP 8DGT 24-SOIC - MAX7219CWG+
 Order 'ic driver led disp 8dgt 24-soic - MAX7219CWG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7219CWG+-ND.
IC DRIVER LED DISP 8DGT 24-SOIC - MAX7221CWG
 Order 'ic driver led disp 8dgt 24-soic - MAX7221CWG' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7221CWG-ND.
IC DRIVER LED DISP 8DGT 24-SOIC - MAX7221CWG+
 Order 'ic driver led disp 8dgt 24-soic - MAX7221CWG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7221CWG+-ND.
IC LED DRIVER LINEAR 24-SOIC - MAX6969AWG+
 Order 'ic led driver linear 24-soic - MAX6969AWG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6969AWG+-ND.
IC LED DRIVER LINEAR 24-SOIC - MAX6969AWG+T
 Order 'ic led driver linear 24-soic - MAX6969AWG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6969AWG+T-ND.
IC LED DRVR WHITE BCKLGT 24-TQFN - MAX1576ETG+
 Order 'ic led drvr white bcklgt 24-tqfn - MAX1576ETG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1576ETG+-ND.
IC LED DRVR WHITE BCKLGT 24-TQFN - MAX1576ETG+T
 Order 'ic led drvr white bcklgt 24-tqfn - MAX1576ETG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1576ETG+T-ND.
IC LED DRVR WHITE BCKLGT 24-TQFN - MAX17105ETG+
 Order 'ic led drvr white bcklgt 24-tqfn - MAX17105ETG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX17105ETG+-ND.
IC LED DRVR WHITE BCKLGT 24-TQFN - MAX17105ETG+T
 Order 'ic led drvr white bcklgt 24-tqfn - MAX17105ETG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX17105ETG+T-ND.
IC COMP QUAD DAC-PRGRM 24-SOIC - MAX516ACWG
 Order 'ic comp quad dac-prgrm 24-soic - MAX516ACWG' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX516ACWG-ND.
IC COMP QUAD DAC-PRGRM 24-SOIC - MAX516AEWG
 Order 'ic comp quad dac-prgrm 24-soic - MAX516AEWG' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX516AEWG-ND.
IC COMP QUAD DAC-PRGRM 24-SOIC - MAX516BCWG
 Order 'ic comp quad dac-prgrm 24-soic - MAX516BCWG' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX516BCWG-ND.

Send this link via E-Mail
Help With This Screen

IC LED DISPLAY DVR 8DGT 24-SOIC - MAX7219EWG+
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC LED DISPLAY DVR 8DGT 24-SOIC - MAX7219EWG Next: IC LED DRIVER 200MA 8TDFN - LDS8640-002-T3
IC LED DISPLAY DVR 8DGT 24-SOIC - MAX7219EWG+