Maxim Integrated Products Display Driver Integrated Circuit (ics) LED Tape & Reel (TR) 330mA 4 V ~ 5.5 V MAX7219CWG-T
IC DRIVER LED DISPL 7SEG 24SOIC - MAX7219CWG-T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX7219CWG-T-ND |
5000 |
4.98000 |
Extended Price
24900.00 |
| Manufacturer Part Number | MAX7219CWG-T | |||
| Description | IC DRIVER LED DISPL 7SEG 24SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Maxim Integrated Products Display Driver Integrated Circuit (ics) LED Tape & Reel (TR) 330mA 4 V ~ 5.5 V MAX7219CWG-T
| Technical/Catalog Information | MAX7219CWG-T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Package / Case | 24-SOIC (7.5mm Width) |
| Digits or Characters | 8 Digits |
| Configuration | 7 Segment + DP |
| Display Type | LED |
| Interface | 4-Wire Serial |
| Packaging | Tape & Reel (TR) |
| Current - Supply | 330mA |
| Voltage - Supply | 4 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | 175; 21-0042; AR, BR, CM, CS, HS, JR, KR, QI, TP, WE, WG, WI, WN, WP; 16, 20, 24, 28 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX7219CWG T MAX7219CWGT |
MAX7219CWG-T Specification Sheet
IC DRIVER LED DISPL 7SEG 24SOIC - MAX7219CWG-T (MAX7219CWG-T-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Display Driver Integrated Circuit (ics) LED Tape & Reel (TR) 330mA 4 V ~ 5.5 V MAX7219CWG-TMaxim Integrated Products Display Driver Integrated Circuit (ics) LED Tape & Reel (TR) 330mA 4 V ~ 5.5 V MAX7219CWG-T
Order 'ic driver led displ 7seg 24soic - MAX7219CWG-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7219CWG-T-ND.
Maxim Integrated Products Display Driver Integrated Circuit (ics) LED Tube 330mA 4 V ~ 5.5 V MAX7219ENG+
Order 'ic driver led display 7seg 24dip - MAX7219ENG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7219ENG+-ND.
Maxim Integrated Products Display Driver Integrated Circuit (ics) LED Tube 330mA 4 V ~ 5.5 V MAX7219ENG
Order 'ic driver led display 7seg 24dip - MAX7219ENG' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7219ENG-ND.
Maxim Integrated Products Display Driver Integrated Circuit (ics) LED Tube 330mA 4 V ~ 5.5 V MAX7219CWG
Order 'ic driver led disp 8dgt 24-soic - MAX7219CWG' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7219CWG-ND.
Maxim Integrated Products Display Driver Integrated Circuit (ics) LED Tube 330mA 4 V ~ 5.5 V MAX7219CWG+
Order 'ic driver led disp 8dgt 24-soic - MAX7219CWG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7219CWG+-ND.
Maxim Integrated Products Led Driver Integrated Circuit (ics) Backlight, White LED, RGB (Serial Interface) Tube 55mA 8 V ~ 26.5 V MAX16809ATU+
Order 'ic driver led 16ch 38tqfn - MAX16809ATU+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16809ATU+-ND.
Maxim Integrated Products Led Driver Integrated Circuit (ics) Backlight, White LED, RGB (Serial Interface) Tube 55mA 8 V ~ 26.5 V MAX16810ATU+
Order 'ic driver led 16ch 38tqfn - MAX16810ATU+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16810ATU+-ND.
Maxim Integrated Products Display Driver Integrated Circuit (ics) LED Tube 22mA 2.7 V ~ 5.5 V MAX6954AAX
Order 'ic driver led seg 14/16 36-ssop - MAX6954AAX' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6954AAX-ND.
Maxim Integrated Products Display Driver Integrated Circuit (ics) LED Tube 22mA 2.7 V ~ 5.5 V MAX6954AAX+
Order 'ic driver led seg 14/16 36-ssop - MAX6954AAX+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6954AAX+-ND.
Maxim Integrated Products Display Driver Integrated Circuit (ics) LED Tube 22mA 2.7 V ~ 5.5 V MAX6954APL+
Order 'ic driver led seg 14/16 40-dip - MAX6954APL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6954APL+-ND.
Maxim Integrated Products Display Driver Integrated Circuit (ics) LED Tube 35mA 2.7 V ~ 5.5 V MAX6955AAX
Order 'ic driver led seg 14/16 36-ssop - MAX6955AAX' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6955AAX-ND.
Maxim Integrated Products Display Driver Integrated Circuit (ics) LED Tube 22mA 2.7 V ~ 5.5 V MAX6955AAX+
Order 'ic driver led seg 14/16 36-ssop - MAX6955AAX+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6955AAX+-ND.
Maxim Integrated Products Display Driver Integrated Circuit (ics) LED Tube 180µA 2.5 V ~ 5.5 V MAX6956AAI+
Order 'ic driver led port 20/28 28-ssop - MAX6956AAI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6956AAI+-ND.
Maxim Integrated Products Display Driver Integrated Circuit (ics) LED Tube 180µA 2.5 V ~ 5.5 V MAX6956AAI
Order 'ic driver led port 20/28 28-ssop - MAX6956AAI' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6956AAI-ND.
Maxim Integrated Products Display Driver Integrated Circuit (ics) LED Tube 180µA 2.5 V ~ 5.5 V MAX6956ANI+
Order 'ic driver led port 20/28 28-dip - MAX6956ANI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6956ANI+-ND.
Options for Maxim Integrated Products Display Driver Integrated Circuit (ics) LED Tape & Reel (TR) 330mA 4 V ~ 5.5 V MAX7219CWG-T
Send this link via E-Mail
Help With This Screen
