Keywords:





IC DRIVER LED DISP 8DGT 24-SOIC - MAX7219CWG+ - Integrated Circuits (ICs)

Digi-Key Part Number MAX7219CWG+-ND
Price Break
1
25
50
100
Unit Price
10.81000
8.16000
6.52560
5.43620
Extended Price
10.81
204.00
326.28
543.62
Manufacturer Part NumberMAX7219CWG+
DescriptionIC DRIVER LED DISP 8DGT 24-SOIC
Quantity Available 807
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMAX7219CWG+
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
Package / Case24-SOIC (7.5mm Width)
Digits or Characters8 Digits
Configuration7 Segment + DP
Display TypeLED
Interface4-Wire Serial
PackagingTube
Current - Supply330mA
Voltage - Supply4 V ~ 5.5 V
Operating Temperature0°C ~ 70°C
Drawing Number175; 21-0042; AR, BR, CM, CS, HS, JR, KR, QI, TP, WE, WG, WI, WN, WP; 16, 20, 24, 28
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX7219CWG+
MAX7219CWG+

MAX7219CWG+ Specification Sheet

Image of IC DRIVER LED DISP 8DGT 24-SOIC - MAX7219CWG+

IC DRIVER LED DISP 8DGT 24-SOIC - MAX7219CWG+ (MAX7219CWG+-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC DRIVER LED DISP 8DGT 24-SOIC - MAX7219CWG+
 Order 'ic driver led disp 8dgt 24-soic - MAX7219CWG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7219CWG+-ND.
IC DRIVER LED DISP 8DGT 24-SOIC - MAX7221CWG+
 Order 'ic driver led disp 8dgt 24-soic - MAX7221CWG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7221CWG+-ND.
IC DRIVER LED DISPLAY 8DGT 24DIP - MAX7219CNG+
 Order 'ic driver led display 8dgt 24dip - MAX7219CNG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7219CNG+-ND.
IC TXRX RS485/RS422 60V 8-SOIC - LT1785IS8
 Order 'ic txrx rs485/rs422 60v 8-soic - LT1785IS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1785IS8-ND.
IC 2DVR/2RCVR RS232 5V 16-SOIC - MAX232ACSE+
 Order 'ic 2dvr/2rcvr rs232 5v 16-soic - MAX232ACSE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX232ACSE+-ND.
IC 2DVR/2RCVR RS232 5V 20-SOIC - MAX233ACWP
 Order 'ic 2dvr/2rcvr rs232 5v 20-soic - MAX233ACWP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX233ACWP-ND.
IC TXRX DUAL RS232 5V 20-SOIC - MAX233AEWP
 Order 'ic txrx dual rs232 5v 20-soic - MAX233AEWP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX233AEWP-ND.
IC TXRX RS232 1MBPS LP 16-SOIC - MAX3232CSE+
 Order 'ic txrx rs232 1mbps lp 16-soic - MAX3232CSE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3232CSE+-ND.
IC TRANSCEIVER CAN HI-SPD 8-SOIC - MCP2551-I/SN
 Order 'ic transceiver can hi-spd 8-soic - MCP2551-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP2551-I/SN-ND.
IC TRANSCEIVER RS485 3.3V 8-SOIC - SN65HVD12D
 Order 'ic transceiver rs485 3.3v 8-soic - SN65HVD12D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12647-5-ND.
IC LO-PWR RS-485 TXRX 8-SOIC - SN65HVD3082ED
 Order 'ic lo-pwr rs-485 txrx 8-soic - SN65HVD3082ED' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14640-5-ND.
IC PIN DRIVER W/INHIBIT 20-PSOP - AD53040KRP
 Order 'ic pin driver w/inhibit 20-psop - AD53040KRP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD53040KRP-ND.
IC LINE DRVR W/SENSOR 1-W 8-SOIC - DS2480B+
 Order 'ic line drvr w/sensor 1-w 8-soic - DS2480B+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2480B+-ND.
IC DRIVER FULL BRIDGE 20-PWRSOIC - E-L6201PSTR
 Order 'ic driver full bridge 20-pwrsoic - E-L6201PSTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4568-2-ND.
IC OPAMP PREC JFET LN 8-SOIC - AD8620BR
 Order 'ic opamp prec jfet ln 8-soic - AD8620BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8620BR-ND.

Send this link via E-Mail
Help With This Screen

IC DRIVER LED DISP 8DGT 24-SOIC - MAX7219CWG+
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: BATTERY LITH COIN 3V 30MM HORIZ - VL-3032/GUFN Next: LASER DIODE 654NM 50MW - GH06550B2B
IC DRIVER LED DISP 8DGT 24-SOIC - MAX7219CWG+