Maxim Integrated Products Display Driver Integrated Circuit (ics) LED Tube 330mA 4 V ~ 5.5 V MAX7219CWG
IC DRIVER LED DISP 8DGT 24-SOIC - MAX7219CWG
| Digi-Key Part Number | MAX7219CWG-ND |
5010 |
4.89600 |
Extended Price
24528.96 |
| Manufacturer Part Number | MAX7219CWG | |||
| Description | IC DRIVER LED DISP 8DGT 24-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Maxim Integrated Products Display Driver Integrated Circuit (ics) LED Tube 330mA 4 V ~ 5.5 V MAX7219CWG
| Technical/Catalog Information | MAX7219CWG |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Package / Case | 24-SOIC (7.5mm Width) |
| Digits or Characters | 8 Digits |
| Configuration | 7 Segment + DP |
| Display Type | LED |
| Interface | 4-Wire Serial |
| Packaging | Tube |
| Current - Supply | 330mA |
| Voltage - Supply | 4 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | 175; 21-0042; AR, BR, CM, CS, HS, JR, KR, QI, TP, WE, WG, WI, WN, WP; 16, 20, 24, 28 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX7219CWG MAX7219CWG |
MAX7219CWG Specification Sheet
IC DRIVER LED DISP 8DGT 24-SOIC - MAX7219CWG (MAX7219CWG-ND)
Related parts Maxim Integrated Products Display Driver Integrated Circuit (ics) LED Tube 330mA 4 V ~ 5.5 V MAX7219CWGMaxim Integrated Products Display Driver Integrated Circuit (ics) LED Tube 330mA 4 V ~ 5.5 V MAX7219CWG
Order 'ic driver led disp 8dgt 24-soic - MAX7219CWG' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7219CWG-ND.
Maxim Integrated Products Display Driver Integrated Circuit (ics) LED Tube 330mA 4 V ~ 5.5 V MAX7219CWG+
Order 'ic driver led disp 8dgt 24-soic - MAX7219CWG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7219CWG+-ND.
Maxim Integrated Products Display Driver Integrated Circuit (ics) LED Tube 330mA 4 V ~ 5.5 V MAX7221CWG
Order 'ic driver led disp 8dgt 24-soic - MAX7221CWG' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7221CWG-ND.
Maxim Integrated Products Display Driver Integrated Circuit (ics) LED Tube 330mA 4 V ~ 5.5 V MAX7221CWG+
Order 'ic driver led disp 8dgt 24-soic - MAX7221CWG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7221CWG+-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 3 V ~ 3.6 V MAX212EWG
Order 'ic txrx rs232 3v true 24-soic - MAX212EWG' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX212EWG-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 5V MAX236CWG+
Order 'ic 4dvr/3rcvr rs232 5v 24-soic - MAX236CWG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX236CWG+-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 5V MAX236CWG
Order 'ic 4dvr/3rcvr rs232 5v 24-soic - MAX236CWG' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX236CWG-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 5V MAX236EWG
Order 'ic rcvr 3&4rs232 5v 24-soic - MAX236EWG' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX236EWG-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 5V MAX237CWG
Order 'ic 5dvr/3rcvr rs232 5v 24-soic - MAX237CWG' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX237CWG-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 5V MAX237CWG+
Order 'ic 5dvr/3rcvr rs232 5v 24-soic - MAX237CWG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX237CWG+-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 5V MAX237EWG
Order 'ic rcvr 3&5rs232 5v 24-soic - MAX237EWG' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX237EWG-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 5V MAX238CWG+
Order 'ic 4dvr/4rcvr rs232 5v 24-soic - MAX238CWG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX238CWG+-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 5V MAX238CWG
Order 'ic 4dvr/4rcvr rs232 5v 24-soic - MAX238CWG' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX238CWG-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 5V MAX238CWG-T
Order 'ic txrx quad rs232 5v 24-soic - MAX238CWG-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX238CWG-T-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 5V MAX238EWG
Order 'ic txrx quad rs232 5v 24-soic - MAX238EWG' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX238EWG-ND.
Options for Maxim Integrated Products Display Driver Integrated Circuit (ics) LED Tube 330mA 4 V ~ 5.5 V MAX7219CWG
Send this link via E-Mail
Help With This Screen
