IC DRIVER LED DISPLAY 8DGT 24DIP - MAX7219CNG - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX7219CNG-ND |
5010 |
4.77360 |
Extended Price
23915.74 |
| Manufacturer Part Number | MAX7219CNG | |||
| Description | IC DRIVER LED DISPLAY 8DGT 24DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MAX7219CNG |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Package / Case | 24-DIP (300 mil) |
| Digits or Characters | 8 Digits |
| Configuration | 7 Segment + DP |
| Display Type | LED |
| Interface | 4-Wire Serial |
| Packaging | Tube |
| Current - Supply | 330mA |
| Voltage - Supply | 4 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | 175; 21-0043; BN, CJ, DJ, J, JN, KN, LN, N, N8, NG, NI, P, PA, PD, PE, PN, PP, SA, Z; 8, 14, 16, 18, 20, 24, 28 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX7219CNG MAX7219CNG |
MAX7219CNG Specification Sheet
IC DRIVER LED DISPLAY 8DGT 24DIP - MAX7219CNG (MAX7219CNG-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DRIVER LED DISPLAY 8DGT 24DIP - MAX7219CNG+
Order 'ic driver led display 8dgt 24dip - MAX7219CNG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7219CNG+-ND.
IC DRIVER LED DISPLAY 8DGT 24DIP - MAX7219CNG
Order 'ic driver led display 8dgt 24dip - MAX7219CNG' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7219CNG-ND.
IC DRIVER LED DISPLAY 7SEG 24DIP - MAX7219ENG+
Order 'ic driver led display 7seg 24dip - MAX7219ENG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7219ENG+-ND.
IC DRIVER LED DISPLAY 7SEG 24DIP - MAX7219ENG
Order 'ic driver led display 7seg 24dip - MAX7219ENG' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7219ENG-ND.
IC DRIVER LED DISP 8DGT 24-SOIC - MAX7219CWG
Order 'ic driver led disp 8dgt 24-soic - MAX7219CWG' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7219CWG-ND.
IC DRIVER LED DISP 8DGT 24-SOIC - MAX7219CWG+
Order 'ic driver led disp 8dgt 24-soic - MAX7219CWG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7219CWG+-ND.
IC DRIVER LED DISP 8DGT 24-SOIC - MAX7221CWG
Order 'ic driver led disp 8dgt 24-soic - MAX7221CWG' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7221CWG-ND.
IC DRIVER LED DISP 8DGT 24-SOIC - MAX7221CWG+
Order 'ic driver led disp 8dgt 24-soic - MAX7221CWG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7221CWG+-ND.
IC DRIVER LED SEG 14/16 36-SSOP - MAX6954AAX
Order 'ic driver led seg 14/16 36-ssop - MAX6954AAX' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6954AAX-ND.
IC DRIVER LED SEG 14/16 36-SSOP - MAX6954AAX+
Order 'ic driver led seg 14/16 36-ssop - MAX6954AAX+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6954AAX+-ND.
IC DRIVER LED SEG 14/16 40-DIP - MAX6954APL+
Order 'ic driver led seg 14/16 40-dip - MAX6954APL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6954APL+-ND.
IC DRIVER LED SEG 14/16 36-SSOP - MAX6955AAX
Order 'ic driver led seg 14/16 36-ssop - MAX6955AAX' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6955AAX-ND.
IC DRIVER LED SEG 14/16 36-SSOP - MAX6955AAX+
Order 'ic driver led seg 14/16 36-ssop - MAX6955AAX+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6955AAX+-ND.
IC DRIVER LED PORT 20/28 28-SSOP - MAX6956AAI+
Order 'ic driver led port 20/28 28-ssop - MAX6956AAI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6956AAI+-ND.
IC DRIVER LED PORT 20/28 28-SSOP - MAX6956AAI
Order 'ic driver led port 20/28 28-ssop - MAX6956AAI' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6956AAI-ND.
Send this link via E-Mail
Help With This Screen
