Keywords:





IC DRIVER LED DISPLAY 8DGT 24DIP - MAX7219CNG+ - Integrated Circuits (ICs)

Digi-Key Part Number MAX7219CNG+-ND
Price Break
1
25
50
100
Unit Price
10.81000
8.16000
6.52560
5.43620
Extended Price
10.81
204.00
326.28
543.62
Manufacturer Part NumberMAX7219CNG+
DescriptionIC DRIVER LED DISPLAY 8DGT 24DIP
Quantity Available 887
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMAX7219CNG+
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
Package / Case24-DIP (300 mil)
Digits or Characters8 Digits
Configuration7 Segment + DP
Display TypeLED
Interface4-Wire Serial
PackagingTube
Current - Supply330mA
Voltage - Supply4 V ~ 5.5 V
Operating Temperature0°C ~ 70°C
Drawing Number175; 21-0043; BN, CJ, DJ, J, JN, KN, LN, N, N8, NG, NI, P, PA, PD, PE, PN, PP, SA, Z; 8, 14, 16, 18, 20, 24, 28
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX7219CNG+
MAX7219CNG+

MAX7219CNG+ Specification Sheet

Image of IC DRIVER LED DISPLAY 8DGT 24DIP - MAX7219CNG+

IC DRIVER LED DISPLAY 8DGT 24DIP - MAX7219CNG+ (MAX7219CNG+-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC DRIVER LED DISPLAY 8DGT 24DIP - MAX7219CNG+
 Order 'ic driver led display 8dgt 24dip - MAX7219CNG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7219CNG+-ND.
IC DRIVER LED DISP 8DGT 24-SOIC - MAX7219CWG+
 Order 'ic driver led disp 8dgt 24-soic - MAX7219CWG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7219CWG+-ND.
IC DRIVER LED DISP 8DGT 24-SOIC - MAX7221CWG+
 Order 'ic driver led disp 8dgt 24-soic - MAX7221CWG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7221CWG+-ND.
IC PIN DRIVER W/INHIBIT 20-PSOP - AD53040KRP
 Order 'ic pin driver w/inhibit 20-psop - AD53040KRP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD53040KRP-ND.
IC DRIVER FULL BRIDGE 20-PWRSOIC - E-L6201PSTR
 Order 'ic driver full bridge 20-pwrsoic - E-L6201PSTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4568-2-ND.
IC TRANSCEIVER RS485 3.3V 8-SOIC - SN65HVD12D
 Order 'ic transceiver rs485 3.3v 8-soic - SN65HVD12D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12647-5-ND.
IC DRVR/RCVR MLTCH RS232 16TSSOP - MAX3232CPWR
 Order 'ic drvr/rcvr mltch rs232 16tssop - MAX3232CPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13096-1-ND.
IC LO-PWR RS-485 TXRX 8-SOIC - SN65HVD3082ED
 Order 'ic lo-pwr rs-485 txrx 8-soic - SN65HVD3082ED' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14640-5-ND.
IC TRANS 3.3V ETHERNET 64LQFP - DJLXT971ALCA4834105
 Order 'ic trans 3.3v ethernet 64lqfp - DJLXT971ALCA4834105' online from Digi-Key. Manufactured by Intel. Digi-Key part number 834105-ND.
IC TRANS 3.3V ETHERNET 64LQFP - DJLXT972ALCA4
 Order 'ic trans 3.3v ethernet 64lqfp - DJLXT972ALCA4' online from Digi-Key. Manufactured by Intel. Digi-Key part number 834109-ND.
IC LINE DRVR W/SENSOR 1-W 8-SOIC - DS2480B+
 Order 'ic line drvr w/sensor 1-w 8-soic - DS2480B+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2480B+-ND.
IC TXRX RS485/RS422 60V 8-SOIC - LT1785IS8
 Order 'ic txrx rs485/rs422 60v 8-soic - LT1785IS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1785IS8-ND.
IC TXRX RS485/422 250KBPS 28-DIP - MAX1480ACPI+
 Order 'ic txrx rs485/422 250kbps 28-dip - MAX1480ACPI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1480ACPI+-ND.
IC RS485/RS422 DATA INTRFC 28DIP - MAX1480BCPI+
 Order 'ic rs485/rs422 data intrfc 28dip - MAX1480BCPI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1480BCPI+-ND.
IC 2DVR/2RCVR RS232 5V 16-SOIC - MAX232ACSE+
 Order 'ic 2dvr/2rcvr rs232 5v 16-soic - MAX232ACSE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX232ACSE+-ND.

Send this link via E-Mail
Help With This Screen

IC DRIVER LED DISPLAY 8DGT 24DIP - MAX7219CNG+
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: IC MCU FLASH 4KX14 EE 28SOIC - PIC16F873A-I/SO Next: CABLE USB A-B MALE DBL SHIELD 2M - AK672-2-R
IC DRIVER LED DISPLAY 8DGT 24DIP - MAX7219CNG+