IC DRIVER LED PORT 20/28 28-SSOP - MAX6956AAI+ - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX6956AAI+-ND |
1 25 50 100 |
8.16000 6.16000 4.28000 3.85000 |
Extended Price
8.16 154.00 214.00 385.00 |
| Manufacturer Part Number | MAX6956AAI+ | |||
| Description | IC DRIVER LED PORT 20/28 28-SSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX6956AAI+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Package / Case | 28-SSOP |
| Digits or Characters | - |
| Configuration | - |
| Display Type | LED |
| Interface | I²C |
| Packaging | Tube |
| Current - Supply | 180µA |
| Voltage - Supply | 2.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 125°C |
| Drawing Number | 175; 21-0056; AE, AG, AI, AP, PP, UI; 16, 20, 24, 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX6956AAI+ MAX6956AAI+ |
MAX6956AAI+ Specification Sheet
IC DRIVER LED PORT 20/28 28-SSOP - MAX6956AAI+ (MAX6956AAI+-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DRIVER LED PORT 20/28 28-SSOP - MAX6956AAI+
Order 'ic driver led port 20/28 28-ssop - MAX6956AAI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6956AAI+-ND.
IC DRIVER LED PORT 20/28 28-SSOP - MAX6956AAI
Order 'ic driver led port 20/28 28-ssop - MAX6956AAI' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6956AAI-ND.
IC DRIVER LED PORT 20/28 28-SSOP - MAX6957AAI+
Order 'ic driver led port 20/28 28-ssop - MAX6957AAI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6957AAI+-ND.
IC DRIVER LED PORT 20/28 28-DIP - MAX6957ANI
Order 'ic driver led port 20/28 28-dip - MAX6957ANI' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6957ANI-ND.
IC DRIVER LED PORT 20/28 28-DIP - MAX6957ANI+
Order 'ic driver led port 20/28 28-dip - MAX6957ANI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6957ANI+-ND.
IC DRIVER LED PORT 20/28 28-DIP - MAX6956ANI+
Order 'ic driver led port 20/28 28-dip - MAX6956ANI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6956ANI+-ND.
IC DRIVER LED PORT 20/28 28-DIP - MAX6956ANI
Order 'ic driver led port 20/28 28-dip - MAX6956ANI' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6956ANI-ND.
IC DRIVER DARL SINK 8-CH 18-SSOP - TD62084AFNG(5,S,EL)
Order 'ic driver darl sink 8-ch 18-ssop - TD62084AFNG(5,S,EL)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TD62084AFNGCT-ND.
IC DRIVER DARL SINK 8-CH 18-SSOP - TD62084AFNG(5,S,EL)
Order 'ic driver darl sink 8-ch 18-ssop - TD62084AFNG(5,S,EL)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TD62084AFNGTR-ND.
IC DRIVER DARL SINK 8-CH 18-SSOP - TD62084AFNG(5,S,EL)
Order 'ic driver darl sink 8-ch 18-ssop - TD62084AFNG(5,S,EL)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TD62084AFNGDKR-ND.
IC DRVR DSPL LED 28-SSOP - MAX6956AAI+T
Order 'ic drvr dspl led 28-ssop - MAX6956AAI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6956AAI+T-ND.
IC EIA-232 DRIVER/REC 28-SSOP - SN75LBC187DBR
Order 'ic eia-232 driver/rec 28-ssop - SN75LBC187DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6885-1-ND.
IC EIA-232 DRIVER/REC 28-SSOP - SN75LBC187DBR
Order 'ic eia-232 driver/rec 28-ssop - SN75LBC187DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6885-2-ND.
IC RS-232 DRIVER/REC 28-SSOP - SN75LV4737ADBR
Order 'ic rs-232 driver/rec 28-ssop - SN75LV4737ADBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6977-1-ND.
IC RS-232 DRIVER/REC 28-SSOP - SN75LV4737ADBR
Order 'ic rs-232 driver/rec 28-ssop - SN75LV4737ADBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6977-2-ND.
Send this link via E-Mail
Help With This Screen
