IC DRIVER LED SEG 14/16 40-DIP - MAX6955APL+ - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | MAX6955APL+-ND |
1 25 50 100 |
24.04000 18.14000 12.60000 11.33750 |
Extended Price
24.04 453.50 630.00 1133.75 |
| Manufacturer Part Number | MAX6955APL+ | |||
| Description | IC DRIVER LED SEG 14/16 40-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX6955APL+ |
| Vendor | Maxim |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | * 40-DIP, 15.24mm (.6") LS |
| Package Name | 40-DIP |
| Type | Driver |
| Display | LED |
| Number of Digits/Characters | 16 Digit |
| Configuration | Multiple, Common Cathode |
| Continuous Output Current Per Channel | 22.00 mA [Max] |
| Single Supply Voltage Typical | 3V |
| Single Supply Voltage Typical | 5V |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Bulk |
| Supply Voltage | 2.70 V [Min] |
| Supply Voltage | 5.50 V [Max] |
| Temperature Grade | Automotive |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX6955APL+ MAX6955APL+ |
MAX6955APL+ Specification Sheet
IC DRIVER LED SEG 14/16 40-DIP - MAX6955APL+ (MAX6955APL+-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC DRIVER LED SEG 14/16 40-DIP - MAX6955APL+
Order 'ic driver led seg 14/16 40-dip - MAX6955APL+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX6955APL+-ND.
IC DRIVER LED SEG 14/16 40-DIP - MAX6954APL+
Order 'ic driver led seg 14/16 40-dip - MAX6954APL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6954APL+-ND.
IC DRIVER LED SEG 14/16 36-SSOP - MAX6954AAX
Order 'ic driver led seg 14/16 36-ssop - MAX6954AAX' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6954AAX-ND.
IC DRIVER LED SEG 14/16 36-SSOP - MAX6954AAX+
Order 'ic driver led seg 14/16 36-ssop - MAX6954AAX+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6954AAX+-ND.
IC DRIVER LED SEG 14/16 36-SSOP - MAX6955AAX
Order 'ic driver led seg 14/16 36-ssop - MAX6955AAX' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6955AAX-ND.
IC DRIVER LED SEG 14/16 36-SSOP - MAX6955AAX+
Order 'ic driver led seg 14/16 36-ssop - MAX6955AAX+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6955AAX+-ND.
IC DRIVER LED PORT 20/28 28-DIP - MAX6956ANI+
Order 'ic driver led port 20/28 28-dip - MAX6956ANI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6956ANI+-ND.
IC DRIVER LED PORT 20/28 28-DIP - MAX6957ANI
Order 'ic driver led port 20/28 28-dip - MAX6957ANI' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6957ANI-ND.
IC DRIVER LED PORT 20/28 28-DIP - MAX6957ANI+
Order 'ic driver led port 20/28 28-dip - MAX6957ANI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6957ANI+-ND.
IC DRIVER LED PORT 20/28 28-DIP - MAX6956ANI
Order 'ic driver led port 20/28 28-dip - MAX6956ANI' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6956ANI-ND.
IC DRIVER LED/LAMP 5-CH 20-DIP - MC14489BP
Order 'ic driver led/lamp 5-ch 20-dip - MC14489BP' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC14489BP-ND.
IC DRIVER LED WHITE HE 16-WQFN - NCP5604AMTR2G
Order 'ic driver led white he 16-wqfn - NCP5604AMTR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP5604AMTR2G-ND.
IC DRIVER LED WHITE HE 16-WQFN - NCP5604BMTR2G
Order 'ic driver led white he 16-wqfn - NCP5604BMTR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP5604BMTR2G-ND.
IC DRIVER LED/CAM 500MA 16-UTQFN - LTC3210EPD-1#PBF
Order 'ic driver led/cam 500ma 16-utqfn - LTC3210EPD-1#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3210EPD-1#PBF-ND.
IC DRIVER LED/CAM 500MA 16-UTQFN - LTC3210EPD-1#TRPBF
Order 'ic driver led/cam 500ma 16-utqfn - LTC3210EPD-1#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3210EPD-1#TRPBF-ND.
Send this link via E-Mail
Help With This Screen