IC DRIVER LED SEG 14/16 36-SSOP - MAX6954AAX+ - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX6954AAX+-ND |
1 25 50 100 |
24.04000 18.14000 12.60000 11.33750 |
Extended Price
24.04 453.50 630.00 1133.75 |
| Manufacturer Part Number | MAX6954AAX+ | |||
| Description | IC DRIVER LED SEG 14/16 36-SSOP | |||
| Quantity Available | 682 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX6954AAX+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Package / Case | 36-SSOP |
| Digits or Characters | - |
| Configuration | 7, 14, 16 Segment |
| Display Type | LED |
| Interface | 4-Wire Serial |
| Packaging | Tube |
| Current - Supply | 22mA |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 125°C |
| Drawing Number | 175; 21-0040; AX; 36 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX6954AAX+ MAX6954AAX+ |
MAX6954AAX+ Specification Sheet
IC DRIVER LED SEG 14/16 36-SSOP - MAX6954AAX+ (MAX6954AAX+-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DRIVER LED SEG 14/16 36-SSOP - MAX6954AAX
Order 'ic driver led seg 14/16 36-ssop - MAX6954AAX' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6954AAX-ND.
IC DRIVER LED SEG 14/16 36-SSOP - MAX6954AAX+
Order 'ic driver led seg 14/16 36-ssop - MAX6954AAX+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6954AAX+-ND.
IC DRIVER LED SEG 14/16 36-SSOP - MAX6955AAX+
Order 'ic driver led seg 14/16 36-ssop - MAX6955AAX+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6955AAX+-ND.
IC DRIVER LED SEG 14/16 36-SSOP - MAX6955AAX
Order 'ic driver led seg 14/16 36-ssop - MAX6955AAX' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6955AAX-ND.
IC DRIVER LED SEG 14/16 40-DIP - MAX6954APL+
Order 'ic driver led seg 14/16 40-dip - MAX6954APL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6954APL+-ND.
IC DRIVER LED SEG 14/16 40-DIP - MAX6955APL+
Order 'ic driver led seg 14/16 40-dip - MAX6955APL+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX6955APL+-ND.
IC DRIVER DARL SINK 8-CH 18-SSOP - TD62084AFNG(5,S,EL)
Order 'ic driver darl sink 8-ch 18-ssop - TD62084AFNG(5,S,EL)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TD62084AFNGCT-ND.
IC DRIVER DARL SINK 8-CH 18-SSOP - TD62084AFNG(5,S,EL)
Order 'ic driver darl sink 8-ch 18-ssop - TD62084AFNG(5,S,EL)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TD62084AFNGTR-ND.
IC DRIVER DARL SINK 8-CH 18-SSOP - TD62084AFNG(5,S,EL)
Order 'ic driver darl sink 8-ch 18-ssop - TD62084AFNG(5,S,EL)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TD62084AFNGDKR-ND.
IC DRVR DSPL LED 36-SSOP - MAX6954AAX+T
Order 'ic drvr dspl led 36-ssop - MAX6954AAX+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6954AAX+T-ND.
IC DRIVER LED PORT 20/28 28-SSOP - MAX6956AAI+
Order 'ic driver led port 20/28 28-ssop - MAX6956AAI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6956AAI+-ND.
IC DRIVER LED PORT 20/28 28-SSOP - MAX6957AAI+
Order 'ic driver led port 20/28 28-ssop - MAX6957AAI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6957AAI+-ND.
IC DRIVER LED PORT 20/28 28-SSOP - MAX6956AAI
Order 'ic driver led port 20/28 28-ssop - MAX6956AAI' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6956AAI-ND.
IC DRIVER LED PORT 20/28 28-DIP - MAX6957ANI
Order 'ic driver led port 20/28 28-dip - MAX6957ANI' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6957ANI-ND.
IC DRIVER LED PORT 20/28 28-DIP - MAX6957ANI+
Order 'ic driver led port 20/28 28-dip - MAX6957ANI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6957ANI+-ND.
Send this link via E-Mail
Help With This Screen
