IC DMM CIRCUIT 3 3/4DGT 44-PLCC - MAX133CQH+D - Integrated Circuits (ICs)
Maxim Integrated Products Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tube - MAX133CQH+D
| Digi-Key Part Number | MAX133CQH+D-ND |
28 |
13.36786 |
Extended Price
374.30 |
| Manufacturer Part Number | MAX133CQH+D | |||
| Description | IC DMM CIRCUIT 3 3/4DGT 44-PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX133CQH+D |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 44-PLCC |
| Type | Data Acquisition |
| Supply Voltage | - |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 70°C |
| Sampling Rate (Per Second) | 20 |
| Data Interface | - |
| Voltage Supply Source | Dual ± |
| Resolution (Bits) | 4 b |
| Drawing Number | 175; 21-0049; DN, JP, KP, LP, QH, QI, QP; 20, 28, 44 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX133CQH+D MAX133CQH+D |
MAX133CQH+D Specification Sheet
IC DMM CIRCUIT 3 3/4DGT 44-PLCC - MAX133CQH+D (MAX133CQH+D-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tube - MAX133CQH+DIC DMM CIRCUIT 3 3/4DGT 44-PLCC - MAX133CQH+D
Order 'ic dmm circuit 3 3/4dgt 44-plcc - MAX133CQH+D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX133CQH+D-ND.
IC DMM CIRCUIT 3 3/4DGT 44-PLCC - MAX133CQH-D
Order 'ic dmm circuit 3 3/4dgt 44-plcc - MAX133CQH-D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX133CQH-ND.
IC DMM CIRC 3 3/4 DIG 44-PLCC - MAX133CQH+TD
Order 'ic dmm circ 3 3/4 dig 44-plcc - MAX133CQH+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX133CQH+TD-ND.
IC DMM CIRC 3 3/4 DIG 44-PLCC - MAX133EQH+D
Order 'ic dmm circ 3 3/4 dig 44-plcc - MAX133EQH+D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX133EQH+D-ND.
IC DMM CIRC 3 3/4 DIG 44-PLCC - MAX133EQH+TD
Order 'ic dmm circ 3 3/4 dig 44-plcc - MAX133EQH+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX133EQH+TD-ND.
IC DMM CIRC 3 3/4 DIG 44-PLCC - MAX134CQH+D
Order 'ic dmm circ 3 3/4 dig 44-plcc - MAX134CQH+D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX134CQH+D-ND.
IC DMM CIRC 3 3/4 DIG 44-PLCC - MAX134CQH+TD
Order 'ic dmm circ 3 3/4 dig 44-plcc - MAX134CQH+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX134CQH+TD-ND.
IC DMM CIRC 3 3/4 DIG 44-PLCC - MAX134EQH+D
Order 'ic dmm circ 3 3/4 dig 44-plcc - MAX134EQH+D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX134EQH+D-ND.
IC DMM CIRC 3 3/4 DIG 44-PLCC - MAX134EQH+TD
Order 'ic dmm circ 3 3/4 dig 44-plcc - MAX134EQH+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX134EQH+TD-ND.
IC ADC 12BIT 3-ST 44-PLCC - ICL7109CQH+D
Order 'ic adc 12bit 3-st 44-plcc - ICL7109CQH+D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7109CQH+D-ND.
IC ADC 12BIT 3-ST 44-PLCC - ICL7109CQH+TD
Order 'ic adc 12bit 3-st 44-plcc - ICL7109CQH+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7109CQH+TD-ND.
IC ADC 12BIT 3-ST 44-PLCC - ICL7109EQH+D
Order 'ic adc 12bit 3-st 44-plcc - ICL7109EQH+D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7109EQH+D-ND.
IC ADC 12BIT 3-ST 44-PLCC - ICL7109EQH+TD
Order 'ic adc 12bit 3-st 44-plcc - ICL7109EQH+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7109EQH+TD-ND.
IC DAC OCTL V-OUT 13BIT 44-PLCC - MAX547ACQH-D
Order 'ic dac octl v-out 13bit 44-plcc - MAX547ACQH-D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX547ACQH-ND.
IC DAC OCTL V-OUT 13BIT 44-PLCC - MAX547BCQH+D
Order 'ic dac octl v-out 13bit 44-plcc - MAX547BCQH+D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX547BCQH+D-ND.
Options for Maxim Integrated Products Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tube - MAX133CQH+D
Send this link via E-Mail
Help With This Screen
