IC LED DRIVER RGB 24-LLP - LP3943ISQ - Integrated Circuits (ICs)
| Digi-Key Part Number | LP3943ISQCT-ND |
1 25 100 250 500 |
2.59000 1.92280 1.42120 1.12860 1.08680 |
Extended Price
2.59 48.07 142.12 282.15 543.40 |
| Manufacturer Part Number | LP3943ISQ | |||
| Description | IC LED DRIVER RGB 24-LLP | |||
| Quantity Available | 1629 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LP3943ISQ |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 24-LLP |
| Packaging | Cut Tape (CT) |
| Current - Output / Channel | 25mA |
| Number of Outputs | 16 |
| Type | RGB LED Driver |
| Voltage - Supply | 2.3 V ~ 5.5 V |
| Voltage - Output | - |
| Topology | Step-Up (Boost) |
| Frequency | 400kHz |
| Operating Temperature | -40°C ~ 85°C |
| Efficiency | - |
| Drawing Number | 14; SQA24C; ; 24 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LP3943ISQ LP3943ISQ LP3943ISQCT ND LP3943ISQCTND LP3943ISQCT |
LP3943ISQ Specification Sheet
IC LED DRIVER RGB 24-LLP - LP3943ISQ (LP3943ISQCT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LED DRIVER RGB 24-LLP - LP3943ISQ
Order 'ic led driver rgb 24-llp - LP3943ISQ' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3943ISQCT-ND.
IC LED DRIVER RGB 24-LLP - LP3943ISQ
Order 'ic led driver rgb 24-llp - LP3943ISQ' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3943ISQDKR-ND.
IC LED DRIVER RGB 24-LLP - LP3943ISQ
Order 'ic led driver rgb 24-llp - LP3943ISQ' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3943ISQTR-ND.
IC LED DRIVER RGB 24-LLP - LP3944ISQ/NOPB
Order 'ic led driver rgb 24-llp - LP3944ISQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3944ISQCT-ND.
IC LED DRIVER RGB 24-LLP - LP3931ISQ/NOPB
Order 'ic led driver rgb 24-llp - LP3931ISQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3931ISQCT-ND.
IC LED DRIVER RGB 24-LLP - LP5521YQ/NOPB
Order 'ic led driver rgb 24-llp - LP5521YQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP5521YQCT-ND.
IC LED DRIVER RGB 24-LLP - LP5521YQ/NOPB
Order 'ic led driver rgb 24-llp - LP5521YQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP5521YQDKR-ND.
IC LED DRIVER RGB 24-LLP - LP3931ISQ/NOPB
Order 'ic led driver rgb 24-llp - LP3931ISQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3931ISQDKR-ND.
IC LED DRIVER RGB 24-LLP - LP3944ISQ/NOPB
Order 'ic led driver rgb 24-llp - LP3944ISQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3944ISQDKR-ND.
IC LED DRIVER RGB 24-LLP - LP3944ISQ/NOPB
Order 'ic led driver rgb 24-llp - LP3944ISQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3944ISQTR-ND.
IC LED DRIVER RGB 24-LLP - LP3931ISQ/NOPB
Order 'ic led driver rgb 24-llp - LP3931ISQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3931ISQTR-ND.
IC LED DRIVER RGB 24-LLP - LP5521YQ/NOPB
Order 'ic led driver rgb 24-llp - LP5521YQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP5521YQTR-ND.
IC LED DRIVER RGB 24-LLP - LP5521YQX/NOPB
Order 'ic led driver rgb 24-llp - LP5521YQX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP5521YQX-ND.
IC LED DRIVER RGB 24-LLP - LP3931ISQX/NOPB
Order 'ic led driver rgb 24-llp - LP3931ISQX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3931ISQX-ND.
IC LED DRIVER RGB 24-LLP - LP3943ISQX/NOPB
Order 'ic led driver rgb 24-llp - LP3943ISQX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3943ISQX-ND.
Send this link via E-Mail
Help With This Screen
