IC LED DRIVER PWM CONTROL 14-LLP - LM4970SD - Integrated Circuits (ICs)
National Semiconductor Led Driver Integrated Circuit (ics) PWM Control Tape & Reel (TR) 42mA 2.7 V ~ 5.5 V LM4970SD
| Digi-Key Part Number | LM4970SDTR-ND |
1000 5000 10000 |
.97280 .93100 .91200 |
Extended Price
972.80 4655.00 9120.00 |
| Manufacturer Part Number | LM4970SD | |||
| Description | IC LED DRIVER PWM CONTROL 14-LLP | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for National Semiconductor Led Driver Integrated Circuit (ics) PWM Control Tape & Reel (TR) 42mA 2.7 V ~ 5.5 V LM4970SD
| Technical/Catalog Information | LM4970SD |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 14-LLP |
| Packaging | Tape & Reel (TR) |
| Current - Output / Channel | 42mA |
| Number of Outputs | 3 |
| Type | PWM Control |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Voltage - Output | - |
| Topology | Smart |
| Frequency | - |
| Operating Temperature | -40°C ~ 85°C |
| Efficiency | - |
| Drawing Number | 14; SDA14A; ; 14 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LM4970SD LM4970SD LM4970SDTR ND LM4970SDTRND LM4970SDTR |
LM4970SD Specification Sheet
IC LED DRIVER PWM CONTROL 14-LLP - LM4970SD (LM4970SDTR-ND) - Integrated Circuits (ICs)
Related parts National Semiconductor Led Driver Integrated Circuit (ics) PWM Control Tape & Reel (TR) 42mA 2.7 V ~ 5.5 V LM4970SDIC LED DRIVER PWM CONTROL 14-LLP - LM4970SD
Order 'ic led driver pwm control 14-llp - LM4970SD' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4970SDCT-ND.
IC LED DRIVER PWM CONTROL 14-LLP - LM4970SD
Order 'ic led driver pwm control 14-llp - LM4970SD' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4970SDTR-ND.
IC LED DRIVER PWM CONTROL 14-LLP - LM4970SD
Order 'ic led driver pwm control 14-llp - LM4970SD' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4970SDDKR-ND.
IC LED DRIVER PWM CONTROL 14-LLP - LM4970SDX/NOPB
Order 'ic led driver pwm control 14-llp - LM4970SDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4970SDX-ND.
IC LED DRIVER PHOTO FLASH 14-LLP - LM3551SD/NOPB
Order 'ic led driver photo flash 14-llp - LM3551SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3551SDCT-ND.
IC LED DRIVER PHOTO FLASH 14-LLP - LM3551SD/NOPB
Order 'ic led driver photo flash 14-llp - LM3551SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3551SDTR-ND.
IC LED DRIVER PHOTO FLASH 14-LLP - LM3552SD/NOPB
Order 'ic led driver photo flash 14-llp - LM3552SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3552SDCT-ND.
IC LED DRIVER PHOTO FLASH 14-LLP - LM3552SD/NOPB
Order 'ic led driver photo flash 14-llp - LM3552SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3552SDTR-ND.
IC LED DRIVER PHOTO FLASH 14-LLP - LM3551SD/NOPB
Order 'ic led driver photo flash 14-llp - LM3551SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3551SDDKR-ND.
IC LED DRIVER PHOTO FLASH 14-LLP - LM3552SD/NOPB
Order 'ic led driver photo flash 14-llp - LM3552SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3552SDDKR-ND.
IC LED DRIVER PHOTO FLASH 14-LLP - LM3551SDX/NOPB
Order 'ic led driver photo flash 14-llp - LM3551SDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3551SDX-ND.
IC LED DRIVER PHOTO FLASH 14-LLP - LM3552SDX/NOPB
Order 'ic led driver photo flash 14-llp - LM3552SDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3552SDX-ND.
IC LED DRIVR WHITE BCKLGT 14-LLP - LM27951SD/NOPB
Order 'ic led drivr white bcklgt 14-llp - LM27951SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM27951SDCT-ND.
IC LED DRIVR WHITE BCKLGT 14-LLP - LM27951SD/NOPB
Order 'ic led drivr white bcklgt 14-llp - LM27951SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM27951SDTR-ND.
IC LED DRIVR WHITE BCKLGT 14-LLP - LM27952SD/NOPB
Order 'ic led drivr white bcklgt 14-llp - LM27952SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM27952SDCT-ND.
Options for National Semiconductor Led Driver Integrated Circuit (ics) PWM Control Tape & Reel (TR) 42mA 2.7 V ~ 5.5 V LM4970SD
Send this link via E-Mail
Help With This Screen
