IC VOLT SHIFTER TFT/LCD 20-TSSOP - ISL24010IVZ-T - Integrated Circuits (ICs)
| Digi-Key Part Number | ISL24010IVZ-TCT-ND |
1 25 100 |
6.88000 4.75760 4.21300 |
Extended Price
6.88 118.94 421.30 |
| Manufacturer Part Number | ISL24010IVZ-T | |||
| Description | IC VOLT SHIFTER TFT/LCD 20-TSSOP | |||
| Quantity Available | 2210 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ISL24010IVZ-T |
| Vendor | Intersil (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 20-TSSOP |
| Packaging | Cut Tape (CT) |
| Input Type | Voltage, Switch Closure, Transistor Switch |
| Output Type | Voltage |
| Supply Voltage | -5 V ~ 22 V |
| Data Rate | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ISL24010IVZ T ISL24010IVZT ISL24010IVZ TCT ND ISL24010IVZTCTND ISL24010IVZ-TCT |
ISL24010IVZ-T Specification Sheet
IC VOLT SHIFTER TFT/LCD 20-TSSOP - ISL24010IVZ-T (ISL24010IVZ-TCT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC VOLT SHIFTER TFT/LCD 20-TSSOP - ISL24010IVZ-T
Order 'ic volt shifter tft/lcd 20-tssop - ISL24010IVZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL24010IVZ-TCT-ND.
IC VOLT SHIFTER TFT/LCD 20-TSSOP - ISL24010IVZ-T
Order 'ic volt shifter tft/lcd 20-tssop - ISL24010IVZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL24010IVZ-TDKR-ND.
IC VOLT SHIFTER TFT/LCD 20-TSSOP - ISL24010IVZ-T
Order 'ic volt shifter tft/lcd 20-tssop - ISL24010IVZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL24010IVZ-TTR-ND.
IC VOLT-LVL TRANSL 8BIT 20-TSSOP - TXB0108PWR
Order 'ic volt-lvl transl 8bit 20-tssop - TXB0108PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21527-6-ND.
IC POWER SUPPLY TFT-LCD 20-QFN - EL7585AILZ
Order 'ic power supply tft-lcd 20-qfn - EL7585AILZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7585AILZ-ND.
IC POWER SUPPLY TFT-LCD 20-QFN - EL7585AILZ-T13
Order 'ic power supply tft-lcd 20-qfn - EL7585AILZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7585AILZ-T13-ND.
IC POWER SUPPLY TFT-LCD 20-QFN - EL7585AILZ-T7
Order 'ic power supply tft-lcd 20-qfn - EL7585AILZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7585AILZ-T7-ND.
IC POWER SUPPLY TFT-LCD 20-QFN - EL7585ILZ
Order 'ic power supply tft-lcd 20-qfn - EL7585ILZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7585ILZ-ND.
IC POWER SUPPLY TFT-LCD 20-QFN - EL7585ILZ-T13
Order 'ic power supply tft-lcd 20-qfn - EL7585ILZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7585ILZ-T13-ND.
IC POWER SUPPLY TFT-LCD 20-QFN - EL7585ILZ-T7
Order 'ic power supply tft-lcd 20-qfn - EL7585ILZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7585ILZ-T7-ND.
IC POWER SUPPLY TFT-LCD 20-QFN - EL7586AILZ
Order 'ic power supply tft-lcd 20-qfn - EL7586AILZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7586AILZ-ND.
IC POWER SUPPLY TFT-LCD 20-QFN - EL7586AILZ-T13
Order 'ic power supply tft-lcd 20-qfn - EL7586AILZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7586AILZ-T13-ND.
IC POWER SUPPLY TFT-LCD 20-QFN - EL7586AILZ-T7
Order 'ic power supply tft-lcd 20-qfn - EL7586AILZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7586AILZ-T7-ND.
IC POWER SUPPLY TFT-LCD 20-QFN - EL7586ILZ
Order 'ic power supply tft-lcd 20-qfn - EL7586ILZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7586ILZ-ND.
IC POWER SUPPLY TFT-LCD 20-QFN - EL7586ILZ-T13
Order 'ic power supply tft-lcd 20-qfn - EL7586ILZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7586ILZ-T13-ND.
Send this link via E-Mail
Help With This Screen