IC LED DISPLAY DRVR 8DGT 28-DIP - ICM7228AIPIZ - Integrated Circuits (ICs)
| Digi-Key Part Number | ICM7228AIPIZ-ND |
429 |
4.29599 |
Extended Price
1842.98 |
| Manufacturer Part Number | ICM7228AIPIZ | |||
| Description | IC LED DISPLAY DRVR 8DGT 28-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ICM7228AIPIZ |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Package / Case | 28-DIP (600 mil) |
| Digits or Characters | 8 Digits |
| Configuration | 7 Segment |
| Display Type | LED |
| Interface | - |
| Packaging | Tube |
| Current - Supply | 200µA |
| Voltage - Supply | 4 V ~ 6 V |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ICM7228AIPIZ ICM7228AIPIZ |
ICM7228AIPIZ Specification Sheet
IC LED DISPLAY DRVR 8DGT 28-DIP - ICM7228AIPIZ (ICM7228AIPIZ-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LED DISPLAY DRVR 8DGT 28-DIP - ICM7228AIPIZ
Order 'ic led display drvr 8dgt 28-dip - ICM7228AIPIZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICM7228AIPIZ-ND.
IC LED DISPLAY DRVR 8DGT 28-SOIC - ICM7228AIBI
Order 'ic led display drvr 8dgt 28-soic - ICM7228AIBI' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICM7228AIBI-ND.
IC LED DISPLAY DRVR 8DGT 28-SOIC - ICM7228BIBI
Order 'ic led display drvr 8dgt 28-soic - ICM7228BIBI' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICM7228BIBI-ND.
IC LED DISPLAY DRVR 8DGT 28-SOIC - ICM7228BIBIZ
Order 'ic led display drvr 8dgt 28-soic - ICM7228BIBIZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICM7228BIBIZ-ND.
IC LED DISPLAY DRVR 8DGT 28-SOIC - ICM7228CIBI
Order 'ic led display drvr 8dgt 28-soic - ICM7228CIBI' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICM7228CIBI-ND.
IC LED DISPLAY DRVR 8DGT 28-SOIC - ICM7228CIBIZ
Order 'ic led display drvr 8dgt 28-soic - ICM7228CIBIZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICM7228CIBIZ-ND.
IC LED DISPLAY DRVR 8CHAR 40-DIP - ICM7243BIPL
Order 'ic led display drvr 8char 40-dip - ICM7243BIPL' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICM7243BIPL-ND.
IC LED DRIVER PWM CONTROL 28-DIP - TLC5940NT
Order 'ic led driver pwm control 28-dip - TLC5940NT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17732-5-ND.
IC LED DRIVER PWM CONTROL 28-DIP - TLC5940NTG4
Order 'ic led driver pwm control 28-dip - TLC5940NTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC5940NTG4-ND.
IC LED DRIVER PWM CONTROL 28-DIP - TLC5941NT
Order 'ic led driver pwm control 28-dip - TLC5941NT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC5941NT-ND.
IC LED DRIVER PWM CONTROL 28-DIP - TLC5941NTG4
Order 'ic led driver pwm control 28-dip - TLC5941NTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC5941NTG4-ND.
IC LCD DISPLAY DRVR 4DGT 40-DIP - ICM7211AMIPL
Order 'ic lcd display drvr 4dgt 40-dip - ICM7211AMIPL' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICM7211AMIPLIS-ND.
IC LCD DISPLAY DRVR 4DGT 40-DIP - ICM7211AMIPLZ
Order 'ic lcd display drvr 4dgt 40-dip - ICM7211AMIPLZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICM7211AMIPLZ-ND.
IC LED DISPLAY DVR 8DGT 24-SOIC - MAX7219EWG
Order 'ic led display dvr 8dgt 24-soic - MAX7219EWG' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7219EWG-ND.
IC LED DISPLAY DVR 8DGT 24-SOIC - MAX7219EWG+
Order 'ic led display dvr 8dgt 24-soic - MAX7219EWG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7219EWG+-ND.
Send this link via E-Mail
Help With This Screen
