IC LED DISPLAY DRVR 8DGT 28-SOIC - ICM7228AIBI
| Digi-Key Part Number | ICM7228AIBI-ND |
260 |
5.73000 |
Extended Price
1489.80 |
| Manufacturer Part Number | ICM7228AIBI | |||
| Description | IC LED DISPLAY DRVR 8DGT 28-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ICM7228AIBI |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Package / Case | 28-SOIC (7.5mm Width) |
| Digits or Characters | 8 Digits |
| Configuration | 7 Segment |
| Display Type | LED |
| Interface | Microprocessor |
| Packaging | Tube |
| Current - Supply | 200µA |
| Voltage - Supply | 4 V ~ 6 V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ICM7228AIBI ICM7228AIBI |
ICM7228AIBI Specification Sheet
IC LED DISPLAY DRVR 8DGT 28-SOIC - ICM7228AIBI (ICM7228AIBI-ND)
Related parts :IC LED DISPLAY DRVR 8DGT 28-SOIC - ICM7228AIBI
Order 'ic led display drvr 8dgt 28-soic - ICM7228AIBI' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICM7228AIBI-ND.
IC LED DISPLAY DRVR 8DGT 28-SOIC - ICM7228BIBI
Order 'ic led display drvr 8dgt 28-soic - ICM7228BIBI' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICM7228BIBI-ND.
IC LED DISPLAY DRVR 8DGT 28-SOIC - ICM7228BIBIZ
Order 'ic led display drvr 8dgt 28-soic - ICM7228BIBIZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICM7228BIBIZ-ND.
IC LED DISPLAY DRVR 8DGT 28-SOIC - ICM7228CIBI
Order 'ic led display drvr 8dgt 28-soic - ICM7228CIBI' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICM7228CIBI-ND.
IC LED DISPLAY DRVR 8DGT 28-SOIC - ICM7228CIBIZ
Order 'ic led display drvr 8dgt 28-soic - ICM7228CIBIZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICM7228CIBIZ-ND.
IC LED DISPLAY DRVR 8DGT 28-DIP - ICM7228AIPIZ
Order 'ic led display drvr 8dgt 28-dip - ICM7228AIPIZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICM7228AIPIZ-ND.
IC LED DISPLAY DVR 8DGT 24-SOIC - MAX7219EWG+
Order 'ic led display dvr 8dgt 24-soic - MAX7219EWG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7219EWG+-ND.
IC LED DISPLAY DVR 8DGT 24-SOIC - MAX7219EWG
Order 'ic led display dvr 8dgt 24-soic - MAX7219EWG' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7219EWG-ND.
IC RS232 5V DRVR 15KVESD 28-SOIC - MAX213CDWR
Order 'ic rs232 5v drvr 15kvesd 28-soic - MAX213CDWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19836-1-ND.
IC RS232 5V DRVR 15KVESD 28-SOIC - MAX213CDWR
Order 'ic rs232 5v drvr 15kvesd 28-soic - MAX213CDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19836-2-ND.
IC RS232 5V DRVR 15KVESD 28-SOIC - MAX213IDWR
Order 'ic rs232 5v drvr 15kvesd 28-soic - MAX213IDWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19837-1-ND.
IC RS232 5V DRVR 15KVESD 28-SOIC - MAX213IDWR
Order 'ic rs232 5v drvr 15kvesd 28-soic - MAX213IDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19837-2-ND.
IC RS232 5V DRVR 15KVESD 28-SOIC - MAX213CDW
Order 'ic rs232 5v drvr 15kvesd 28-soic - MAX213CDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX213CDW-ND.
IC RS232 5V DRVR 15KVESD 28-SOIC - MAX213IDW
Order 'ic rs232 5v drvr 15kvesd 28-soic - MAX213IDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX213IDW-ND.
IC RS-232 DRVR/RCVR 28-SOIC - MAX223CWI+T
Order 'ic rs-232 drvr/rcvr 28-soic - MAX223CWI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX223CWI+T-ND.
Send this link via E-Mail
Help With This Screen
