IC LCD DISPLAY DRVR 4DGT 40-DIP - ICM7211AMIPLZ - Integrated Circuits (ICs)
| Digi-Key Part Number | ICM7211AMIPLZ-ND |
693 |
1.35600 |
Extended Price
939.71 |
| Manufacturer Part Number | ICM7211AMIPLZ | |||
| Description | IC LCD DISPLAY DRVR 4DGT 40-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ICM7211AMIPLZ |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Package / Case | 40-DIP (600 mil) |
| Digits or Characters | 4 Digits |
| Configuration | 7 Segment |
| Display Type | LCD |
| Interface | - |
| Packaging | Tube |
| Current - Supply | 10µA |
| Voltage - Supply | 3 V ~ 6 V |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ICM7211AMIPLZ ICM7211AMIPLZ |
ICM7211AMIPLZ Specification Sheet
IC LCD DISPLAY DRVR 4DGT 40-DIP - ICM7211AMIPLZ (ICM7211AMIPLZ-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LCD DISPLAY DRVR 4DGT 40-DIP - ICM7211AMIPLZ
Order 'ic lcd display drvr 4dgt 40-dip - ICM7211AMIPLZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICM7211AMIPLZ-ND.
IC LCD DISPLAY DRVR 4DGT 40-DIP - ICM7211AMIPL
Order 'ic lcd display drvr 4dgt 40-dip - ICM7211AMIPL' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICM7211AMIPLIS-ND.
IC LED DISPLAY DRVR 8CHAR 40-DIP - ICM7243BIPL
Order 'ic led display drvr 8char 40-dip - ICM7243BIPL' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICM7243BIPL-ND.
IC LCD DISPLAY DRVR 4DGT 44-MQFP - ICM7211AMIM44
Order 'ic lcd display drvr 4dgt 44-mqfp - ICM7211AMIM44' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICM7211AMIM44-ND.
IC LCD DRIVER 32/64SEG 40-DIP - PCF8577CP/F3,112
Order 'ic lcd driver 32/64seg 40-dip - PCF8577CP/F3,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1081-5-ND.
IC LED DISPLAY DRVR 8DGT 28-DIP - ICM7228AIPIZ
Order 'ic led display drvr 8dgt 28-dip - ICM7228AIPIZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICM7228AIPIZ-ND.
IC ADC 3.5 DIGIT LED 40-DIP - ICL7107CPL
Order 'ic adc 3.5 digit led 40-dip - ICL7107CPL' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7107CPLIS-ND.
IC UART CMOS 5V 2MHZ 40-DIP - HD3-6402R-9
Order 'ic uart cmos 5v 2mhz 40-dip - HD3-6402R-9' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HD3-6402R-9-ND.
IC UART CMOS 5V 2MHZ 40-DIP - HD3-6402R-9Z
Order 'ic uart cmos 5v 2mhz 40-dip - HD3-6402R-9Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HD3-6402R-9Z-ND.
IC CPU 16BIT 5V 8MHZ 40-DIP - CP80C86-2
Order 'ic cpu 16bit 5v 8mhz 40-dip - CP80C86-2' online from Digi-Key. Manufactured by Intersil. Digi-Key part number CP80C86-2-ND.
IC LED DRIVR WHITE BCKLGT 40-DIP - ICM7243BIPLZ
Order 'ic led drivr white bcklgt 40-dip - ICM7243BIPLZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICM7243BIPLZ-ND.
IC LED DRIVR WHITE BCKLGT 40-DIP - ICM7243AIPLZ
Order 'ic led drivr white bcklgt 40-dip - ICM7243AIPLZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICM7243AIPLZ-ND.
IC ADC 3.5 DIGIT LCD 40-DIP - ICL7106CPL
Order 'ic adc 3.5 digit lcd 40-dip - ICL7106CPL' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7106CPLIS-ND.
IC ADC 3.5 DIGIT LCD LP 40-DIP - ICL7126CPL
Order 'ic adc 3.5 digit lcd lp 40-dip - ICL7126CPL' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7126CPLIS-ND.
IC ADC 3.5 DIGIT LCD 40-DIP - ICL7136CPL
Order 'ic adc 3.5 digit lcd 40-dip - ICL7136CPL' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7136CPLIS-ND.
Send this link via E-Mail
Help With This Screen
