IC LCD DISPLAY DRVR 4DGT 40-DIP - ICM7211AMIPL - Integrated Circuits (ICs)
| Digi-Key Part Number | ICM7211AMIPLIS-ND |
990 |
1.81000 |
Extended Price
1791.90 |
| Manufacturer Part Number | ICM7211AMIPL | |||
| Description | IC LCD DISPLAY DRVR 4DGT 40-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ICM7211AMIPL |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Package / Case | 40-DIP (600 mil) |
| Digits or Characters | 4 Digits |
| Configuration | 7 Segment |
| Display Type | LCD |
| Interface | - |
| Packaging | Tube |
| Current - Supply | 10µA |
| Voltage - Supply | 3 V ~ 6 V |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ICM7211AMIPL ICM7211AMIPL ICM7211AMIPLIS ND ICM7211AMIPLISND ICM7211AMIPLIS |
ICM7211AMIPL Specification Sheet
IC LCD DISPLAY DRVR 4DGT 40-DIP - ICM7211AMIPL (ICM7211AMIPLIS-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LCD DISPLAY DRVR 4DGT 40-DIP - ICM7211AMIPL
Order 'ic lcd display drvr 4dgt 40-dip - ICM7211AMIPL' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICM7211AMIPLIS-ND.
IC LCD DISPLAY DRVR 4DGT 40-DIP - ICM7211AMIPLZ
Order 'ic lcd display drvr 4dgt 40-dip - ICM7211AMIPLZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICM7211AMIPLZ-ND.
IC LED DISPLAY DRVR 8CHAR 40-DIP - ICM7243BIPL
Order 'ic led display drvr 8char 40-dip - ICM7243BIPL' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICM7243BIPL-ND.
IC LCD DRIVER 32/64SEG 40-DIP - PCF8577CP/F3,112
Order 'ic lcd driver 32/64seg 40-dip - PCF8577CP/F3,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1081-5-ND.
IC LCD DISPLAY DRVR 4DGT 44-MQFP - ICM7211AMIM44
Order 'ic lcd display drvr 4dgt 44-mqfp - ICM7211AMIM44' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICM7211AMIM44-ND.
IC DECODR/DVR LCD 4DIGIT 40-DIP - ICM7211AMIPL+
Order 'ic decodr/dvr lcd 4digit 40-dip - ICM7211AMIPL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICM7211AMIPL+-ND.
IC LED DISPLAY DRVR 8DGT 28-DIP - ICM7228AIPIZ
Order 'ic led display drvr 8dgt 28-dip - ICM7228AIPIZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICM7228AIPIZ-ND.
IC ADC 3.5 DIGIT LED 40-DIP - ICL7107CPL
Order 'ic adc 3.5 digit led 40-dip - ICL7107CPL' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7107CPLIS-ND.
IC ADC 3.5 DIGIT LP 40-DIP - ICL7126CPL+
Order 'ic adc 3.5 digit lp 40-dip - ICL7126CPL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7126CPL+-ND.
IC ADC 3.5 DIGIT LP 40-DIP - ICL7126RCPL+
Order 'ic adc 3.5 digit lp 40-dip - ICL7126RCPL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7126RCPL+-ND.
IC ADC LN 4.5DIGIT 1CHIP 40-DIP - ICL7129ACPL
Order 'ic adc ln 4.5digit 1chip 40-dip - ICL7129ACPL' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7129ACPL-ND.
IC ADC LN 4.5DIGIT 1CHIP 40-DIP - ICL7129ACPL+
Order 'ic adc ln 4.5digit 1chip 40-dip - ICL7129ACPL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7129ACPL+-ND.
IC DRIVER LIQ CRYSTL DISP 40-DIP - MM5452N/NOPB
Order 'ic driver liq crystl disp 40-dip - MM5452N/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number MM5452N-ND.
IC DRIVER LIQ CRYSTL DISP 40-DIP - MM5453N/NOPB
Order 'ic driver liq crystl disp 40-dip - MM5453N/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number MM5453N-ND.
IC ADC 3.5DIGIT W/LED 40-DIP - ICL7107CPL
Order 'ic adc 3.5digit w/led 40-dip - ICL7107CPL' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7107CPL-ND.
Send this link via E-Mail
Help With This Screen
