IC INTERFACE HDMI/DVI 100-LQFP - AD8191ASTZ - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | AD8191ASTZ-ND |
1 25 100 250 500 |
12.03000 10.83000 9.60260 9.20552 9.02500 |
Extended Price
12.03 270.75 960.26 2301.38 4512.50 |
| Manufacturer Part Number | AD8191ASTZ | |||
| Description | IC INTERFACE HDMI/DVI 100-LQFP | |||
| Quantity Available | 13 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD8191ASTZ |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Application | DVI/HDMI |
| Type | Switch |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 100-LQFP |
| Supply Voltage | 3.30 V [Typ] |
| Packaging | Tray |
| Number of Channels | 4 [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD8191ASTZ AD8191ASTZ |
AD8191ASTZ Specification Sheet
IC INTERFACE HDMI/DVI 100-LQFP - AD8191ASTZ (AD8191ASTZ-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC INTERFACE HDMI/DVI 100-LQFP - AD8191ASTZ
Order 'ic interface hdmi/dvi 100-lqfp - AD8191ASTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8191ASTZ-ND.
IC INTERFACE HDMI/DVI 100-LQFP - AD8191ASTZ-RL
Order 'ic interface hdmi/dvi 100-lqfp - AD8191ASTZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8191ASTZ-RL-ND.
IC INTERFACE/HDMI 100MHZ 100LQFP - AD9882AKSTZ-100
Order 'ic interface/hdmi 100mhz 100lqfp - AD9882AKSTZ-100' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9882AKSTZ-100-ND.
IC INTERFACE/HDMI 100MHZ 100LQFP - AD9882KST-100
Order 'ic interface/hdmi 100mhz 100lqfp - AD9882KST-100' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9882KST-100-ND.
IC INTERFACE/HDMI 100MHZ 100LQFP - AD9882KSTZ-100
Order 'ic interface/hdmi 100mhz 100lqfp - AD9882KSTZ-100' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9882KSTZ-100-ND.
IC INTERFACE 100MHZ DVI 100LQFP - AD9396KSTZ-100
Order 'ic interface 100mhz dvi 100lqfp - AD9396KSTZ-100' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9396KSTZ-100-ND.
IC INTERFACE 100MHZ DVI 100LQFP - AD9397KSTZ-100
Order 'ic interface 100mhz dvi 100lqfp - AD9397KSTZ-100' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9397KSTZ-100-ND.
IC INTERFACE/HDMI 100MHZ 100LQFP - AD9880KSTZ-100
Order 'ic interface/hdmi 100mhz 100lqfp - AD9880KSTZ-100' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9880KSTZ-100-ND.
IC INTERFACE/HDMI 140MHZ 100LQFP - AD9882AKSTZ-140
Order 'ic interface/hdmi 140mhz 100lqfp - AD9882AKSTZ-140' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9882AKSTZ-140-ND.
IC INTERFACE/HDMI 140MHZ 100LQFP - AD9882KST-140
Order 'ic interface/hdmi 140mhz 100lqfp - AD9882KST-140' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9882KST-140-ND.
IC INTERFACE/HDMI 140MHZ 100LQFP - AD9882KSTZ-140
Order 'ic interface/hdmi 140mhz 100lqfp - AD9882KSTZ-140' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9882KSTZ-140-ND.
IC INTERFACE 150MHZ DVI 100LQFP - AD9396KSTZ-150
Order 'ic interface 150mhz dvi 100lqfp - AD9396KSTZ-150' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9396KSTZ-150-ND.
IC INTERFACE 150MHZ DVI 100LQFP - AD9397KSTZ-150
Order 'ic interface 150mhz dvi 100lqfp - AD9397KSTZ-150' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9397KSTZ-150-ND.
IC INTERFACE/HDMI 150MHZ 100LQFP - AD9880KSTZ-150
Order 'ic interface/hdmi 150mhz 100lqfp - AD9880KSTZ-150' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9880KSTZ-150-ND.
IC TRANSMITTER HDMI/DVI 80-LQFP - AD9889BBSTZ-80
Order 'ic transmitter hdmi/dvi 80-lqfp - AD9889BBSTZ-80' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9889BBSTZ-80-ND.
Send this link via E-Mail
Help With This Screen