IC SOURCE DRVR 20BIT SER 28SOIC - A6812SLW - Integrated Circuits (ICs)
| Digi-Key Part Number | A6812SLW-ND |
702 |
1.94179 |
Extended Price
1363.14 |
| Manufacturer Part Number | A6812SLW | |||
| Description | IC SOURCE DRVR 20BIT SER 28SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A6812SLW |
| Vendor | Allegro Microsystems Inc |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | - |
| Type | Driver |
| Voltage - Supply | 3.3V, 5V |
| Package / Case | 28-SOIC |
| Packaging | Tube |
| Protocol | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A6812SLW A6812SLW |
IC SOURCE DRVR 20BIT SER 28SOIC - A6812SLW (A6812SLW-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SOURCE DRVR 20BIT SER 28SOIC - A6812SLW
Order 'ic source drvr 20bit ser 28soic - A6812SLW' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A6812SLW-ND.
IC SOURCE DRVR 20BIT SER 28SOIC - A6812ELW
Order 'ic source drvr 20bit ser 28soic - A6812ELW' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A6812ELW-ND.
IC SOURCE DRVR 20BIT SER 28SOIC - A6812ELWTR
Order 'ic source drvr 20bit ser 28soic - A6812ELWTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A6812ELWTR-ND.
IC SOURCE DRVR 20BIT SER 28SOIC - A6812ELWTR-T
Order 'ic source drvr 20bit ser 28soic - A6812ELWTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A6812ELWTR-T-ND.
IC SOURCE DRVR 20BIT SER 28SOIC - A6812SLWTR
Order 'ic source drvr 20bit ser 28soic - A6812SLWTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A6812SLWTR-ND.
IC SOURCE DRVR 20BIT SER 28-SOIC - A6812ELW-T
Order 'ic source drvr 20bit ser 28-soic - A6812ELW-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1093-ND.
IC SOURCE DRVR 20BIT SER 28PLCC - A6812EEP
Order 'ic source drvr 20bit ser 28plcc - A6812EEP' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A6812EEP-ND.
IC SOURCE DRVR 20BIT SER 28PLCC - A6812EEP-T
Order 'ic source drvr 20bit ser 28plcc - A6812EEP-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A6812EEP-T-ND.
IC SOURCE DRVR 20BIT SER 28PLCC - A6812EEPTR
Order 'ic source drvr 20bit ser 28plcc - A6812EEPTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A6812EEPTR-ND.
IC SOURCE DRVR 20BIT SER 28PLCC - A6812SEP
Order 'ic source drvr 20bit ser 28plcc - A6812SEP' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A6812SEP-ND.
IC SOURCE DRVR 20BIT SER 28PLCC - A6812SEPTR
Order 'ic source drvr 20bit ser 28plcc - A6812SEPTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A6812SEPTR-ND.
IC SOURCE DRVR 10BIT SER 18-DIP - A6810SA-T
Order 'ic source drvr 10bit ser 18-dip - A6810SA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1092-ND.
IC SOURCE DRVR 32BIT SER 44-PLCC - A6818SEP-T
Order 'ic source drvr 32bit ser 44-plcc - A6818SEP-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1094-ND.
IC SOURCE DRVR 10BIT SER 18-DIP - A6810EA
Order 'ic source drvr 10bit ser 18-dip - A6810EA' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A6810EA-ND.
IC SOURCE DRVR 10BIT SER 20SOIC - A6810ELW
Order 'ic source drvr 10bit ser 20soic - A6810ELW' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A6810ELW-ND.
Send this link via E-Mail
Help With This Screen