IC SOURCE DRVR 10BIT SER 20SOIC - A6810SLWTR-T
| Digi-Key Part Number | A6810SLWTR-T-ND |
2000 |
1.02700 |
Extended Price
2054.00 |
| Manufacturer Part Number | A6810SLWTR-T | |||
| Description | IC SOURCE DRVR 10BIT SER 20SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A6810SLWTR-T |
| Vendor | Allegro Microsystems Inc |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | - |
| Type | Driver |
| Voltage - Supply | 3.3 V ~ 5 V |
| Package / Case | 20-SOIC |
| Packaging | Tape & Reel (TR) |
| Protocol | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A6810SLWTR T A6810SLWTRT |
A6810SLWTR-T Specification Sheet
IC SOURCE DRVR 10BIT SER 20SOIC - A6810SLWTR-T (A6810SLWTR-T-ND)
Related parts :IC SOURCE DRVR 10BIT SER 20SOIC - A6810SLWTR
Order 'ic source drvr 10bit ser 20soic - A6810SLWTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A6810SLWTR-ND.
IC SOURCE DRVR 10BIT SER 20SOIC - A6810SLWTR-T
Order 'ic source drvr 10bit ser 20soic - A6810SLWTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A6810SLWTR-T-ND.
IC SOURCE DRVR 10BIT SER 20SOIC - A6810ELW
Order 'ic source drvr 10bit ser 20soic - A6810ELW' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A6810ELW-ND.
IC SOURCE DRVR 10BIT SER 20SOIC - A6810ELW-T
Order 'ic source drvr 10bit ser 20soic - A6810ELW-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A6810ELW-T-ND.
IC SOURCE DRVR 10BIT SER 20SOIC - A6810ELWTR
Order 'ic source drvr 10bit ser 20soic - A6810ELWTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A6810ELWTR-ND.
IC SOURCE DRVR 10BIT SER 20SOIC - A6810SLW
Order 'ic source drvr 10bit ser 20soic - A6810SLW' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A6810SLW-ND.
IC SOURCE DRVR 10BIT SER 20SOIC - A6810SLW-T
Order 'ic source drvr 10bit ser 20soic - A6810SLW-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A6810SLW-T-ND.
IC SOURCE DRVR 10BIT SER 18-DIP - A6810SA-T
Order 'ic source drvr 10bit ser 18-dip - A6810SA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1092-ND.
IC SOURCE DRVR 10BIT SER 18-DIP - A6810EA
Order 'ic source drvr 10bit ser 18-dip - A6810EA' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A6810EA-ND.
IC SOURCE DRVR 10BIT SER 18-DIP - A6810SA
Order 'ic source drvr 10bit ser 18-dip - A6810SA' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A6810SA-ND.
IC SOURCE DRVR 10BIT SER 18-DIP - A6810EA-T
Order 'ic source drvr 10bit ser 18-dip - A6810EA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A6810EA-T-ND.
IC SOURCE DRVR 20BIT SER 28-SOIC - A6812ELW-T
Order 'ic source drvr 20bit ser 28-soic - A6812ELW-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1093-ND.
IC SOURCE DRVR 32BIT SER 44-PLCC - A6818SEP-T
Order 'ic source drvr 32bit ser 44-plcc - A6818SEP-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1094-ND.
IC SOURCE DRVR 20BIT SER 28PLCC - A6812EEP
Order 'ic source drvr 20bit ser 28plcc - A6812EEP' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A6812EEP-ND.
IC SOURCE DRVR 20BIT SER 28PLCC - A6812EEP-T
Order 'ic source drvr 20bit ser 28plcc - A6812EEP-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A6812EEP-T-ND.
Send this link via E-Mail
Help With This Screen