CAP 39000UF 35V ELECT THA SERIES - ECE-T1VA393EA
| Digi-Key Part Number | P10628-ND |
1 10 50 200 600 1000 2600 5000 |
12.39000 10.91100 8.15900 6.75815 6.38950 6.14400 6.02100 5.89800 |
Extended Price
12.39 109.11 407.95 1351.63 3833.70 6144.00 15654.60 29490.00 |
| Manufacturer Part Number | ECE-T1VA393EA | |||
| Description | CAP 39000UF 35V ELECT THA SERIES | |||
| Quantity Available | 58 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECE-T1VA393EA |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 39000µF |
| ESR (Equivalent Series Resistance) | 15.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 1.378" Dia x 3.150" H (35.00mm x 80.00mm) |
| Lead Spacing | 0.886" (22.50mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECE T1VA393EA ECET1VA393EA P10628 ND P10628ND P10628 |
ECE-T1VA393EA Specification Sheet
CAP 39000UF 35V ELECT THA SERIES - ECE-T1VA393EA (P10628-ND)
Related parts :CAP 39000UF 35V ELECT THA SERIES - ECE-T1VA393EA
Order 'cap 39000uf 35v elect tha series - ECE-T1VA393EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10628-ND.
CAP 39000UF 35V ELECT TUP SERIES - ECE-T1VP393EA
Order 'cap 39000uf 35v elect tup series - ECE-T1VP393EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10013-ND.
CAP 39000UF 35V ELECT TUP SERIES - ECE-T1VP393FA
Order 'cap 39000uf 35v elect tup series - ECE-T1VP393FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10015-ND.
CAP 22000UF 35V ELECT THA SERIES - ECE-T1VA223EA
Order 'cap 22000uf 35v elect tha series - ECE-T1VA223EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10624-ND.
CAP 27000UF 35V ELECT THA SERIES - ECE-T1VA273EA
Order 'cap 27000uf 35v elect tha series - ECE-T1VA273EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10625-ND.
CAP 27000UF 35V ELECT THA SERIES - ECE-T1VA273FA
Order 'cap 27000uf 35v elect tha series - ECE-T1VA273FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10626-ND.
CAP 33000UF 35V ELECT THA SERIES - ECE-T1VA333FA
Order 'cap 33000uf 35v elect tha series - ECE-T1VA333FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10627-ND.
CAP 47000UF 35V ELECT THA SERIES - ECE-T1VA473FA
Order 'cap 47000uf 35v elect tha series - ECE-T1VA473FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10629-ND.
CAP 39000UF 50V ELECT THA SERIES - ECE-T1HA393FA
Order 'cap 39000uf 50v elect tha series - ECE-T1HA393FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10635-ND.
CAP 33000UF 35V ELECT TUP SERIES - ECE-T1VP333EA
Order 'cap 33000uf 35v elect tup series - ECE-T1VP333EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10012-ND.
CAP 47000UF 35V ELECT TUP SERIES - ECE-T1VP473EA
Order 'cap 47000uf 35v elect tup series - ECE-T1VP473EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10014-ND.
CAP 47000UF 35V ELECT TUP SERIES - ECE-T1VP473FA
Order 'cap 47000uf 35v elect tup series - ECE-T1VP473FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10016-ND.
CAP 56000UF 35V ELECT TUP SERIES - ECE-T1VP563FA
Order 'cap 56000uf 35v elect tup series - ECE-T1VP563FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10017-ND.
CAP 39000UF 50V ELECT TUP SERIES - ECE-T1HP393FA
Order 'cap 39000uf 50v elect tup series - ECE-T1HP393FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10023-ND.
CAP 56000UF 16V ELECT THA SERIES - ECE-T1CA563EA
Order 'cap 56000uf 16v elect tha series - ECE-T1CA563EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10612-ND.
Send this link via E-Mail
Help With This Screen
